Aluminium Polymer Capacitors :
1,815개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Polarity
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,739 10+ ₩3,180 50+ ₩2,635 400+ ₩1,995 800+ ₩1,956 가격 더 알아보기 | 100µF | 50V | Radial Can - SMD | 0.027ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | SMD | - | 2.5A | 10mm | 10.3mm | 10.3mm | 12.6mm | -55°C | 105°C | A767 Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,648 10+ ₩2,401 50+ ₩1,918 400+ ₩1,428 800+ ₩1,346 가격 더 알아보기 | 220µF | 35V | Radial Can - SMD | 0.028ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | SMD | - | 2.6A | 10mm | 10.3mm | 10.3mm | 12.6mm | -55°C | 105°C | A767 Series | ||||||
Each | 1+ ₩1,322 50+ ₩1,124 100+ ₩980 250+ ₩870 500+ ₩762 가격 더 알아보기 | 22µF | 25V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 2.2A | 6.3mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
Each | 1+ ₩718 10+ ₩330 100+ ₩294 500+ ₩228 1000+ ₩206 가격 더 알아보기 | 220µF | 6.3V | Radial Leaded | 0.02ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | Radial Leaded | - | 2.5A | 5mm | - | - | 7mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+ ₩1,341 10+ ₩660 100+ ₩588 500+ ₩475 1000+ ₩437 가격 더 알아보기 | 10µF | 50V | Radial Leaded | 0.105ohm | 2000 hours @ 125°C | ± 20% | - | Through Hole | Radial Leaded | - | 380mA | 5mm | - | - | 11mm | -55°C | 125°C | A759 Series | ||||||
Each | 1+ ₩947 50+ ₩801 100+ ₩698 250+ ₩619 500+ ₩543 가격 더 알아보기 | 22µF | 16V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 2.2A | 5mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
Each | 1+ ₩2,970 10+ ₩2,753 50+ ₩2,535 100+ ₩2,195 200+ ₩1,956 가격 더 알아보기 | 470µF | 16V | Radial Can - SMD | 0.01ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 5.1A | 10mm | - | - | 12.4mm | -55°C | 105°C | WCAP-PSLC Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩966 50+ ₩919 100+ ₩872 500+ ₩710 1000+ ₩634 가격 더 알아보기 | 330µF | 10V | Radial Can - SMD | 0.017ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | SMD | - | 2.35A | 8mm | 8.3mm | 8.3mm | 7.5mm | -55°C | 105°C | A765 Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩663 50+ ₩632 100+ ₩601 500+ ₩433 1000+ ₩425 가격 더 알아보기 | 820µF | 2.5V | Radial Can - SMD | 0.012ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | SMD | - | 4.88A | 8mm | 8.3mm | 8.3mm | 9.7mm | -55°C | 105°C | A765 Series | ||||||
Each | 1+ ₩1,778 50+ ₩1,523 100+ ₩1,328 250+ ₩1,181 500+ ₩1,032 가격 더 알아보기 | 100µF | 16V | Radial Leaded | 0.012ohm | 2000 hours @ 125°C | ± 20% | - | Through Hole | PC Pin | - | 4.8A | 6.3mm | - | - | 11mm | -55°C | 125°C | WCAP-PTHT Series | ||||||
Each | 10+ ₩818 50+ ₩721 100+ ₩624 500+ ₩490 1000+ ₩452 가격 더 알아보기 | 560µF | 4V | Radial Leaded | 0.014ohm | 5000 hours @ 105°C | ± 20% | - | Through Hole | Radial Leaded | - | 4.8A | 8mm | - | - | 12mm | -55°C | 105°C | A755 Series | ||||||
Each | 1+ ₩3,449 5+ ₩2,438 10+ ₩2,134 25+ ₩2,010 50+ ₩1,873 가격 더 알아보기 | 680µF | 4V | Radial Leaded | 0.025ohm | 1000 hours @ 125°C | ± 20% | - | Through Hole | PC Pin | - | 1.17A | 10mm | - | - | 8mm | -55°C | 125°C | OS-CON SEQP Series | ||||||
Each | 1+ ₩2,487 10+ ₩1,864 50+ ₩1,652 100+ ₩1,502 500+ ₩1,378 가격 더 알아보기 | 4.7µF | 250V | Radial Leaded | 0.496ohm | 2000 hours @ 125°C | ± 20% | - | Through Hole | PC Pin | - | 650mA | 8mm | - | - | 12mm | -55°C | 125°C | 0 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,149 50+ ₩2,053 100+ ₩1,507 250+ ₩1,385 500+ ₩1,262 가격 더 알아보기 | 47µF | 35V | Radial Can - SMD | 0.027ohm | 1000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 930mA | 6.3mm | - | - | 5.9mm | -55°C | 125°C | OS-CON SVPK Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,801 10+ ₩3,227 50+ ₩2,572 100+ ₩2,354 | 47µF | 12.5V | 2917 [7343 Metric] | 0.025ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | L-Lead | - | 3.2A | - | 7.3mm | 4.3mm | - | -55°C | 125°C | A700 AO-CAP Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩3,429 50+ ₩1,793 250+ ₩1,637 500+ ₩1,272 1500+ ₩1,220 가격 더 알아보기 | 68µF | 16V | 2917 [7343 Metric] | 0.04ohm | 1000 hours @ 105°C | ± 20% | - | Surface Mount | L-Lead | - | 1.6A | - | 7.3mm | 4.3mm | - | -40°C | 105°C | ECAS Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩660 100+ ₩503 500+ ₩406 1000+ ₩350 2000+ ₩343 가격 더 알아보기 | 27µF | 63V | Radial Can - SMD | 0.054ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.175A | 8mm | - | - | 6.7mm | -55°C | 125°C | A768 Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,593 10+ ₩1,856 50+ ₩1,645 400+ ₩1,433 800+ ₩1,318 | 120µF | 50V | Radial Can - SMD | 0.024ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 2.15A | 10mm | - | - | 12.4mm | -55°C | 125°C | A768 Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩644 100+ ₩490 500+ ₩399 1000+ ₩368 2000+ ₩334 가격 더 알아보기 | 82µF | 40V | Radial Can - SMD | 0.038ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.35A | 8mm | - | - | 6.7mm | -55°C | 125°C | A768 Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩968 50+ ₩793 400+ ₩618 800+ ₩606 1200+ ₩594 가격 더 알아보기 | 270µF | 35V | Radial Can - SMD | 0.022ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 2.2A | 10mm | - | - | 12.2mm | -55°C | 125°C | A768 Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,506 10+ ₩3,825 50+ ₩3,051 100+ ₩2,981 200+ ₩2,911 가격 더 알아보기 | 1000µF | 16V | Radial Can - SMD | 0.012ohm | 20000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 5.4A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVPT Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,956 10+ ₩3,585 50+ ₩3,117 100+ ₩2,697 200+ ₩2,674 가격 더 알아보기 | 560µF | 16V | Radial Can - SMD | 0.01ohm | 5000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 5.2A | 8mm | - | - | 10mm | -55°C | 105°C | OS-CON SVPG Series | ||||||
Each | 1+ ₩2,961 5+ ₩2,502 10+ ₩2,042 25+ ₩1,824 50+ ₩1,606 가격 더 알아보기 | 82µF | 35V | - | 0.02ohm | 5000 hours @ 105°C | ± 20% | - | Through Hole | Radial Leaded | - | 4A | 8mm | - | - | 12mm | -55°C | 105°C | OS-CON SEPF Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,695 10+ ₩2,463 50+ ₩2,073 100+ ₩1,856 200+ ₩1,819 | 150µF | 20V | Radial Can - SMD | 0.02ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 4.32A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVP Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,663 10+ ₩2,432 50+ ₩2,058 100+ ₩1,793 200+ ₩1,758 가격 더 알아보기 | 560µF | 10V | Radial Can - SMD | 0.013ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 5.23A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVP Series | ||||||