0
0 개 품목₩0

6.8µF Aluminium Polymer Capacitors :

7개 제품을 찾았습니다.
Find a huge range of 6.8µF Aluminium Polymer Capacitors at element14 Korea. We stock a wide range of Aluminium Polymer Capacitors, such as 330µF, 100µF, 220µF & 470µF Aluminium Polymer Capacitors from the worlds top manufacturers including: Panasonic & Kemet

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
2614118

RoHS

Each
1+₩3,830
10+₩2,722
50+₩2,204
250+₩1,815
500+₩1,808
가격 더 알아보기
6.8µF
250V
Radial Leaded
0.482ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
780mA
10mm
-
-
12mm
-55°C
125°C
A759 Series
4699308

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩3,571
50+₩1,988
100+₩1,818
250+₩1,719
500+₩1,620
가격 더 알아보기
6.8µF
100V
Radial Can - SMD
0.06ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
340mA
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SXV Series
4705897

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩3,671
10+₩2,520
50+₩2,060
100+₩1,915
500+₩1,599
가격 더 알아보기
6.8µF
35V
1411 [3528 Metric]
0.09ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
1.1A
-
3.5mm
2.8mm
1.1mm
-55°C
125°C
T521 KO-CAP Series
4735725

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩3,714
10+₩2,765
50+₩2,564
100+₩2,362
500+₩1,973
가격 더 알아보기
6.8µF
16V
2917 [7343 Metric]
0.07ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP Series
2354680

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩3,643
50+₩2,218
250+₩1,945
500+₩1,858
1000+₩1,714
가격 더 알아보기
6.8µF
10V
Radial Can - SMD
0.24ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
670mA
4mm
-
-
5.4mm
-55°C
105°C
OS-CON SVP Series
2491783

RoHS

Each
1+₩2,736
5+₩2,311
10+₩1,886
25+₩1,750
50+₩1,613
가격 더 알아보기
6.8µF
32V
Radial Leaded
0.1ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
440mA
8mm
-
-
7mm
-55°C
125°C
OS-CON SEQP Series
2766977

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩2,981
5+₩2,513
10+₩2,045
25+₩1,829
50+₩1,613
가격 더 알아보기
6.8µF
100V
Radial Leaded
0.06ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
340mA
8mm
-
-
7mm
-55°C
125°C
OS-CON SXE Series
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account