0
0 개 품목₩0

Aluminium Polymer Capacitors :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
2837006

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩1,728
100+₩1,287
500+₩1,091
2500+₩942
5400+₩891
가격 더 알아보기
100µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
6.3mm
6.3mm
-55°C
125°C
186 CPNT Series
4630190

RoHS

Each
5+₩1,674
50+₩1,055
250+₩848
500+₩774
1000+₩703
가격 더 알아보기
820µF
6.3V
-
8000µohm
20000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.7A
6.3mm
6.3mm
-55°C
105°C
NPCAP PSF Series
2837011

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩1,771
100+₩1,260
500+₩1,094
2500+₩885
6000+₩836
가격 더 알아보기
10µF
35V
Radial Can - SMD
0.075ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
980mA
6.3mm
6.3mm
-55°C
125°C
186 CPNT Series
2836996

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩3,240
100+₩3,176
500+₩3,111
2500+₩3,046
6000+₩2,981
가격 더 알아보기
5.6µF
63V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
700mA
6.3mm
6.3mm
-55°C
105°C
184 CPNS Series
2837009

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩1,557
100+₩1,092
500+₩899
2500+₩882
6000+₩864
가격 더 알아보기
22µF
25V
Radial Can - SMD
0.06ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.5A
6.3mm
6.3mm
-55°C
125°C
186 CPNT Series
2837003

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩3,912
100+₩2,938
500+₩2,295
2500+₩2,204
5400+₩2,160
4.7µF
100V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
6.3mm
6.3mm
-55°C
105°C
184 CPNS Series
4834658

RoHS

Each (Supplied on Full Reel)
풀릴
10800+₩2,117
54000+₩2,075
108000+₩2,033
4.7µF
100V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
6.3mm
6.3mm
-55°C
105°C
184 CPNS Series
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account