0
0 개 품목₩0

Aluminium Polymer Capacitors :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
9188878

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩732
10µF
10V
Radial Can - SMD
0.22ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
700mA
4mm
4.3mm
-
5.4mm
-55°C
105°C
OS-CON SVP Series
9188789

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩756
22µF
6.3V
Radial Can - SMD
0.2ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
5mm
4.3mm
-
5.4mm
-55°C
105°C
OS-CON SVP Series
9188886

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩3,356
60+₩1,352
200+₩1,237
500+₩1,075
1000+₩1,024
가격 더 알아보기
15µF
10V
Radial Can - SMD
0.2ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
4.3mm
-
5.4mm
-55°C
105°C
OS-CON SVP Series
9694684

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩2,031
50+₩1,469
250+₩1,027
500+₩869
1500+₩816
가격 더 알아보기
10µF
6.3V
2917 [7343 Metric]
0.055ohm
1000 hours @ 105°C
± 20%
Surface Mount
SMD
1.4A
-
4.3mm
4.3mm
7.3mm
-40°C
105°C
SP-Cap CD Series
9694790

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,745
50+₩1,111
250+₩940
500+₩741
1500+₩679
가격 더 알아보기
22µF
12.5V
2917 [7343 Metric]
0.03ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
1.6A
-
4.3mm
4.3mm
7.3mm
-40°C
105°C
SP-Cap CD Series
9694757

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩2,557
50+₩1,828
250+₩1,709
500+₩1,668
1000+₩1,626
가격 더 알아보기
68µF
8V
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3A
-
4.3mm
4.3mm
7.3mm
-40°C
105°C
SP-Cap UD Series
9694722

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩4,493
50+₩3,102
250+₩2,106
500+₩1,993
1000+₩1,863
100µF
6.3V
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
± 20%
Surface Mount
SMD
3A
-
4.3mm
4.3mm
7.3mm
-40°C
105°C
SP-Cap UD Series
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account