0
0 개 품목₩0

Aluminium Polymer Capacitors :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
2614020

RoHS

Each
1+₩893
10+₩594
100+₩371
500+₩299
1000+₩277
가격 더 알아보기
220µF
16V
Radial Leaded
0.016ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.9A
6.3mm
8mm
-55°C
105°C
A750 Series
2614019

RoHS

Each
10+₩364
100+₩324
500+₩252
1000+₩230
2000+₩202
가격 더 알아보기
100µF
16V
Radial Leaded
0.018ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.9A
6.3mm
8mm
-55°C
105°C
A750 Series
2614026

RoHS

Each
10+₩387
100+₩345
500+₩272
1000+₩247
2000+₩233
가격 더 알아보기
47µF
25V
Radial Leaded
0.04ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.9A
6.3mm
8mm
-55°C
105°C
A750 Series
4828541

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩647
100+₩433
500+₩343
1000+₩337
2000+₩330
가격 더 알아보기
120µF
16V
Radial Can - SMD
0.027ohm
5000 hours @ 105°C
± 20%
Surface Mount
SMD
2.9A
8mm
6.7mm
-55°C
105°C
A766 Series
4575083

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩1,140
10+₩790
50+₩722
100+₩706
200+₩690
가격 더 알아보기
180µF
25V
Radial Can - SMD
0.03ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.9A
8mm
9.5mm
-55°C
125°C
APB Series
2354735

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩2,779
50+₩1,526
100+₩1,386
250+₩1,270
500+₩1,154
120µF
16V
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.9A
8mm
6.9mm
-55°C
105°C
OS-CON SVPC Series
2614073

RoHS

Each
10+₩416
100+₩370
500+₩292
1000+₩286
2000+₩272
가격 더 알아보기
270µF
6.3V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.9A
6.3mm
8mm
-55°C
105°C
A758 Series
2614084

RoHS

Each
10+₩463
100+₩413
550+₩343
1100+₩318
2200+₩290
가격 더 알아보기
100µF
16V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.9A
6.3mm
8mm
-55°C
105°C
A758 Series
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account