0
0 개 품목₩0

Aluminium Polymer Capacitors :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
4061716

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩1,167
50+₩990
100+₩852
250+₩770
500+₩683
가격 더 알아보기
10µF
35V
Radial Can - SMD
0.075ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
980mA
6.3mm
5.8mm
-55°C
105°C
WCAP-PSHP Series
3973417

RoHS

Each
1+₩6,378
5+₩5,363
10+₩4,348
25+₩4,161
50+₩3,973
가격 더 알아보기
82µF
72V
Radial Box - 2 Pin
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
980mA
10mm
13mm
-55°C
125°C
OS-CON SXE Series
3973419

RoHS

Each
1+₩9,371
10+₩6,853
50+₩6,738
100+₩6,248
200+₩4,694
가격 더 알아보기
82µF
72V
Radial Box - 2 Pin
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
980mA
10mm
13mm
-55°C
125°C
OS-CON SXE Series
3962359

RoHS

Each
1+₩6,102
5+₩5,217
10+₩4,332
25+₩3,936
50+₩3,540
가격 더 알아보기
47µF
80V
Radial Leaded
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
980mA
10mm
13mm
-55°C
125°C
OS-CON SXE Series
2837011

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩1,771
100+₩1,260
500+₩1,094
2500+₩885
6000+₩836
가격 더 알아보기
10µF
35V
Radial Can - SMD
0.075ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
980mA
6.3mm
6.3mm
-55°C
125°C
186 CPNT Series
3267561

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩5,845
10+₩4,204
50+₩3,643
100+₩3,226
200+₩3,162
가격 더 알아보기
56µF
80V
Radial Can - SMD
0.028ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
980mA
10mm
12.6mm
-55°C
125°C
OS-CON SXV Series
3973418

RoHS

Each
1+₩9,401
5+₩7,472
10+₩5,543
25+₩5,277
50+₩5,010
가격 더 알아보기
82µF
72V
Radial Box - 2 Pin
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
980mA
10mm
13mm
-55°C
125°C
OS-CON SXE Series
3962361

RoHS

Each
1+₩5,529
10+₩3,916
50+₩3,370
100+₩2,894
200+₩2,837
가격 더 알아보기
47µF
80V
Radial Can - SMD
0.028ohm
1000 hours @ 125°C
± 20%
Surface Mount
SMD
980mA
10mm
12.6mm
-55°C
125°C
OS-CON SXV Series
3973420

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩6,738
10+₩4,636
100+₩3,556
500+₩3,485
1000+₩3,414
가격 더 알아보기
82µF
72V
Radial Can - SMD
0.028ohm
1000 hours @ 125°C
± 20%
Surface Mount
SMD
980mA
10mm
12.6mm
-55°C
125°C
OS-CON SXV Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account