"BLOCK"의 검색 결과42
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩465,660 5+ ₩385,897 10+ ₩337,325 | Metallized PP | Can | 96.2µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 525V | Terminal Block | - | - | - | - | 84.4mm | 265mm | 25kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | ||||||
Each | 1+ ₩660,805 2+ ₩578,205 3+ ₩479,084 5+ ₩429,524 10+ ₩396,483 | Metallized PP | Can | 193µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | Terminal Block | - | 55A | - | - | - | 355mm | 50kvar @ 50Hz | - | -40°C | 60°C | ||||||
Each | 1+ ₩681,497 2+ ₩596,310 3+ ₩494,085 5+ ₩442,973 10+ ₩408,898 가격 더 알아보기 | Metallized PP | Can | 308µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | - | 69.6A | - | - | - | 355mm | 50kvar @ 50Hz | - | -40°C | 60°C | ||||||
Each | 1+ ₩748,367 2+ ₩654,821 3+ ₩542,566 5+ ₩486,438 10+ ₩449,020 가격 더 알아보기 | Metallized PP | Can | 111.4µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 690V | Terminal Block | - | 41.8A | - | - | - | 355mm | 50kvar @ 50Hz | - | -40°C | 60°C | ||||||
Each | 1+ ₩506,207 5+ ₩419,499 10+ ₩366,697 | Metallized PP | Can | 154µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | - | - | - | - | 84.4mm | 265mm | 28.1kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | ||||||
Each | 1+ ₩139,925 5+ ₩122,435 12+ ₩101,446 60+ ₩90,952 108+ ₩89,133 | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | - | 23A | - | 75mm | 230mm | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||||
Each | 1+ ₩79,401 2+ ₩63,541 3+ ₩57,789 5+ ₩53,332 10+ ₩51,955 가격 더 알아보기 | Metallized PP | Can | 46µF | ± 5% | AC Filter | Stud Mount - M12 | 640V | Terminal Block | - | - | - | 3000µohm | 76mm | 164mm | - | MP APT Series | -40°C | 70°C | ||||||
Each | 1+ ₩68,787 2+ ₩61,171 3+ ₩55,642 5+ ₩51,327 10+ ₩50,011 가격 더 알아보기 | Metallized PP | Can | 23µF | ± 5% | AC Filter | Stud Mount - M12 | 750V | Terminal Block | - | - | - | 2000µohm | 86mm | 164mm | - | MP APT Series | -40°C | 70°C | ||||||
Each | 1+ ₩176,267 2+ ₩154,233 3+ ₩127,793 5+ ₩114,573 10+ ₩105,760 가격 더 알아보기 | Metallized PP | Can | 48.1µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | Terminal Block | - | 13.7A | - | - | - | 245mm | 12.5kvar @ 50Hz | - | -40°C | 60°C | ||||||
Each | 1+ ₩104,112 2+ ₩101,782 3+ ₩99,451 5+ ₩97,121 10+ ₩94,790 가격 더 알아보기 | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | - | 17.4A | - | - | - | 245mm | 12.5kvar @ 50Hz | - | -40°C | 60°C | ||||||
Each | 1+ ₩117,339 2+ ₩104,558 | Metallized PP | Can | 27.9µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 690V | Terminal Block | - | 10.5A | - | - | - | 245mm | 12.5kvar @ 50Hz | - | -40°C | 60°C | ||||||
Each | 1+ ₩163,116 2+ ₩147,924 3+ ₩145,820 | Metallized PP | Can | 96.2µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | Terminal Block | - | 27.5A | - | - | - | 245mm | 25kvar @ 50Hz | - | -40°C | 60°C | ||||||
Each | 1+ ₩215,050 2+ ₩195,058 3+ ₩194,360 5+ ₩193,662 10+ ₩192,964 가격 더 알아보기 | Metallized PP | Can | 66.9µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 690V | Terminal Block | - | 25.1A | - | - | - | 245mm | 30kvar @ 50Hz | - | -40°C | 60°C | ||||||
Each | 1+ ₩303,889 2+ ₩294,938 3+ ₩285,987 5+ ₩277,036 10+ ₩268,085 | Metallized PP | Can | 154µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | Terminal Block | - | 44A | - | - | - | 261mm | 40kvar @ 50Hz | - | -40°C | 60°C | ||||||
Each | 1+ ₩195,564 2+ ₩177,375 3+ ₩176,743 5+ ₩176,111 10+ ₩175,479 가격 더 알아보기 | Metallized PP | Can | 185µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | - | 41.8A | - | - | - | 245mm | 30kvar @ 50Hz | - | -40°C | 60°C | ||||||
Each | 1+ ₩270,873 2+ ₩245,676 3+ ₩227,385 | Metallized PP | Can | 153µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 480V | Terminal Block | - | - | - | - | 136mm | 220mm | 33.3kvar @ 50Hz | - | -40°C | 60°C | ||||||
Each | 1+ ₩127,183 2+ ₩121,418 3+ ₩115,652 5+ ₩109,886 10+ ₩104,120 | Metallized PP | Can | 65µF | ± 5% | AC Filter | Stud Mount - M12 | 450V | Terminal Block | - | 1.4kA | 43A | 1100µohm | 85mm | 220mm | - | - | -40°C | 85°C | ||||||
MULTICOMP PRO | Each | 1+ ₩185,984 2+ ₩158,558 3+ ₩147,762 5+ ₩142,253 10+ ₩140,265 | Metallized PP | Can | 65µF | ± 5% | AC Filter | Stud Mount - M12 | 530V | Terminal Block | - | 2.3kA | 43A | 1300µohm | 110mm | 220mm | - | - | -40°C | 85°C | |||||
Each | 1+ ₩376,970 2+ ₩331,882 3+ ₩306,907 5+ ₩296,496 | Metallized PP | Can | 274µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | - | - | - | - | 136mm | 355mm | 50kvar @ 50Hz | - | -40°C | 60°C | ||||||
Each | 1+ ₩238,647 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | 530V | Terminal Block | - | 3.6kA | 80A | 0.0008ohm | 136mm | 220mm | - | - | -40°C | 85°C | ||||||
Each | 1+ ₩116,270 5+ ₩102,417 12+ ₩88,563 60+ ₩85,695 108+ ₩83,982 | Metallized PP | Can | 31.1µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | - | 9A | - | 75mm | 160mm | 5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||||
Each | 1+ ₩172,304 5+ ₩150,765 12+ ₩124,920 60+ ₩111,997 108+ ₩109,758 | Metallized PP | Can | 108µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | - | 32A | - | 75mm | 280mm | 17.5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||||
Each | 1+ ₩542,480 5+ ₩449,558 10+ ₩392,973 | Metallized PP | Can | 55.8µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 660V | Terminal Block | - | - | - | - | 84.4mm | 340mm | 22.9kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | ||||||
Each | 1+ ₩120,244 9+ ₩100,873 18+ ₩97,749 54+ ₩94,625 108+ ₩92,733 | Metallized PP | Can | 61.5µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | - | 18A | - | 85mm | 160mm | 10kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||||
Each | 1+ ₩125,200 5+ ₩122,605 12+ ₩120,010 60+ ₩119,995 108+ ₩119,979 | Metallized PP | Can | 123µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | - | 36A | - | 75mm | 280mm | 20kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||||