"D-LINK"의 검색 결과3
모든 필터
모두 펼치기
제조업체
(3)
Dielectric Type
(3)
Capacitor Case / Package
(2)
(1)
Capacitance
(1)
(1)
(1)
Capacitance Tolerance
(3)
Typical Applications
(3)
Capacitor Mounting
(3)
Voltage(DC)
(1)
(1)
(1)
Capacitor Terminals
(3)
Lead Spacing
(1)
(2)
dv/dt Rating
(1)
(1)
(1)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Output (kvar) | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩11,579 10+₩8,563 25+₩8,012 50+₩7,460 100+₩6,795 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | 29V/µs | - | - | 7200µohm | - | 41.5mm | 20mm | 39.5mm | - | - | DCP4 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩20,627 2+₩19,371 3+₩18,114 5+₩16,857 10+₩15,600 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 400V | - | PC Pin | 27.5mm | 11V/µs | - | - | 6000µohm | - | 31.5mm | 20mm | 39.5mm | - | - | DCP4 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 70+₩39,031 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | 10V/µs | - | - | 1900µohm | - | 41.5mm | 35mm | 41.5mm | - | - | DCP4 Series | -55°C | 105°C | AEC-Q200 | ||||||