"ROXBURGH EMC"의 검색 결과11
모든 필터
모두 펼치기
제조업체
(11)
Capacitance
(2)
(1)
(3)
(3)
(2)
Capacitance Tolerance
(11)
Resistance
(2)
(9)
Resistance Tolerance
(11)
Resistor Power Rating
(4)
(5)
(2)
Voltage(AC)
(5)
(4)
(2)
Capacitor Mounting
(9)
Product Range
(1)
(1)
(4)
(3)
(2)
Capacitor Terminals
(7)
(2)
Lead Diameter
(4)
(3)
포장
(11)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Capacitance | Capacitance Tolerance | Resistance | Resistance Tolerance | Resistor Power Rating | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Product Range | Capacitor Terminals | Dielectric Characteristic | Lead Diameter | Lead Spacing | No. of Elements | Operating Temperature Max | Operating Temperature Min | Product Diameter | Product Height | Product Length | Product Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩2,334 5+₩1,929 10+₩1,637 20+₩1,521 | 0.033µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | - | 0.6mm | 14mm | - | 100°C | -40°C | - | 13.5mm | 16mm | 6mm | ||||||
Each | 1+₩3,197 10+₩2,642 25+₩2,242 100+₩2,010 | 0.1µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | - | 0.6mm | 15mm | - | 100°C | -40°C | - | 15.5mm | 17mm | 8mm | ||||||
Each | 1+₩4,656 10+₩4,371 | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | - | 15mm | - | 85°C | -40°C | - | 25mm | 8.5mm | 19mm | ||||||
Each | 1+₩3,257 10+₩2,935 50+₩2,743 | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XE Series | PC Pin | - | 0.8mm | 20mm | - | 100°C | -40°C | - | 17.5mm | 23.5mm | 8.5mm | ||||||
Each | 1+₩3,568 5+₩2,948 10+₩2,503 20+₩2,200 | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 275V | - | Through Hole | RE Series | PC Pin | - | 0.8mm | 22.5mm | - | 100°C | -40°C | - | 17mm | 17mm | - | ||||||
Each | 1+₩3,506 10+₩2,898 25+₩2,460 100+₩2,156 250+₩2,065 | 0.01µF | ± 20% | 120ohm | ± 30% | 250mW | 250V | - | Through Hole | XE Series | PC Pin | - | 0.6mm | 15mm | - | 100°C | -40°C | - | 14mm | 17mm | - | ||||||
Each | 1+₩7,010 5+₩6,318 10+₩6,274 | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | - | 17mm | - | 85°C | -40°C | - | 28mm | 21.5mm | - | ||||||
Each | 1+₩3,136 5+₩2,592 10+₩2,200 20+₩1,956 | 0.01µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | - | 0.6mm | 14mm | - | 100°C | -40°C | - | 13.5mm | 16mm | - | ||||||
Each | 1+₩8,140 5+₩7,360 | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XE Series | PC Pin | - | 0.8mm | 27.5mm | - | 100°C | -40°C | - | 20mm | 30mm | - | ||||||
Each | 1+₩98,390 2+₩95,034 3+₩91,679 5+₩88,323 10+₩84,968 가격 더 알아보기 | 0.33µF | ± 20% | 33ohm | ± 30% | 6W | 500V | - | - | 3CRH Series | - | - | - | - | - | 70°C | -40°C | - | - | 62mm | 46mm | ||||||
ROXBURGH EMC | Each | 1+₩30,446 10+₩28,361 50+₩24,759 100+₩23,204 250+₩22,749 | 0.33µF | ± 20% | 33ohm | ± 30% | 6W | 500V | - | - | CRH Series | - | - | - | - | - | 70°C | -40°C | - | - | - | - | |||||