0.5F EDLC - Electric Double Layer Capacitors :
11개 제품을 찾았습니다.Find a huge range of 0.5F EDLC - Electric Double Layer Capacitors at element14 Korea. We stock a wide range of EDLC - Electric Double Layer Capacitors, such as 1F, 0.47F, 0.1F & 5F EDLC - Electric Double Layer Capacitors from the worlds top manufacturers including: Cap-xx, Abracon, Schurter & Vinatech
보기
구매자
엔지니어
제조업체
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,444 5+ ₩1,085 10+ ₩725 25+ ₩683 50+ ₩642 가격 더 알아보기 | 0.5F | 2.7V | Radial Leaded | ± 20% | 2.5mm | - | - | Through Hole | 0.5ohm | 6.3mm | - | - | 12.5mm | ADCR-S02R7S Series | -40°C | 70°C | ||||||
Each | 1+ ₩1,809 5+ ₩1,364 10+ ₩919 25+ ₩875 50+ ₩831 가격 더 알아보기 | 0.5F | 2.7V | Radial Leaded | ± 20% | 2.5mm | - | - | Through Hole | 0.5ohm | 6.3mm | - | - | 12.5mm | ADCR-T02R7S Series | -40°C | 85°C | ||||||
Each | 1+ ₩23,377 5+ ₩20,813 10+ ₩18,249 20+ ₩17,351 40+ ₩16,453 가격 더 알아보기 | 0.5F | 2.75V | Solder | - | - | - | - | Surface Mount | 0.03ohm | - | 39mm | 17mm | 1mm | SCPC Series | -40°C | 85°C | ||||||
Each | 1+ ₩4,569 5+ ₩4,133 10+ ₩3,811 25+ ₩3,489 50+ ₩3,204 가격 더 알아보기 | 0.5F | 6V | Radial Leaded | -10%, +30% | 12.9mm | 1000 hours @ 65°C | - | Through Hole | 0.295ohm | - | 17mm | 8.5mm | 15.5mm | WEC Series | -40°C | 65°C | ||||||
Each | 1+ ₩35,562 5+ ₩32,002 10+ ₩28,441 20+ ₩28,135 40+ ₩27,829 가격 더 알아보기 | 0.5F | 5.5V | Solder | - | - | - | - | Surface Mount | 0.075ohm | - | 28.5mm | 17mm | 3.5mm | SCPC Series | -40°C | 85°C | ||||||
Each | 1+ ₩4,569 5+ ₩4,133 10+ ₩3,811 25+ ₩3,489 50+ ₩3,204 가격 더 알아보기 | 0.5F | 6V | Radial Leaded | -10%, +30% | 4.5mm | 1000 hours @ 65°C | - | Through Hole | 0.295ohm | - | 17mm | 8.5mm | 15.5mm | WEC Series | -40°C | 65°C | ||||||
Each | 1+ ₩4,890 10+ ₩3,947 100+ ₩3,446 500+ ₩3,164 1000+ ₩3,004 가격 더 알아보기 | 0.5F | 5.5V | Radial Leaded | -10%, +30% | 12mm | 1000 hours @ 85°C | - | Through Hole | 1.12ohm | - | 17mm | 8.5mm | 16mm | HY Series | -40°C | 85°C | ||||||
Each | 1+ ₩29,454 50+ ₩23,772 100+ ₩20,759 250+ ₩19,057 500+ ₩18,091 가격 더 알아보기 | 0.5F | 5.5V | Solder | ± 20% | - | - | SMD | Surface Mount | 0.08ohm | - | 28.5mm | 17mm | 3.4mm | HW203 Series | -40°C | 85°C | ||||||
Each | 1+ ₩20,180 50+ ₩16,288 100+ ₩14,223 250+ ₩13,057 500+ ₩12,396 가격 더 알아보기 | 0.5F | 2.75V | Solder | ± 20% | - | - | SMD | Surface Mount | 0.03ohm | - | 39mm | 17mm | 1mm | HS103 Series | -40°C | 85°C | ||||||
Each | 1+ ₩1,027 10+ ₩829 100+ ₩724 500+ ₩665 1000+ ₩631 가격 더 알아보기 | 0.5F | 2.7V | Radial Leaded | -10%, +30% | 2mm | 1000 hours @ 70°C | Can | Through Hole | 0.57ohm | 5mm | - | - | 12mm | GY Series | -40°C | 70°C | ||||||
Each | 1+ ₩1,637 5+ ₩1,234 10+ ₩829 25+ ₩784 50+ ₩740 가격 더 알아보기 | 0.5F | 2.7V | Radial Leaded | ± 20% | 2.5mm | - | - | Through Hole | 0.28ohm | 6.3mm | - | - | 12.5mm | ADCR-E02R7S Series | -40°C | 70°C | ||||||