0
0 개 품목₩0

2.5F EDLC - Electric Double Layer Capacitors :

10개 제품을 찾았습니다.
Find a huge range of 2.5F EDLC - Electric Double Layer Capacitors at element14 Korea. We stock a wide range of EDLC - Electric Double Layer Capacitors, such as 1F, 0.47F, 0.1F & 5F EDLC - Electric Double Layer Capacitors from the worlds top manufacturers including: Eaton Electronics, Kyocera Avx & Vinatech

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
2148513

RoHS

Each
1+₩16,087
5+₩15,841
10+₩15,595
20+₩15,348
40+₩15,102
가격 더 알아보기
2.5F
5.4V
Radial Leaded
-10%, +30%
5.3mm
1000 hours @ 65°C
Can
Through Hole
0.08ohm
21.3mm
11mm
23mm
PHV Series
-40°C
65°C
3754580

RoHS

Each
1+₩29,392
5+₩25,718
10+₩21,309
20+₩19,105
40+₩17,635
가격 더 알아보기
2.5F
3.9V
Through Hole
-10%, +30%
5.3mm
5000 hours @ 85°C
Radial
Through Hole
0.08ohm
23mm
21.3mm
11mm
PHVL Series
-40°C
65°C
4739196

RoHS

Each
1+₩8,012
5+₩6,890
10+₩5,767
25+₩5,322
50+₩4,876
가격 더 알아보기
2.5F
6V
Radial Leaded
-10%, +30%
5mm
1000 hours @ 65°C
-
Through Hole
0.165ohm
21mm
10.5mm
22.5mm
WEC Series
-40°C
65°C
4739200

RoHS

Each
1+₩7,357
5+₩6,088
10+₩5,238
25+₩4,797
50+₩4,425
가격 더 알아보기
2.5F
6V
Radial Leaded
-10%, +30%
16mm
1000 hours @ 65°C
-
Through Hole
0.165ohm
21mm
10.5mm
22.5mm
WEC Series
-40°C
65°C
4684006

RoHS

Each
1+₩27,681
5+₩24,032
10+₩20,383
20+₩19,778
40+₩19,173
가격 더 알아보기
2.5F
5.4V
Radial Leaded
-10%, +30%
5.3mm
1000 hours @ 65°C
Can
Through Hole
0.08ohm
23mm
21.3mm
11mm
PHV Series
-40°C
65°C
4543858

RoHS

Each
1+₩19,768
5+₩19,337
10+₩18,906
20+₩18,474
40+₩18,043
가격 더 알아보기
2.5F
5V
Radial Leaded
-10%, +30%
5.3mm
1000 hours @ 70°C
-
Through Hole
0.2ohm
21.3mm
11mm
23mm
PHB Series
-25°C
70°C
3754586

RoHS

Each
1+₩28,422
5+₩24,869
10+₩20,606
20+₩18,474
40+₩17,053
가격 더 알아보기
2.5F
3.9V
Through Hole
-10%, +30%
5.3mm
5000 hours @ 85°C
Radial
Through Hole
0.08ohm
21.3mm
11mm
23mm
PHVL Series
-40°C
65°C
2696628

RoHS

Each
1+₩6,842
2+₩5,634
3+₩5,206
5+₩4,985
10+₩4,736
가격 더 알아보기
2.5F
5V
Radial Leaded
0%, +100%
15.5mm
1000 hours @ 60°C
Can
Through Hole
0.075ohm
20mm
10mm
22mm
SCM Series
-40°C
65°C
3289057

RoHS

Each
1+₩7,191
2+₩5,922
3+₩5,471
5+₩5,239
10+₩4,977
가격 더 알아보기
2.5F
5.5V
Radial Leaded
0%, +100%
15.5mm
-
Can
Through Hole
0.18ohm
20mm
10mm
22mm
SCM Series
-40°C
65°C
2856933

RoHS

Each
1+₩6,997
2+₩5,762
3+₩5,324
5+₩5,098
10+₩4,843
가격 더 알아보기
2.5F
5.4V
Radial Leaded
0%, +100%
15.5mm
1000 hours @ 60°C
Radial
Through Hole
0.36ohm
20mm
10mm
22mm
SCM Series
-40°C
65°C
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account