Leaded Tantalum Capacitors :
8개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
(1)
(1)
ESR
=0.6ohm
1
(1)
(1)
(1)
(3)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(8)
Operating Temperature Min
(8)
Operating Temperature Max
(1)
(7)
Capacitor Terminals
(5)
(1)
(2)
Capacitor Case / Package
(5)
Product Length
(5)
(1)
Capacitance
(4)
(2)
(1)
(1)
Voltage(DC)
(1)
(2)
(4)
(1)
Product Range
(1)
(3)
(2)
(1)
(1)
포장
(7)
(1)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lead Spacing | ESR | Failure Rate | Ripple Current | Capacitor Case / Package | Product Diameter | Product Length | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩41,772 20+₩32,129 60+₩30,175 100+₩29,466 260+₩28,615 가격 더 알아보기 | 220µF | 10V | ± 10% | Axial Leaded | - | 0.6ohm | - | - | Axial Leaded | - | 19.96mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||||
Each | 1+₩41,772 20+₩32,129 60+₩32,114 100+₩30,664 260+₩29,214 가격 더 알아보기 | 100µF | 20V | ± 10% | Axial Leaded | - | 0.6ohm | - | - | Axial Leaded | 8.66mm | 19.96mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||||
Each | 1+₩929,769 5+₩787,486 10+₩716,746 | 2200µF | 50V | ± 10% | Axial Leaded | - | 0.6ohm | - | 3A | - | 10.31mm | 26.97mm | - | SuperTan STE Series | -55°C | 85°C | - | ||||||
Each | 1+₩36,415 10+₩31,767 50+₩29,734 100+₩28,205 300+₩27,749 가격 더 알아보기 | 100µF | 20V | ± 10% | Radial Leaded | 5.08mm | 0.6ohm | - | - | - | 10.2mm | - | 18.6mm | UltraDip II T35X Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩13,634 5+₩11,930 10+₩9,885 20+₩8,863 40+₩8,181 가격 더 알아보기 | 100µF | 20V | ± 10% | Radial Leaded | 5mm | 0.6ohm | - | - | - | 9mm | - | 16mm | TAP Series | -55°C | 125°C | - | ||||||
Each | 1+₩44,703 20+₩34,524 60+₩31,341 100+₩30,715 260+₩30,088 가격 더 알아보기 | 150µF | 15V | ± 10% | Axial Leaded | - | 0.6ohm | - | - | Axial Leaded | - | 19.96mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||||
3017078 | Each | 1+₩55,164 20+₩42,695 60+₩37,807 100+₩35,524 260+₩33,306 가격 더 알아보기 | 150µF | 15V | ± 10% | Axial Leaded | - | 0.6ohm | M | 548mA | Axial Leaded | - | 19.96mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | |||||
3017064 | Each | 1+₩43,096 20+₩33,233 60+₩29,655 100+₩29,062 260+₩28,469 가격 더 알아보기 | 100µF | 20V | ± 10% | PC Pin | - | 0.6ohm | M | 548mA | Axial Leaded | - | 19.96mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | |||||