0
0 개 품목₩0

Leaded Tantalum Capacitors :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2524557

RoHS

Each
1+₩17,426
10+₩13,415
50+₩11,812
150+₩11,567
600+₩11,321
가격 더 알아보기
1µF
50V
± 10%
Axial Leaded
8ohm
M
106mA
Axial Leaded
-
7.26mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
4866077

RoHS

Each
1+₩82,877
2+₩81,220
3+₩79,562
5+₩77,905
10+₩76,247
가격 더 알아보기
10µF
50V
± 10%
Axial Leaded
-
M
715mA
-
5.56mm
23.08mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866078

RoHS

Each
1+₩94,241
2+₩92,357
3+₩90,472
5+₩88,587
10+₩86,702
가격 더 알아보기
47µF
50V
± 10%
Axial Leaded
-
M
1.155A
-
7.92mm
28.67mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
3016692
Each
1+₩21,315
10+₩16,754
50+₩14,934
150+₩14,052
600+₩13,252
가격 더 알아보기
0.33µF
50V
± 10%
PC Pin
15ohm
M
77mA
Axial Leaded
-
7.26mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017040
Each
1+₩136,998
5+₩107,682
20+₩95,985
60+₩90,314
100+₩85,171
6.8µF
100V
± 10%
Axial Leaded
1.5ohm
M
289mA
Axial Leaded
-
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017019
Each
1+₩24,496
20+₩18,421
60+₩18,053
100+₩17,685
260+₩17,316
가격 더 알아보기
47µF
20V
± 10%
Axial Leaded
1.2ohm
M
323mA
Axial Leaded
-
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017078
Each
1+₩46,528
20+₩36,572
60+₩32,599
100+₩30,673
260+₩28,927
가격 더 알아보기
150µF
15V
± 10%
Axial Leaded
0.6ohm
M
548mA
Axial Leaded
-
19.96mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017064
Each
1+₩37,766
20+₩29,122
60+₩25,297
100+₩24,792
260+₩24,286
가격 더 알아보기
100µF
20V
± 10%
PC Pin
0.6ohm
M
548mA
Axial Leaded
-
19.96mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016876
Each
1+₩22,522
10+₩17,627
75+₩15,304
150+₩14,764
525+₩14,017
가격 더 알아보기
4.7µF
50V
± 10%
Axial Leaded
2.5ohm
M
200mA
Axial Leaded
-
12.04mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
2991447
Each
1+₩556,115
5+₩402,819
10+₩355,111
470µF
75V
± 10%
PC Pin
0.9ohm
M
2.75A
Axial Leaded
-
26.97mm
TWA Series
-55°C
85°C
MIL-PRF-39006/33
3017197
Each
1+₩74,949
5+₩58,911
40+₩52,512
80+₩49,409
120+₩46,596
47µF
35V
± 20%
PC Pin
0.8ohm
M
395mA
Axial Leaded
-
17.42mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account