0
0 개 품목₩0

Leaded Tantalum Capacitors :

23개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3016966
Each
1+₩42,630
20+₩33,508
60+₩29,868
100+₩28,104
260+₩26,503
가격 더 알아보기
15µF
50V
± 10%
Axial Leaded
1.2ohm
P
323mA
Axial Leaded
-
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016945
Each
1+₩160,150
5+₩125,880
20+₩112,206
60+₩105,577
100+₩99,564
100µF
10V
± 10%
PC Pin
1ohm
C
354mA
Axial Leaded
-
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016982
Each
1+₩102,761
5+₩91,135
20+₩79,508
60+₩69,535
100+₩59,562
22µF
35V
± 10%
Axial Leaded
1.3ohm
B
310mA
Axial Leaded
-
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016952
Each
1+₩79,694
5+₩71,725
20+₩67,474
60+₩62,693
100+₩58,442
100µF
10V
± 20%
PC Pin
1ohm
B
354mA
Axial Leaded
-
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016503
Each
1+₩28,376
20+₩21,721
60+₩19,415
100+₩17,565
260+₩17,227
가격 더 알아보기
5.6µF
50V
± 10%
PC Pin
2.5ohm
-
-
Axial Leaded
-
17.42mm
T110 MIL-PRF-39003 Series
-55°C
125°C
-
4537241
Each
1+₩22,301
20+₩16,902
60+₩16,564
100+₩16,226
260+₩15,888
가격 더 알아보기
22µF
35V
± 10%
Axial Leaded
-
-
-
-
7.34mm
17.42mm
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537238
Each
1+₩41,384
5+₩39,201
20+₩37,017
60+₩34,834
100+₩32,650
10µF
75V
± 10%
Axial Leaded
-
-
-
-
7.34mm
17.42mm
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537240
Each
1+₩20,340
20+₩19,292
60+₩18,244
100+₩17,196
260+₩16,148
가격 더 알아보기
18µF
50V
± 10%
Axial Leaded
-
-
-
-
7.34mm
17.42mm
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537248
Each
1+₩25,242
20+₩18,863
60+₩17,578
100+₩17,565
260+₩17,214
가격 더 알아보기
47µF
35V
± 20%
Axial Leaded
-
-
-
-
7.34mm
17.42mm
T140 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537243

RoHS

Each
1+₩27,465
20+₩18,697
60+₩18,324
100+₩17,950
260+₩17,576
가격 더 알아보기
47µF
20V
± 10%
Axial Leaded
-
-
-
-
7.34mm
17.42mm
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537236
Each
1+₩24,731
20+₩18,462
60+₩18,093
100+₩17,724
260+₩17,355
가격 더 알아보기
10µF
35V
± 10%
Axial Leaded
-
-
-
-
7.34mm
17.42mm
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4845966
Each
1+₩21,058
20+₩15,438
60+₩15,245
100+₩15,051
260+₩14,857
가격 더 알아보기
68µF
15V
± 10%
Axial Leaded
-
-
-
-
7.34mm
17.42mm
T110 Series
125°C
-55°C
-
4537242
Each
1+₩21,279
20+₩16,377
60+₩16,050
100+₩15,722
260+₩15,395
가격 더 알아보기
47µF
20V
± 10%
Axial Leaded
-
-
-
-
7.34mm
17.42mm
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
1457562

RoHS

Each
1+₩25,877
20+₩19,083
60+₩18,702
100+₩18,320
260+₩17,939
가격 더 알아보기
22µF
35V
± 10%
Axial Leaded
1.3ohm
-
-
Axial Leaded
-
17.42mm
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1753969

RoHS

Each
1+₩18,324
3+₩16,934
5+₩15,544
10+₩14,154
20+₩13,719
가격 더 알아보기
22µF
35V
± 10%
Axial Leaded
-
-
-
Axial Leaded
7.34mm
17.42mm
TANTALEX 150D Series
-55°C
85°C
-
3017040
Each
1+₩136,998
5+₩107,682
20+₩95,985
60+₩90,314
100+₩85,171
6.8µF
100V
± 10%
Axial Leaded
1.5ohm
M
289mA
Axial Leaded
-
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017019
Each
1+₩24,496
20+₩18,421
60+₩18,053
100+₩17,685
260+₩17,316
가격 더 알아보기
47µF
20V
± 10%
Axial Leaded
1.2ohm
M
323mA
Axial Leaded
-
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016460
Each
1+₩22,950
20+₩17,399
60+₩17,052
100+₩16,704
260+₩16,356
가격 더 알아보기
10µF
50V
± 10%
PC Pin
1.6ohm
-
-
Axial Leaded
-
17.42mm
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016931
Each
1+₩38,525
5+₩35,039
20+₩31,552
60+₩31,021
100+₩30,490
10µF
50V
± 10%
Axial Leaded
1.6ohm
R
280mA
Axial Leaded
-
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016502

RoHS

Each
1+₩23,751
20+₩18,006
60+₩17,402
100+₩16,798
260+₩16,194
가격 더 알아보기
47µF
20V
± 20%
Axial Leaded
1.2ohm
-
-
Axial Leaded
-
17.42mm
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3017197
Each
1+₩74,949
5+₩58,911
40+₩52,512
80+₩49,409
120+₩46,596
47µF
35V
± 20%
PC Pin
0.8ohm
M
395mA
Axial Leaded
-
17.42mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
4537237

RoHS

Each
1+₩25,283
20+₩20,230
60+₩18,876
100+₩18,379
260+₩18,012
가격 더 알아보기
10µF
35V
± 10%
Axial Leaded
-
-
-
-
7.34mm
17.42mm
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537239

RoHS

Each
1+₩26,913
20+₩20,340
60+₩19,934
100+₩19,527
260+₩19,120
가격 더 알아보기
15µF
50V
± 10%
Axial Leaded
-
-
-
-
7.34mm
17.42mm
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
23개 품목 1-23개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account