0
0 개 품목₩0

Leaded Tantalum Capacitors :

17개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4155872

RoHS

Each
1+₩556,730
5+₩485,641
10+₩448,212
470µF
50V
± 10%
PC Pin
0.75ohm
-
-
Axial Leaded
9.53mm
19.46mm
SuperTan T34 Series
-55°C
85°C
-
4866033

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩248,816
5+₩217,045
10+₩200,317
47µF
125V
± 10%
Axial Leaded
2.2ohm
-
1.5A
-
9.53mm
19.46mm
135D Series
-55°C
85°C
MIL-PRF-39006/22/25
4866006

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩479,411
5+₩418,195
10+₩385,964
100µF
125V
± 10%
Axial Leaded
1.8ohm
-
1.7A
-
9.53mm
19.46mm
HI-TMP 134D Series
-55°C
85°C
-
4866139

RoHS

Each
1+₩345,772
5+₩338,857
10+₩331,942
390µF
0
± 10%
Axial Leaded
0
-
2.1A
-
9.53mm
19.46mm
SuperTan T34 Series
-55°C
85°C
-
4866014

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩479,411
5+₩418,195
10+₩385,964
330µF
75V
± 10%
Axial Leaded
1ohm
-
2.3A
-
9.53mm
19.46mm
HI-TMP 134D Series
-55°C
85°C
-
4865991

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩136,518
2+₩119,086
3+₩109,908
5+₩108,919
10+₩103,215
가격 더 알아보기
180µF
75V
± 10%
Axial Leaded
1.8ohm
-
440mA
-
9.53mm
19.46mm
TANTALEX 109D Series
-55°C
85°C
MIL-DTL-3965
4659292

RoHS

Each
1+₩199,850
2+₩174,869
3+₩144,892
5+₩129,903
10+₩119,910
가격 더 알아보기
82µF
50V
± 5%
Axial Leaded
2.43ohm
1 % Per 1000 Hours
1.4A
-
9.52mm
19.46mm
TWC Series
-55°C
125°C
MIL-PRF-39006
4661393
Each
1+₩294,619
5+₩277,511
10+₩260,402
100µF
125V
± 20%
Axial Leaded
1.8ohm
-
2.1A
-
9.52mm
19.46mm
DLA 93026 Series
-55°C
125°C
MIL-PRF-39006
4659290

RoHS

Each
1+₩370,234
2+₩323,955
3+₩268,420
5+₩240,653
10+₩222,141
가격 더 알아보기
68µF
0
± 20%
Axial Leaded
2.54ohm
1 % Per 1000 Hours
1.365A
-
9.52mm
19.46mm
TWC Series
-55°C
125°C
MIL-PRF-39006
4659299
Each
1+₩243,993
2+₩213,494
3+₩176,895
5+₩158,596
10+₩146,396
가격 더 알아보기
50µF
0
± 10%
Axial Leaded
2.65ohm
-
-
-
9.52mm
19.46mm
TWC-Y Series
-55°C
200°C
-
4659301
Each
1+₩186,308
2+₩163,019
3+₩135,073
5+₩121,100
10+₩111,785
가격 더 알아보기
68µF
0
± 10%
Axial Leaded
2.54ohm
-
-
-
9.52mm
19.46mm
TWC-Y Series
-55°C
200°C
-
4659300
Each
1+₩186,308
2+₩163,019
3+₩135,073
5+₩121,100
10+₩111,785
가격 더 알아보기
56µF
75V
± 10%
Axial Leaded
2.61ohm
-
-
-
9.52mm
19.46mm
TWC-Y Series
-55°C
200°C
-
4659298
Each
1+₩187,515
2+₩164,075
3+₩135,948
5+₩121,885
10+₩112,509
가격 더 알아보기
150µF
30V
± 10%
Axial Leaded
2.03ohm
-
-
-
9.52mm
19.46mm
TWC-Y Series
-55°C
200°C
-
2293351
Each
1+₩248,206
5+₩223,385
10+₩210,147
470µF
50V
± 20%
Axial Leaded
0.75ohm
-
2.1A
Axial Leaded
-
19.46mm
T16 Series
-55°C
85°C
-
2353269
Each
1+₩175,829
2+₩127,361
3+₩112,277
5+₩104,290
10+₩97,547
가격 더 알아보기
330µF
75V
± 10%
Axial Leaded
1ohm
-
2.1A
Axial Leaded
-
19.46mm
TWA Series
-55°C
125°C
-
2839575

RoHS

Each
1+₩177,129
2+₩128,303
3+₩113,107
5+₩105,061
10+₩98,269
가격 더 알아보기
470µF
30V
± 10%
PC Pin
1.81ohm
-
-
Axial Leaded
-
19.46mm
TWC-Y Series
-55°C
200°C
-
4155873

RoHS

Each
1+₩530,227
5+₩462,523
10+₩426,875
390µF
60V
± 10%
PC Pin
0.9ohm
-
-
Axial Leaded
9.53mm
19.46mm
SuperTan T34 Series
-55°C
85°C
-
17개 품목 1-17개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account