0
0 개 품목₩0

Leaded Tantalum Capacitors :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4866119

RoHS

Each
1+₩211,348
5+₩207,410
10+₩203,471
82µF
125V
± 10%
Axial Leaded
-
R
1.9A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
4866108

RoHS

Each
1+₩229,417
5+₩206,475
10+₩194,239
270µF
0
± 10%
Axial Leaded
-
R
1.85A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
4866098

RoHS

Each
1+₩204,293
5+₩183,864
10+₩172,968
86µF
100V
± 10%
Axial Leaded
-
R
1.8A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866112

RoHS

Each
1+₩229,417
5+₩206,475
10+₩194,239
220µF
75V
± 10%
Axial Leaded
1.12ohm
R
1.8A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
4866093

RoHS

Each
1+₩204,293
5+₩183,864
10+₩172,968
110µF
75V
± 10%
Axial Leaded
-
R
1.85A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866090

RoHS

Each
1+₩204,293
5+₩183,864
10+₩172,968
160µF
50V
± 10%
Axial Leaded
0.71ohm
R
1.9A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866117

RoHS

Each
1+₩229,417
5+₩206,475
10+₩194,239
120µF
100V
± 10%
Axial Leaded
-
R
2A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
4866084

RoHS

Each
1+₩202,301
2+₩182,071
3+₩171,282
5+₩159,144
10+₩148,354
가격 더 알아보기
110µF
75V
± 10%
Axial Leaded
0.73ohm
P
1.85A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866105

RoHS

Each
1+₩229,417
5+₩206,475
10+₩194,239
330µF
50V
± 10%
Axial Leaded
-
R
1.9A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
2088281
Each
20+₩156,655
110µF
75V
20%
PC Pin
-
R
1.85A
Axial Leaded
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account