M39006 Series Leaded Tantalum Capacitors :
42개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(41)
Product Range
=M39006 S...
1
(29)
(2)
(18)
(10)
(8)
(1)
(12)
(1)
Capacitance
(1)
(4)
(1)
(4)
(1)
(3)
(1)
(4)
Voltage(DC)
(1)
(1)
(14)
(11)
(9)
(3)
Capacitance Tolerance
(1)
(41)
Capacitor Terminals
(41)
(1)
ESR
(1)
(1)
(1)
(3)
(1)
Failure Rate
(2)
(4)
(1)
(2)
(5)
(28)
Ripple Current
(1)
(1)
(1)
(3)
(1)
(1)
(3)
(3)
Product Diameter
(7)
(17)
(1)
Product Length
(1)
(2)
(1)
(4)
(6)
(1)
(10)
(5)
포장
(41)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | ESR | Failure Rate | Ripple Current | Capacitor Case / Package | Product Diameter | Product Length | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩175,185 5+₩171,682 10+₩168,178 | 110µF | 75V | ± 10% | Axial Leaded | - | R | 1.85A | - | 10.31mm | 42mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/22 | ||||||
Each | 1+₩116,072 2+₩113,737 3+₩111,402 5+₩109,066 10+₩106,731 가격 더 알아보기 | 33µF | 75V | ± 10% | Axial Leaded | - | R | 1A | - | 7.92mm | 28.67mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/22 | ||||||
Each | 1+₩167,149 5+₩163,807 10+₩160,464 | 270µF | 50V | ± 10% | Axial Leaded | - | R | 1.45A | - | 10.31mm | 32.86mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/25 | ||||||
Each | 1+₩86,454 2+₩84,725 3+₩82,996 5+₩81,267 10+₩79,538 가격 더 알아보기 | 4.7µF | 100V | ± 10% | Axial Leaded | - | R | 565mA | - | 5.56mm | 23.08mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/22 | ||||||
Each | 1+₩219,019 5+₩197,118 10+₩185,436 | 120µF | 100V | ± 10% | Axial Leaded | - | R | 2A | - | 10.31mm | 42mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/25 | ||||||
Each | 1+₩158,588 5+₩153,230 10+₩147,871 | 180µF | 75V | ± 10% | Axial Leaded | - | R | 1.3A | - | 10.31mm | 32.86mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/25 | ||||||
Each | 1+₩165,257 5+₩165,194 10+₩165,130 | 160µF | 50V | ± 10% | Axial Leaded | 0.71ohm | R | 1.9A | - | 10.31mm | 42mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/22 | ||||||
Each | 1+₩201,053 5+₩197,652 10+₩194,250 | 82µF | 125V | ± 10% | Axial Leaded | - | R | 1.9A | - | 10.31mm | 42mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/25 | ||||||
Each | 1+₩109,500 2+₩107,310 3+₩105,120 5+₩104,397 10+₩104,396 가격 더 알아보기 | 22µF | 100V | ± 10% | Axial Leaded | 2.26ohm | R | 965mA | - | 7.92mm | 28.67mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/22 | ||||||
Each | 1+₩206,475 5+₩202,346 10+₩198,216 | 220µF | 75V | ± 10% | Axial Leaded | - | 0.01 % Per 1000 Hours | 1.8A | - | 10.31mm | 33.27mm | M39006 Series | -55°C | 85°C | MIL-PRF-39006/25 | ||||||
Each | 1+₩82,877 2+₩81,220 3+₩79,562 5+₩77,905 10+₩76,247 가격 더 알아보기 | 10µF | 50V | ± 10% | Axial Leaded | - | M | 715mA | - | 5.56mm | 23.08mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/22 | ||||||
Each | 1+₩187,530 5+₩185,437 10+₩185,436 | 270µF | 0 | ± 10% | Axial Leaded | - | R | 1.85A | - | 10.31mm | 42mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/25 | ||||||
Each | 1+₩84,755 2+₩83,448 3+₩82,141 5+₩80,834 10+₩79,527 가격 더 알아보기 | 10µF | 50V | ± 10% | Axial Leaded | - | R | 715mA | - | 5.56mm | 23.08mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/22 | ||||||
Each | 1+₩98,412 2+₩96,444 3+₩94,476 5+₩92,508 10+₩90,540 가격 더 알아보기 | 22µF | 100V | ± 10% | Axial Leaded | 2.26ohm | P | 965mA | - | 7.92mm | 28.67mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/22 | ||||||
Each | 1+₩134,161 2+₩131,478 3+₩128,795 5+₩126,112 10+₩123,429 가격 더 알아보기 | 82µF | 75V | ± 10% | Axial Leaded | - | R | 1A | - | 7.92mm | 28.67mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/25 | ||||||
Each | 1+₩84,355 2+₩82,668 3+₩80,981 5+₩79,294 10+₩77,607 가격 더 알아보기 | 10µF | 50V | ± 10% | Axial Leaded | 2.66ohm | P | 715mA | - | 5.56mm | 23.08mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/22 | ||||||
Each | 1+₩109,500 2+₩108,479 3+₩107,458 5+₩106,437 10+₩105,416 가격 더 알아보기 | 47µF | 50V | ± 10% | Axial Leaded | - | R | 1.155A | - | 7.92mm | 28.67mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/22 | ||||||
Each | 1+₩93,565 2+₩91,694 3+₩89,823 5+₩87,952 10+₩87,444 가격 더 알아보기 | 33µF | 50V | ± 10% | Axial Leaded | - | R | 700mA | - | 5.56mm | 13.08mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/25 | ||||||
Each | 1+₩127,713 2+₩125,159 3+₩122,605 5+₩120,051 10+₩117,496 가격 더 알아보기 | 100µF | 0 | ± 10% | Axial Leaded | - | R | 1.1A | - | 7.92mm | 16.28mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006 | ||||||
Each | 1+₩190,222 5+₩186,418 10+₩182,614 | 86µF | 100V | ± 10% | Axial Leaded | - | R | 1.8A | - | 10.31mm | 42mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/22 | ||||||
Each | 1+₩93,565 2+₩92,341 3+₩91,117 5+₩89,892 10+₩88,668 가격 더 알아보기 | 10µF | 100V | ± 10% | Axial Leaded | - | R | 800mA | - | 5.56mm | 23.08mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/25 | ||||||
Each | 1+₩192,789 5+₩189,113 10+₩185,436 | 220µF | 75V | ± 10% | Axial Leaded | 1.12ohm | R | 1.8A | - | 10.31mm | 42mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/25 | ||||||
Each | 1+₩149,337 2+₩146,351 3+₩143,364 5+₩140,377 10+₩137,391 가격 더 알아보기 | 82µF | 50V | ± 10% | Axial Leaded | - | R | 1.4A | - | 10.31mm | 32.86mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/22 | ||||||
Each | 1+₩196,629 5+₩192,697 10+₩188,764 | 330µF | 50V | ± 10% | Axial Leaded | - | R | 1.9A | - | 10.31mm | 42mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/25 | ||||||
Each | 1+₩158,588 5+₩153,230 10+₩147,871 | 220µF | 0 | ± 10% | Axial Leaded | - | R | 1.4A | - | 10.31mm | 32.86mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/25 | ||||||