0
0 개 품목₩0

1210 [3528 Metric] SMD Tantalum Capacitors :

13개 제품을 찾았습니다.
Find a huge range of 1210 [3528 Metric] SMD Tantalum Capacitors at element14 Korea. We stock a wide range of SMD Tantalum Capacitors, such as 2917 [7343 Metric], 1206 [3216 Metric], 1411 [3528 Metric] & 2312 [6032 Metric] SMD Tantalum Capacitors from the worlds top manufacturers including: Kyocera Avx

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
498920

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,027
50+₩449
250+₩400
500+₩319
1000+₩297
1µF
35V
1210 [3528 Metric]
± 10%
6.5ohm
B
-
114mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
3289085

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,399
50+₩663
250+₩600
500+₩491
1000+₩460
가격 더 알아보기
47µF
10V
1210 [3528 Metric]
± 10%
0.25ohm
B
-
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
AEC-Q200
1658547

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,088
50+₩642
250+₩551
500+₩436
1000+₩424
가격 더 알아보기
4.7µF
35V
1210 [3528 Metric]
± 10%
1.5ohm
B
-
238mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
2333096

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,349
50+₩619
250+₩552
500+₩504
1000+₩454
10µF
16V
1210 [3528 Metric]
± 20%
0.8ohm
B
-
326mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
3340900

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,009
50+₩580
250+₩418
500+₩338
1000+₩310
47µF
10V
1210 [3528 Metric]
± 20%
1ohm
B
-
292mA
3.5mm
2.8mm
1.9mm
TAJ Automotive Series
-55°C
125°C
AEC-Q200
4146811

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩867
50+₩379
250+₩337
500+₩267
1000+₩245
10µF
10V
1210 [3528 Metric]
± 10%
2.1ohm
B
-
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
4146847

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,892
50+₩1,073
250+₩982
500+₩850
1000+₩791
10µF
25V
1210 [3528 Metric]
± 10%
1.8ohm
B
-
-
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
AEC-Q200
4146813

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,321
50+₩619
250+₩582
500+₩478
1000+₩445
10µF
25V
1210 [3528 Metric]
± 10%
2.5ohm
B
-
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
4146817

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,065
50+₩496
250+₩436
500+₩354
1000+₩326
47µF
10V
1210 [3528 Metric]
± 10%
1ohm
B
-
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
4640125

RoHS

Each (Supplied on Full Reel)
풀릴
2000+₩2,969
10000+₩2,229
20000+₩2,014
10µF
10V
1210 [3528 Metric]
± 10%
1.8ohm
B
-
217mA
3.5mm
2.8mm
1.9mm
THJ Series
-55°C
175°C
AEC-Q200
4629352

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,557
50+₩1,435
250+₩1,312
500+₩1,190
1000+₩1,067
가격 더 알아보기
3.3µF
20V
1210 [3528 Metric]
± 20%
3.1ohm
B
0.5 % Per 1000 Hours
166mA
3.5mm
2.8mm
1.9mm
F97 Series
-55°C
125°C
AEC-Q200
4587938

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,774
50+₩877
250+₩799
500+₩665
1000+₩658
가격 더 알아보기
100µF
10V
1210 [3528 Metric]
± 10%
0.4ohm
B
-
461mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
4144844

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,794
50+₩878
250+₩799
500+₩665
1000+₩623
가격 더 알아보기
100µF
10V
1210 [3528 Metric]
± 10%
1.4ohm
B
-
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
-
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account