더 필요하세요?
| 수량 | 가격 |
|---|---|
| 10+ | ₩370 |
| 100+ | ₩246 |
| 500+ | ₩193 |
| 1000+ | ₩168 |
| 2500+ | ₩153 |
| 5000+ | ₩138 |
제품 개요
The 28B0268-000 is a Broadband Cylindrical Core provides an effective means of reducing common and differential mode EMI. This core is most frequently used to suppress common mode EMI on the internal and external cable assemblies of electronic equipment. By decreasing the levels of EMI radiated by internal cables, ferrite core can reduce the amount of overall shielding required to confine EMI within a product's enclosure. It may also be successfully used on power cables that carry digital or analogue signalling. It is suitable to achieve maximum EMI filtering performance in a given application. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core. A typical common mode application might have two conductors passed through a ferrite core. With equal and opposite currents flowing through the core, zero net bias is established through the component and maximum impedance is thus realized from the ferrite.
애플리케이션
Consumer Electronics, Security, Automotive, Medical, Industrial, Computers & Computer Peripherals, Communications & Networking, Logistics
기술 사양
6.78mm
3.99mm
-
No SVHC (07-Nov-2024)
14.22mm
-
138ohm
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서