50 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩21,733 |
| 10+ | ₩18,465 |
| 25+ | ₩17,308 |
| 100+ | ₩16,482 |
| 250+ | ₩14,947 |
| 500+ | ₩14,234 |
제품 정보
제품 개요
The FN9226-1-02 is a HF performance IEC Inlet EMC/EMI Filter designed for printed circuit board mounting with good HF coupling to the equipment housing. This Filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. Choosing this power entry module brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filter is a practical solution to pass EMI system approval in a short time. It has high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- IP40 Protection rating
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
- PCB through hole connection
- Rear flange mounting
- Good HF coupling
애플리케이션
Portable Devices, Consumer Electronics, Commercial, Power Management, Test & Measurement, Computers & Computer Peripherals, Medical
기술 사양
IEC C14
1A
-
-
PCB Mount
FN 9226
General Purpose
250VAC
-
Through Hole
IP40
No SVHC (14-Jun-2023)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서