Inductors, Chokes & Coils :
2,619개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
Product Range
DC Resistance Max
DC Resistance Max, Parallel
Inductor Case / Package
No. of Layers
Leakage Inductance
Turns Ratio
Inductor Case Style
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,596 10+ ₩3,841 50+ ₩3,510 100+ ₩2,975 200+ ₩2,747 가격 더 알아보기 | 33µH | - | - | - | - | 2.7A | - | - | - | - | 3.5A | - | - | Shielded | MSS1260T Series | 0.057ohm | - | - | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 6mm | - | - | - | ||||||
Each | 1+ ₩13,038 3+ ₩12,559 5+ ₩12,080 10+ ₩11,600 20+ ₩10,440 가격 더 알아보기 | 15µH | - | - | - | - | 26A | - | - | - | - | 20.5A | - | - | Shielded | VER2923 Series | 2600µohm | - | - | - | - | - | - | ± 10% | - | - | 26.92mm | 16.46mm | - | 22.23mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,636 10+ ₩3,557 50+ ₩3,290 200+ ₩3,007 400+ ₩2,802 가격 더 알아보기 | 10µH | - | - | - | - | 3.2A | - | - | - | - | 8A | - | - | Shielded | WE-LHMI Series | 0.069ohm | - | - | - | - | - | - | ± 20% | - | - | 7.3mm | 6.6mm | - | 4.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,905 10+ ₩6,110 50+ ₩5,315 100+ ₩4,520 200+ ₩4,430 | 2.2µH | - | - | - | - | 10A | - | - | - | - | 15.9A | - | - | Shielded | XAL6030 Series | 0.01397ohm | - | - | - | - | - | - | ± 20% | - | - | 6.56mm | 6.36mm | - | 3.1mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,825 10+ ₩3,416 50+ ₩3,164 100+ ₩3,054 200+ ₩2,865 가격 더 알아보기 | 100µH | - | - | Power | - | 1.02A | - | - | - | - | 1.1A | - | - | Unshielded | WE-PD2 Series | 0.35ohm | - | - | - | - | - | - | ± 10% | - | - | 10mm | 9mm | - | 5.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,851 10+ ₩3,741 50+ ₩3,445 100+ ₩2,572 200+ ₩2,521 | 22µH | - | - | - | - | 1.9A | - | - | - | - | 970mA | - | - | Shielded | MSS6132 Series | 0.158ohm | - | - | - | - | - | - | ± 20% | - | - | 6.1mm | 6.1mm | - | 3.2mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,998 10+ ₩3,416 50+ ₩3,149 100+ ₩2,518 200+ ₩2,330 가격 더 알아보기 | 100µH | - | - | - | - | 2.2A | - | - | - | - | 3.12A | - | - | Shielded | MSS1278T Series | 0.1502ohm | - | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 7.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩858 50+ ₩575 100+ ₩570 250+ ₩569 500+ ₩568 | 22µH | - | - | - | - | 1.5A | - | - | - | - | 2.3A | - | - | Unshielded | SDR0805 Series | 0.11ohm | - | - | - | - | - | - | ± 20% | - | - | 7.8mm | 7.8mm | - | 5.3mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,385 50+ ₩2,881 100+ ₩2,687 250+ ₩2,493 500+ ₩2,299 가격 더 알아보기 | 33µH | - | - | - | - | 2.1A | - | - | - | - | 2A | - | - | Unshielded | DO3316P Series | 0.1ohm | - | - | - | - | - | - | ± 20% | - | - | 12.95mm | 9.4mm | - | 5.21mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩60 100+ ₩49 500+ ₩47 2500+ ₩40 5000+ ₩32 가격 더 알아보기 | 27nH | - | - | - | - | - | - | 1.6GHz | - | - | - | 300mA | - | Unshielded | LQG15HN_02 Series | 0.67ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 5% | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩208 100+ ₩171 500+ ₩166 1000+ ₩141 2000+ ₩126 가격 더 알아보기 | 22µH | - | - | - | - | - | - | 2.3GHz | - | - | - | 300mA | - | Unshielded | LQG18HN_00 Series | 0.5ohm | - | 0603 [1608 Metric] | - | - | - | - | ± 5% | - | Air | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩3,683 50+ ₩3,306 250+ ₩3,149 500+ ₩3,007 1500+ ₩2,849 가격 더 알아보기 | 1µH | - | - | - | - | 5A | - | - | - | - | 9A | - | - | Shielded | WE-LHMI Series | 0.027ohm | - | - | - | - | - | - | ± 20% | - | - | 4.45mm | 4.06mm | - | 1.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩208 100+ ₩172 500+ ₩157 1000+ ₩141 2000+ ₩128 가격 더 알아보기 | 12nH | - | - | - | - | - | - | 3GHz | - | - | - | 400mA | - | Unshielded | LQG18HN_00 Series | 0.35ohm | - | 0603 [1608 Metric] | - | - | - | - | ± 5% | - | Air | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩874 50+ ₩624 250+ ₩599 500+ ₩574 1000+ ₩548 | 10µH | - | - | - | - | - | - | 25MHz | - | - | - | 650mA | - | Unshielded | B82432T SIMID Series | 0.35ohm | - | 1812 [4532 Metric] | - | - | - | - | ± 10% | - | Ferrite | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,392 50+ ₩2,031 100+ ₩1,858 250+ ₩1,748 500+ ₩1,637 가격 더 알아보기 | 22µH | - | - | - | - | 510mA | - | - | - | - | 360mA | - | - | Shielded | WE-TPC Series | 0.45ohm | - | - | - | - | - | - | ± 30% | - | - | 3.8mm | 3.8mm | - | 1.65mm | - | - | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,705 3+ ₩5,534 5+ ₩5,363 10+ ₩5,191 20+ ₩5,020 가격 더 알아보기 | 330µH | - | - | - | - | 4A | - | - | - | - | - | - | - | Unshielded | 6000B Series | 0.08ohm | - | - | - | - | - | - | ± 15% | - | - | 27mm | 19.5mm | - | 20mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,518 10+ ₩2,503 50+ ₩2,361 100+ ₩2,220 200+ ₩2,100 가격 더 알아보기 | 100µH | - | - | Power | - | 1.53A | - | - | - | - | 1.7A | - | - | Shielded | WE-PD Series | 0.16ohm | - | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 6mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,076 10+ ₩880 50+ ₩802 100+ ₩724 200+ ₩653 가격 더 알아보기 | 150µH | - | - | - | - | 800mA | - | - | - | - | 1A | - | - | Unshielded | SDR1005 Series | 0.59ohm | - | - | - | - | - | - | ± 10% | - | - | 12.7mm | 10mm | - | 5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,767 10+ ₩5,082 50+ ₩4,396 100+ ₩3,710 200+ ₩3,024 가격 더 알아보기 | 33µH | - | - | - | - | 3.1A | - | - | - | - | 5.22A | - | - | Shielded | MSS1278 Series | 0.0688ohm | - | - | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 8.05mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩172 50+ ₩141 250+ ₩107 500+ ₩96 1000+ ₩84 | 10µH | - | - | - | - | - | - | 24MHz | - | - | - | 15mA | - | - | CV201210 Series | 1.15ohm | - | 0805 [2012 Metric] | - | - | - | - | ± 10% | - | Ferrite | 2mm | 1.25mm | - | 1.25mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,965 10+ ₩1,637 25+ ₩1,494 50+ ₩1,310 100+ ₩1,125 | 100µH | - | - | Power | - | 2.2A | - | - | - | - | 3A | - | - | Unshielded | SDR2207 Series | 0.168ohm | - | - | - | - | - | - | ± 10% | - | - | 22mm | 15mm | - | 7mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,544 50+ ₩1,384 250+ ₩1,325 500+ ₩1,256 1000+ ₩1,251 가격 더 알아보기 | 47µH | - | - | - | - | 400mA | - | - | - | - | 410mA | - | - | Semishielded | WE-LQS Series | 1.05ohm | - | - | - | - | - | - | ± 20% | - | - | 3mm | 3mm | - | 1.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,443 10+ ₩1,192 50+ ₩1,040 100+ ₩981 200+ ₩901 가격 더 알아보기 | 4.7µH | - | - | - | - | 7A | - | - | - | - | 13A | - | - | Unshielded | SDR1307A Series | 0.01ohm | - | - | - | - | - | - | ± 20% | - | - | 13mm | 7mm | - | 0mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩222 100+ ₩184 500+ ₩167 1000+ ₩150 2000+ ₩133 가격 더 알아보기 | 2.2µH | - | - | - | - | - | - | 50MHz | - | - | - | - | - | Unshielded | LQM21PN_C0 Series | 2.2ohm | - | 0805 [2012 Metric] | - | - | - | - | ± 20% | - | Ferrite | 2mm | 1.25mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩297 50+ ₩247 250+ ₩203 500+ ₩186 1500+ ₩168 가격 더 알아보기 | 10µH | - | - | - | - | - | - | 15MHz | - | - | - | 100mA | - | Unshielded | LQM21FN_80 Series | 0.3ohm | - | 0805 [2012 Metric] | - | - | - | - | ± 20% | - | Ferrite | 2mm | 1.25mm | - | 1.25mm | - | - | - | ||||||