Inductors, Chokes & Coils :
2,621개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
Product Range
DC Resistance Max
DC Resistance Max, Parallel
Inductor Case / Package
No. of Layers
Leakage Inductance
Turns Ratio
Inductor Case Style
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩172 50+ ₩141 250+ ₩107 500+ ₩96 1000+ ₩84 | 10µH | - | - | - | - | - | - | 24MHz | - | - | - | 15mA | - | - | CV201210 Series | 1.15ohm | - | 0805 [2012 Metric] | - | - | - | - | ± 10% | - | Ferrite | 2mm | 1.25mm | - | 1.25mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,965 10+ ₩1,637 25+ ₩1,494 50+ ₩1,310 100+ ₩1,125 | 100µH | - | - | Power | - | 2.2A | - | - | - | - | 3A | - | - | Unshielded | SDR2207 Series | 0.168ohm | - | - | - | - | - | - | ± 10% | - | - | 22mm | 15mm | - | 7mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,767 10+ ₩5,082 50+ ₩4,396 100+ ₩3,710 200+ ₩3,024 가격 더 알아보기 | 33µH | - | - | - | - | 3.1A | - | - | - | - | 5.22A | - | - | Shielded | MSS1278 Series | 0.0688ohm | - | - | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 8.05mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,864 50+ ₩5,499 100+ ₩5,133 250+ ₩3,878 500+ ₩2,324 가격 더 알아보기 | 600nH | - | - | - | - | 11.7A | - | - | - | - | 10.4A | - | - | Shielded | XAL40xx Series | 0.01045ohm | - | - | - | - | - | - | ± 20% | - | - | 4mm | 4mm | - | 2.1mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,392 10+ ₩2,330 50+ ₩2,204 100+ ₩1,921 200+ ₩1,649 가격 더 알아보기 | 10µH | - | - | Power | - | 1.19A | - | - | - | - | 1A | - | - | Shielded | WE-TPC Series | 0.11ohm | - | - | - | - | - | - | ± 30% | - | - | 4.8mm | 4.8mm | - | 2.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,159 10+ ₩4,396 50+ ₩4,052 100+ ₩3,024 200+ ₩2,518 가격 더 알아보기 | 47µH | - | - | - | - | 2.9A | - | - | - | - | 4.4A | - | - | Shielded | MSS1278 Series | 0.0804ohm | - | - | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 8.05mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩796 50+ ₩572 250+ ₩563 500+ ₩553 1000+ ₩543 가격 더 알아보기 | 3.3µH | - | - | - | - | - | - | 50MHz | - | - | - | 900mA | - | Unshielded | B82432T SIMID Series | 0.19ohm | - | 1812 [4532 Metric] | - | - | - | - | ± 10% | - | Ferrite | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,544 50+ ₩1,384 250+ ₩1,325 500+ ₩1,256 1000+ ₩1,251 가격 더 알아보기 | 47µH | - | - | - | - | 400mA | - | - | - | - | 410mA | - | - | Semishielded | WE-LQS Series | 1.05ohm | - | - | - | - | - | - | ± 20% | - | - | 3mm | 3mm | - | 1.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,443 10+ ₩1,192 50+ ₩1,040 100+ ₩981 200+ ₩901 가격 더 알아보기 | 4.7µH | - | - | - | - | 7A | - | - | - | - | 13A | - | - | Unshielded | SDR1307A Series | 0.01ohm | - | - | - | - | - | - | ± 20% | - | - | 13mm | 7mm | - | 0mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩222 100+ ₩184 500+ ₩167 1000+ ₩150 2000+ ₩133 가격 더 알아보기 | 2.2µH | - | - | - | - | - | - | 50MHz | - | - | - | - | - | Unshielded | LQM21PN_C0 Series | 2.2ohm | - | 0805 [2012 Metric] | - | - | - | - | ± 20% | - | Ferrite | 2mm | 1.25mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩297 50+ ₩247 250+ ₩203 500+ ₩186 1500+ ₩168 가격 더 알아보기 | 10µH | - | - | - | - | - | - | 15MHz | - | - | - | 100mA | - | Unshielded | LQM21FN_80 Series | 0.3ohm | - | 0805 [2012 Metric] | - | - | - | - | ± 20% | - | Ferrite | 2mm | 1.25mm | - | 1.25mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩266 50+ ₩208 250+ ₩175 500+ ₩169 1500+ ₩163 가격 더 알아보기 | 2.2µH | - | - | - | - | - | - | 40MHz | - | - | - | - | - | Unshielded | LQM2MPN_G0 Series | 0.138ohm | - | 0806 [2016 Metric] | - | - | - | - | ± 30% | - | Ferrite | 2mm | 1.6mm | - | 0.9mm | - | - | - | ||||||
Each | 1+ ₩422 10+ ₩344 50+ ₩314 100+ ₩283 200+ ₩264 가격 더 알아보기 | 1.5µH | - | - | - | - | - | - | 70MHz | - | - | - | 410mA | - | Unshielded | CM45 Series | 0.6ohm | - | 1812 [4532 Metric] | - | - | - | - | ± 10% | - | Ferrite | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,679 10+ ₩3,445 50+ ₩3,336 200+ ₩3,227 400+ ₩2,869 가격 더 알아보기 | - | - | - | - | 150µH | - | 180mA | - | - | 250mA | - | - | - | - | LPD5030V Series | - | 1.91ohm | - | - | 456nH | 1:1 | - | - | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,086 10+ ₩2,931 50+ ₩2,666 100+ ₩2,073 200+ ₩1,996 가격 더 알아보기 | 22µH | - | - | - | - | 1.1A | - | - | - | - | 1.7A | - | - | Shielded | LPS6235 Series | 0.145ohm | - | - | - | - | - | - | ± 20% | - | - | 6mm | 6mm | - | 3.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,406 10+ ₩6,026 25+ ₩5,645 50+ ₩5,264 100+ ₩4,883 가격 더 알아보기 | 220µH | - | - | - | - | 1.8A | - | - | - | - | 2.6A | - | - | Shielded | MSS1583 Series | 0.235ohm | - | - | - | - | - | - | ± 10% | - | - | 14.8mm | 14.8mm | - | 8.6mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,196 50+ ₩1,064 250+ ₩1,012 500+ ₩945 1000+ ₩939 가격 더 알아보기 | 10µH | - | - | - | - | 470mA | - | - | - | - | 850mA | - | - | Semishielded | WE-LQS Series | 0.435ohm | - | - | - | - | - | - | ± 20% | - | - | 2.5mm | 2mm | - | 1.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,703 10+ ₩4,009 50+ ₩3,690 100+ ₩2,754 200+ ₩2,632 가격 더 알아보기 | 1.5µH | - | - | - | - | 14A | - | - | - | - | 15A | - | - | Shielded | XEL6030 Series | 0.011ohm | - | - | - | - | - | - | ± 20% | - | - | 6.56mm | 6.36mm | - | 3.1mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each | 5+ ₩936 50+ ₩782 250+ ₩594 500+ ₩570 1000+ ₩546 가격 더 알아보기 | 10µH | - | - | - | - | 500mA | - | - | - | - | 600mA | - | - | Semishielded | WE-LQS Series | 0.85ohm | - | - | - | - | - | - | ± 20% | - | - | 2mm | 1.6mm | - | 1mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,107 50+ ₩921 100+ ₩791 250+ ₩787 500+ ₩785 가격 더 알아보기 | 47µH | - | - | - | - | 1.5A | - | - | - | - | 1.2A | - | - | Shielded | SRU8043 Series | 0.12ohm | - | - | - | - | - | - | ± 30% | - | - | 8mm | 8mm | - | 4.3mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,124 10+ ₩3,998 25+ ₩3,896 50+ ₩3,793 100+ ₩3,652 가격 더 알아보기 | 2.2µH | - | - | - | - | 16A | - | - | - | - | 48A | - | - | Shielded | WE-HCC Series | 4300µohm | - | - | - | - | - | - | ± 20% | - | - | 12.1mm | 11.4mm | - | 9.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩302 100+ ₩250 500+ ₩228 2500+ ₩203 5000+ ₩174 | 33µH | - | - | - | - | - | - | 3.2GHz | - | - | - | 260mA | - | Unshielded | LQW15AN_00 Series | 0.63ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 5% | - | Non-Magnetic | 1mm | 0.5mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩146 100+ ₩121 500+ ₩111 1000+ ₩100 2000+ ₩89 가격 더 알아보기 | 150nH | - | - | - | - | - | - | 1.4GHz | - | - | - | 160mA | - | Unshielded | LQW18AN_00 Series | 1.5ohm | - | 0603 [1608 Metric] | - | - | - | - | ± 5% | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,440 10+ ₩3,785 50+ ₩3,484 100+ ₩2,600 200+ ₩2,485 가격 더 알아보기 | 1µH | - | - | - | - | 16A | - | - | - | - | 18A | - | - | Shielded | XEL6030 Series | 6950µohm | - | - | - | - | - | - | ± 20% | - | - | 6.56mm | 6.36mm | - | 3.1mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each | 1+ ₩1,984 10+ ₩1,819 50+ ₩1,653 100+ ₩1,265 200+ ₩1,182 가격 더 알아보기 | 10µH | - | - | - | - | 130mA | - | - | - | - | 200mA | - | - | Semishielded | WE-LQS Series | 22.8ohm | - | - | - | - | - | - | ± 20% | - | - | 8mm | 8mm | - | 6.5mm | - | - | - | |||||