Inductors, Chokes & Coils :
2,621개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
Product Range
DC Resistance Max
DC Resistance Max, Parallel
Inductor Case / Package
No. of Layers
Leakage Inductance
Turns Ratio
Inductor Case Style
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩406 50+ ₩336 250+ ₩277 500+ ₩246 1000+ ₩215 가격 더 알아보기 | 22nH | - | - | - | - | - | - | 3.3GHz | - | - | - | 600mA | - | Unshielded | CW201212 Series | 0.1ohm | - | 0805 [2012 Metric] | - | - | - | - | ± 5% | - | Ceramic | 2mm | 1.25mm | - | 1.2mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩203 250+ ₩143 1000+ ₩121 5000+ ₩93 10000+ ₩88 가격 더 알아보기 | 0.9nH | - | - | - | - | - | - | 16.6GHz | - | - | - | 580mA | - | Unshielded | LQP02TQ_02 Series | 0.15ohm | - | 01005 [0402 Metric] | - | - | - | - | ± 0.1nH | - | Non-Magnetic | 0.4mm | 0.2mm | - | 0.2mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,383 50+ ₩2,947 100+ ₩2,869 250+ ₩2,768 500+ ₩2,666 가격 더 알아보기 | 2.2µH | - | - | - | - | 6A | - | - | - | - | 6.5A | - | - | Shielded | WE-PD Series | 0.02ohm | - | - | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 4.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩134 100+ ₩110 500+ ₩101 2500+ ₩91 5000+ ₩78 가격 더 알아보기 | 47nH | - | - | - | - | - | - | 2.9GHz | - | - | - | 210mA | - | Unshielded | LQW15AN_00 Series | 1.08ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 5% | - | Non-Magnetic | 1mm | 0.5mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,355 50+ ₩1,146 250+ ₩1,136 500+ ₩1,126 1000+ ₩1,116 가격 더 알아보기 | 4.7µH | - | - | - | - | 5.9A | - | - | - | - | 8.2A | - | - | Shielded | SRP5030CA Series | 0.0363ohm | - | - | - | - | - | - | ± 20% | - | - | 5.5mm | 5.3mm | - | 2.9mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩578 50+ ₩447 250+ ₩390 500+ ₩362 1000+ ₩334 가격 더 알아보기 | 3.3µH | - | - | - | - | - | - | 110MHz | - | - | - | 200mA | - | Shielded | B82422A SIMID Series | 1.2ohm | - | 1210 [3225 Metric] | - | - | - | - | ± 10% | - | Ferrite | 3.2mm | 2.5mm | - | 2mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,481 50+ ₩1,221 100+ ₩1,004 250+ ₩983 500+ ₩912 가격 더 알아보기 | 4.7µH | - | - | - | - | 6A | - | - | - | - | 11A | - | - | Shielded | SRP6530A Series | 0.04ohm | - | - | - | - | - | - | ± 20% | - | - | 7.1mm | 6.6mm | - | 3mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩656 50+ ₩464 100+ ₩437 250+ ₩405 500+ ₩381 가격 더 알아보기 | 100µH | - | - | - | - | 400mA | - | - | - | - | 460mA | - | - | Shielded | LQH44PH_PR Series | 1.56ohm | - | - | - | - | - | - | ± 20% | - | - | 4mm | 4mm | - | 1.65mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩65 100+ ₩54 500+ ₩49 2500+ ₩44 5000+ ₩40 가격 더 알아보기 | 56nH | - | - | - | - | - | - | 800MHz | - | - | - | 250mA | - | Unshielded | LQG15HS_02 Series | 0.82ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 5% | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩237 100+ ₩194 500+ ₩171 1000+ ₩160 2000+ ₩149 가격 더 알아보기 | 6.8µH | - | - | - | - | - | - | 40MHz | - | - | - | 330mA | - | Shielded | LQM18DZ_70 Series | 0.96ohm | - | 0603 [1608 Metric] | - | - | - | - | ± 20% | - | Ferrite | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩515 50+ ₩424 250+ ₩349 500+ ₩346 1000+ ₩283 가격 더 알아보기 | 10µH | - | - | - | - | 1.28A | - | - | - | - | 810mA | - | - | Semishielded | LQH3NPN_ME Series | 0.228ohm | - | - | - | - | - | - | ± 20% | - | - | 3mm | 3mm | - | 1.4mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩908 50+ ₩757 250+ ₩657 500+ ₩616 1500+ ₩568 가격 더 알아보기 | 6.8µH | - | - | - | - | 1A | - | - | - | - | 1.3A | - | - | Shielded | DFE252012P_D Series | 0.4ohm | - | 1008 [2520 Metric] | - | - | - | - | ± 20% | - | - | 2.5mm | 2mm | - | 1.2mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩162 100+ ₩138 500+ ₩121 1000+ ₩107 2000+ ₩97 가격 더 알아보기 | 82nH | - | - | - | - | - | - | 2GHz | - | - | - | 250mA | - | Unshielded | LQW18AN_00 Series | 0.6ohm | - | 0603 [1608 Metric] | - | - | - | - | ± 5% | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩177 100+ ₩138 500+ ₩127 1000+ ₩107 2000+ ₩93 가격 더 알아보기 | 39nH | - | - | - | - | - | - | 2.8GHz | - | - | - | 400mA | - | Unshielded | LQW18AN_00 Series | 0.26ohm | - | 0603 [1608 Metric] | - | - | - | - | ± 5% | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩143 100+ ₩137 500+ ₩127 2500+ ₩97 5000+ ₩83 가격 더 알아보기 | 2.5nH | - | - | - | - | - | - | 15GHz | - | - | - | 850mA | - | Unshielded | LQW15AN_00 Series | 0.05ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 0.2nH | - | Non-Magnetic | 1mm | 0.6mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩60 100+ ₩49 500+ ₩45 2500+ ₩40 5000+ ₩32 가격 더 알아보기 | 33nH | - | - | - | - | - | - | 1.6GHz | - | - | - | 350mA | - | Unshielded | LQG15HS_02 Series | 0.58ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 5% | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩60 100+ ₩49 500+ ₩47 2500+ ₩40 5000+ ₩32 가격 더 알아보기 | 1.8nH | - | - | - | - | - | - | 6GHz | - | - | - | 950mA | - | Unshielded | LQG15HS_02 Series | 0.08ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 0.3nH | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩2,052 50+ ₩1,673 250+ ₩1,286 500+ ₩1,187 1000+ ₩1,084 가격 더 알아보기 | 22nH | - | - | - | - | - | - | 2.2GHz | - | - | - | 1A | - | Unshielded | 1206CS Series | 0.1ohm | - | 1206 [3216 Metric] | - | - | - | - | ± 5% | - | Ceramic | 3.56mm | 2.16mm | - | 1.52mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩2,047 50+ ₩1,575 250+ ₩1,146 500+ ₩1,122 1000+ ₩1,038 가격 더 알아보기 | 220nH | - | - | - | - | - | - | 760MHz | - | - | - | 670mA | - | Unshielded | 1206CS Series | 0.5ohm | - | 1206 [3216 Metric] | - | - | - | - | ± 2% | - | Ceramic | 3.56mm | 2.16mm | - | 1.52mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each | 5+ ₩1,123 50+ ₩977 250+ ₩908 500+ ₩880 1500+ ₩852 가격 더 알아보기 | 1µH | - | - | - | - | 2.1A | - | - | - | - | 3.1A | - | - | Shielded | WE-PMCI Series | 0.065ohm | - | - | - | - | - | - | ± 20% | - | - | 2mm | 1.25mm | - | 1mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,118 50+ ₩886 250+ ₩849 500+ ₩812 1500+ ₩775 가격 더 알아보기 | 10µH | - | - | - | - | 1A | - | - | - | - | 150mA | - | - | Shielded | WE-PMI Series | 0.3125ohm | - | 0806 [2016 Metric] | - | - | - | - | ± 20% | - | - | 2mm | 1.6mm | - | 1.1mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,769 10+ ₩3,998 25+ ₩3,652 50+ ₩3,259 100+ ₩2,865 | 47nH | - | - | - | - | 7.03A | - | - | - | - | 2.8A | - | - | Shielded | SER1390 Series | 0.0231ohm | - | - | - | - | - | - | ± 20% | - | - | 13.5mm | 13.5mm | - | 9mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,155 50+ ₩3,809 100+ ₩2,833 250+ ₩2,723 500+ ₩2,582 가격 더 알아보기 | 3.3µH | - | - | - | - | 5A | - | - | - | - | 2.74A | - | - | Shielded | MSS7341 Series | 0.018ohm | - | - | - | - | - | - | ± 30% | - | - | 7.3mm | 7.3mm | - | 4.1mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,045 10+ ₩3,699 25+ ₩3,589 50+ ₩3,478 100+ ₩3,259 가격 더 알아보기 | 470µH | - | - | Power | - | 1.4A | - | - | - | - | 1.5A | - | - | Shielded | WE-PD Series | 0.56ohm | - | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 10mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,195 50+ ₩2,510 100+ ₩1,871 250+ ₩1,809 500+ ₩1,700 가격 더 알아보기 | 22nH | - | - | - | - | 2.35A | - | - | - | - | 1.02A | - | - | Shielded | MSS7341 Series | 0.082ohm | - | - | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 4.1mm | - | - | - | ||||||