Inductors, Chokes & Coils :
2,617개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
Product Range
DC Resistance Max
DC Resistance Max, Parallel
Inductor Case / Package
No. of Layers
Leakage Inductance
Turns Ratio
Inductor Case Style
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,503 50+ ₩1,953 100+ ₩1,497 250+ ₩1,460 500+ ₩1,351 가격 더 알아보기 | - | - | - | - | 4.7µH | - | 920mA | - | - | 1.7A | - | - | - | - | LPD4012 Series | - | 0.5ohm | - | - | 180nH | 1:1 | - | - | - | - | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,385 50+ ₩2,144 100+ ₩1,903 250+ ₩1,747 500+ ₩1,313 가격 더 알아보기 | 47µH | - | - | - | - | 450mA | - | - | - | - | 550mA | - | - | Shielded | LPS4018 Series | 0.65ohm | - | - | - | - | - | - | ± 20% | - | - | 3.9mm | 3.9mm | - | 1.7mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,827 50+ ₩1,542 250+ ₩1,428 500+ ₩1,281 1500+ ₩1,113 가격 더 알아보기 | 22µH | - | - | - | - | 700mA | - | - | - | - | 1.1A | - | - | Semishielded | WE-LQS Series | 0.29ohm | - | - | - | - | - | - | ± 20% | - | - | 4mm | 4mm | - | 1.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩15,457 5+ ₩14,439 10+ ₩13,420 25+ ₩12,667 50+ ₩12,155 가격 더 알아보기 | 22µH | - | - | - | - | 14A | - | - | - | - | 18.7A | - | - | Shielded | XAL1510 Series | 0.016ohm | - | - | - | - | - | - | ± 20% | - | - | 16.2mm | 15.2mm | - | 10mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩47 100+ ₩40 500+ ₩37 2500+ ₩34 7500+ ₩25 가격 더 알아보기 | 3.9nH | - | - | - | - | - | - | 5.7GHz | - | - | - | 400mA | - | Unshielded | LQP03TN_02 Series | 0.3ohm | - | 0201 [0603 Metric] | - | - | - | - | ± 0.1nH | - | Non-Magnetic | 0.6mm | 0.3mm | - | 0.3mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,198 50+ ₩1,871 100+ ₩1,449 250+ ₩1,338 500+ ₩1,172 가격 더 알아보기 | 22µH | - | - | - | - | 420mA | - | - | - | - | 490mA | - | - | Shielded | LPS3015 Series | 0.825ohm | - | - | - | - | - | - | ± 20% | - | - | 2.95mm | 2.95mm | - | 1.4mm | - | - | - | ||||||
Each | 1+ ₩3,290 5+ ₩3,046 10+ ₩2,802 25+ ₩2,582 50+ ₩2,252 가격 더 알아보기 | 3.9nH | - | - | - | - | 490mA | - | - | - | - | 410mA | - | - | Shielded | RFS1317 Series | 3.38ohm | - | - | - | - | - | - | ± 10% | - | - | - | - | - | - | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,827 50+ ₩1,542 250+ ₩1,428 500+ ₩1,281 1000+ ₩1,106 가격 더 알아보기 | 33µH | - | - | - | - | 500mA | - | - | - | - | 540mA | - | - | Semishielded | WE-LQS Series | 0.911ohm | - | - | - | - | - | - | ± 20% | - | - | 3mm | 3mm | - | 1.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,299 50+ ₩2,110 100+ ₩1,921 250+ ₩1,763 500+ ₩1,254 가격 더 알아보기 | 10µH | - | - | - | - | 550mA | - | - | - | - | 1A | - | - | Shielded | LPS4012 Series | 0.35ohm | - | - | - | - | - | - | ± 20% | - | - | 3.9mm | 3.9mm | - | 1.1mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,596 10+ ₩3,841 25+ ₩3,510 50+ ₩3,330 100+ ₩3,149 가격 더 알아보기 | 47µH | - | - | - | - | 1.5A | - | - | - | - | 1.6A | - | - | Shielded | LPS8045B Series | 0.179ohm | - | - | - | - | - | - | ± 20% | - | - | 8mm | 8mm | - | 4.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,747 50+ ₩1,368 250+ ₩933 500+ ₩931 1500+ ₩928 가격 더 알아보기 | 1µH | - | - | - | - | 5A | - | - | - | - | 8.5A | - | - | Shielded | SRP4020TA Series | 0.027ohm | - | - | - | - | - | - | ± 20% | - | - | 4.45mm | 4.06mm | - | 1.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,669 10+ ₩1,378 50+ ₩1,203 100+ ₩1,134 200+ ₩1,061 가격 더 알아보기 | 10µH | - | - | - | - | 7.5A | - | - | - | - | 12A | - | - | Shielded | SRP1038A Series | 0.03ohm | - | - | - | - | - | - | ± 20% | - | - | 11mm | 10mm | - | 3.8mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,827 50+ ₩1,542 250+ ₩1,428 500+ ₩1,281 1000+ ₩1,106 가격 더 알아보기 | 4.7µH | - | - | - | - | 1.12A | - | - | - | - | 1.2A | - | - | Semishielded | WE-LQS Series | 0.175ohm | - | - | - | - | - | - | ± 20% | - | - | 2.5mm | 2mm | - | 1.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩500 50+ ₩438 250+ ₩363 500+ ₩325 1500+ ₩300 가격 더 알아보기 | 1.5µH | - | - | - | - | - | - | 50MHz | - | - | - | - | - | Unshielded | LQM2HPN_G0 Series | 0.088ohm | - | 1008 [2520 Metric] | - | - | - | - | ± 20% | - | Ferrite | 2.5mm | 2mm | - | 0.9mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,198 50+ ₩1,871 100+ ₩1,449 250+ ₩1,338 500+ ₩1,172 가격 더 알아보기 | 6.8µH | - | - | - | - | 680mA | - | - | - | - | 860mA | - | - | Shielded | LPS3015 Series | 0.3ohm | - | - | - | - | - | - | ± 20% | - | - | 2.95mm | 2.95mm | - | 1.4mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,871 50+ ₩1,715 250+ ₩1,575 500+ ₩1,480 1500+ ₩1,178 가격 더 알아보기 | 100µH | - | - | - | - | 420mA | - | - | - | - | 560mA | - | - | Semishielded | WE-LQS Series | 1.43ohm | - | - | - | - | - | - | ± 20% | - | - | 4mm | 4mm | - | 1.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩1,794 100+ ₩1,566 500+ ₩1,449 1000+ ₩1,334 2000+ ₩1,276 가격 더 알아보기 | 2.2µH | - | - | - | - | 800mA | - | - | - | - | 280mA | - | - | Shielded | WE-PMI Series | 0.375ohm | - | 0603 [1608 Metric] | - | - | - | - | ± 20% | - | - | 1.6mm | 0.8mm | - | 1mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩160 100+ ₩128 500+ ₩118 2500+ ₩107 7500+ ₩93 | 2.7nH | - | - | - | - | - | - | 9GHz | - | - | - | 600mA | - | Unshielded | LQP03HQ_02 Series | 0.12ohm | - | 0201 [0603 Metric] | - | - | - | - | ± 0.1nH | - | Non-Magnetic | 0.6mm | 0.3mm | - | 0.4mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩535 50+ ₩439 250+ ₩361 500+ ₩342 1000+ ₩322 | 10µH | - | - | - | - | 1.5A | - | - | - | - | 1.95A | - | - | Shielded | ASPI-4030S Series | 0.1ohm | - | - | - | - | - | - | ± 20% | - | - | 4mm | 4mm | - | 3mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩146 100+ ₩121 500+ ₩111 1000+ ₩100 2000+ ₩89 가격 더 알아보기 | 22µH | - | - | - | - | - | - | 4.6GHz | - | - | - | 500mA | - | Unshielded | LQW18AN_00 Series | 0.17ohm | - | 0603 [1608 Metric] | - | - | - | - | ± 5% | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩60 100+ ₩49 500+ ₩45 2500+ ₩40 5000+ ₩32 가격 더 알아보기 | 1.2nH | - | - | - | - | - | - | 6GHz | - | - | - | 1A | - | Unshielded | LQG15HS_02 Series | 0.07ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 0.3nH | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩437 50+ ₩352 250+ ₩291 500+ ₩264 1000+ ₩237 가격 더 알아보기 | 1µH | - | - | - | - | 800mA | - | - | - | - | - | - | - | Unshielded | LQH32CN_23 Series | 0.117ohm | - | 1210 [3225 Metric] | - | - | - | - | ± 20% | - | - | 3.2mm | 2.5mm | - | 2mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩149 100+ ₩122 500+ ₩116 1000+ ₩97 2000+ ₩89 가격 더 알아보기 | 18nH | - | - | - | - | - | - | 5.5GHz | - | - | - | 550mA | - | Unshielded | LQW18AN_00 Series | 0.16ohm | - | 0603 [1608 Metric] | - | - | - | - | ± 2% | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩397 100+ ₩328 500+ ₩286 1000+ ₩269 2000+ ₩248 가격 더 알아보기 | 2.2µH | - | - | - | - | - | - | 70MHz | - | - | - | 750mA | - | Unshielded | LQM18PH_FR Series | 0.375ohm | - | 0603 [1608 Metric] | - | - | - | - | ± 20% | - | Ferrite | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩60 100+ ₩49 500+ ₩45 2500+ ₩40 5000+ ₩32 가격 더 알아보기 | 2.4nH | - | - | - | - | - | - | 6GHz | - | - | - | 850mA | - | Unshielded | LQG15HS_02 Series | 0.11ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 0.3nH | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | ||||||