Inductors, Chokes & Coils :
2,617개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
Product Range
DC Resistance Max
DC Resistance Max, Parallel
Inductor Case / Package
No. of Layers
Leakage Inductance
Turns Ratio
Inductor Case Style
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,879 10+ ₩4,162 50+ ₩3,835 100+ ₩2,853 200+ ₩2,378 가격 더 알아보기 | 22µH | - | - | - | - | 3.1A | - | - | - | - | 4.06A | - | - | Shielded | MSS1260 Series | 0.0407ohm | - | - | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 6mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,762 10+ ₩3,510 50+ ₩3,259 100+ ₩2,975 200+ ₩2,653 가격 더 알아보기 | 82µH | - | - | - | - | 2.25A | - | - | - | - | 2.45A | - | - | Shielded | WE-PD Series | 0.16ohm | - | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 8mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩208 100+ ₩172 500+ ₩157 1000+ ₩141 2000+ ₩127 가격 더 알아보기 | 8.2nH | - | - | - | - | - | - | 4GHz | - | - | - | 400mA | - | Unshielded | LQG18HN_00 Series | 0.25ohm | - | 0603 [1608 Metric] | - | - | - | - | ± 5% | - | Air | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,664 10+ ₩7,601 25+ ₩7,538 50+ ₩6,720 100+ ₩5,902 가격 더 알아보기 | 22µH | - | - | - | - | 6.7A | - | - | - | - | 6.8A | - | - | Shielded | MSS1210 Series | 0.03ohm | - | - | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 10mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩2,425 50+ ₩1,874 250+ ₩1,346 500+ ₩1,319 1000+ ₩1,221 가격 더 알아보기 | 10µH | - | - | - | - | 1A | - | - | - | - | 350mA | - | - | Shielded | EPL3015 Series | 0.346ohm | - | - | - | - | - | - | ± 20% | - | - | 3mm | 3mm | - | 1.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,351 50+ ₩3,289 100+ ₩2,947 250+ ₩2,198 500+ ₩2,058 가격 더 알아보기 | 3.3µH | - | - | - | - | 5.4A | - | - | - | - | 6.4A | - | - | Unshielded | DO3316P Series | 0.015ohm | - | - | - | - | - | - | ± 20% | - | - | 12.95mm | 9.4mm | - | 5.21mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩180 100+ ₩155 500+ ₩153 1000+ ₩130 2000+ ₩126 가격 더 알아보기 | 10µH | - | - | - | - | - | - | 3.5GHz | - | - | - | 400mA | - | Unshielded | LQG18HN_00 Series | 0.3ohm | - | 0603 [1608 Metric] | - | - | - | - | ± 5% | - | Air | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,466 10+ ₩1,207 50+ ₩1,101 100+ ₩994 200+ ₩877 가격 더 알아보기 | 330µH | - | - | - | - | 1.1A | - | - | - | - | 1.6A | - | - | Unshielded | SDR1307 Series | 0.52ohm | - | - | - | - | - | - | ± 10% | - | - | 13mm | 13mm | - | 7mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,496 5+ ₩9,263 10+ ₩9,030 25+ ₩8,796 50+ ₩8,563 가격 더 알아보기 | 6.8µH | - | - | - | - | 9.2A | - | - | - | - | 12.8A | - | - | Shielded | XAL7070 Series | 0.01962ohm | - | - | - | - | - | - | ± 20% | - | - | 7.5mm | 7.2mm | - | 7mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩3,683 50+ ₩3,306 250+ ₩3,149 500+ ₩3,007 1500+ ₩2,849 가격 더 알아보기 | 4.7µH | - | - | - | - | 2.2A | - | - | - | - | 4A | - | - | Shielded | WE-LHMI Series | 0.105ohm | - | - | - | - | - | - | ± 20% | - | - | 4.45mm | 4.06mm | - | 1.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,243 5+ ₩3,007 10+ ₩2,771 25+ ₩2,551 50+ ₩2,197 가격 더 알아보기 | 22µH | - | - | - | - | 3.4A | - | - | - | - | 3.76A | - | - | Shielded | MSS1246 Series | 0.067ohm | - | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 4.6mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,857 10+ ₩3,290 50+ ₩3,038 100+ ₩2,425 200+ ₩2,244 가격 더 알아보기 | - | - | - | - | 12µH | - | 2.21A | - | - | 6.86A | - | - | - | - | MSD1260 Series | - | 0.037ohm | - | - | 280nH | 1:1 | - | - | - | - | 12.3mm | 12.3mm | Surface Mount | 6mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩578 10+ ₩572 50+ ₩562 100+ ₩552 200+ ₩542 가격 더 알아보기 | 68µH | - | - | - | - | 1.2A | - | - | - | - | 1.4A | - | - | Unshielded | SDR1005 Series | 0.24ohm | - | - | - | - | - | - | ± 10% | - | - | 12.7mm | 10mm | - | 5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩57 100+ ₩47 500+ ₩44 2500+ ₩40 5000+ ₩32 가격 더 알아보기 | 6.8µH | - | - | - | - | - | - | 4.2GHz | - | - | - | 300mA | - | Unshielded | LQG15HN_02 Series | 0.29ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 5% | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,931 50+ ₩2,526 100+ ₩2,338 250+ ₩1,684 500+ ₩1,575 가격 더 알아보기 | 10µH | - | - | Power | - | 2.2A | - | - | - | - | 2.5A | - | - | Unshielded | WE-PD2 Series | 0.1ohm | - | - | - | - | - | - | ± 20% | - | - | 5.8mm | 5.2mm | - | 4.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,812 5+ ₩7,175 10+ ₩6,538 25+ ₩5,975 50+ ₩4,899 가격 더 알아보기 | 4.7µH | - | - | - | - | 13.6A | - | - | - | - | 15.2A | - | - | Shielded | XAL7070 Series | 0.01426ohm | - | - | - | - | - | - | ± 20% | - | - | 7.5mm | 7.2mm | - | 7mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,817 5+ ₩4,458 10+ ₩4,099 25+ ₩3,788 50+ ₩3,258 가격 더 알아보기 | 1.5µH | - | - | - | - | 10.8A | - | - | - | - | 5.44A | - | - | Shielded | MSS1048 Series | 5100µohm | - | - | - | - | - | - | ± 30% | - | - | 10.2mm | 10mm | - | 4.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,227 5+ ₩2,991 10+ ₩2,754 25+ ₩2,535 50+ ₩2,181 가격 더 알아보기 | 47µH | - | - | - | - | 2.1A | - | - | - | - | 2.66A | - | - | Shielded | MSS1246 Series | 0.134ohm | - | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 4.6mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩362 100+ ₩299 500+ ₩262 2500+ ₩250 4000+ ₩238 가격 더 알아보기 | 1.5µH | - | - | - | - | - | - | 13GHz | - | - | - | 1.5A | - | Unshielded | B82496C SIMID Series | 0.03ohm | - | 0603 [1608 Metric] | - | - | - | - | ± 0.3nH | - | Ceramic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,029 10+ ₩3,683 25+ ₩3,573 50+ ₩3,463 100+ ₩3,243 가격 더 알아보기 | 6.8µH | - | - | Power | - | 8.4A | - | - | - | - | 12.8A | - | - | Shielded | WE-PD Series | 0.014ohm | - | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 10mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,833 50+ ₩1,779 100+ ₩1,685 250+ ₩1,637 500+ ₩1,548 가격 더 알아보기 | 10µH | - | - | Power | - | 1.45A | - | - | - | - | 1.74A | - | - | Unshielded | WE-PD2 Series | 0.182ohm | - | - | - | - | - | - | ± 20% | - | - | 4.5mm | 4mm | - | 3.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,357 10+ ₩7,268 50+ ₩7,038 100+ ₩4,651 200+ ₩3,759 가격 더 알아보기 | 1µH | - | - | - | - | 21.8A | - | - | - | - | 28A | - | - | Shielded | XAL7030 Series | 5000µohm | - | - | - | - | - | - | ± 20% | - | - | 7.5mm | 7.5mm | - | 3.1mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩741 50+ ₩660 250+ ₩612 500+ ₩563 1000+ ₩515 가격 더 알아보기 | 330µH | - | - | - | - | - | - | 570MHz | - | - | - | 500mA | - | Unshielded | WE-KI Series | 0.9ohm | - | 1008 [2520 Metric] | - | - | - | - | ± 5% | - | Ceramic | 2.5mm | 2mm | - | 1.6mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,499 10+ ₩5,440 25+ ₩4,972 50+ ₩4,435 100+ ₩3,897 가격 더 알아보기 | 47µH | - | - | - | - | 4.6A | - | - | - | - | 4.5A | - | - | Shielded | MSS1210 Series | 0.058ohm | - | - | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 10mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,817 5+ ₩4,458 10+ ₩4,099 25+ ₩3,788 50+ ₩3,258 가격 더 알아보기 | 68µH | - | - | - | - | 1.88A | - | - | - | - | 1.28A | - | - | Shielded | MSS1048 Series | 0.176ohm | - | - | - | - | - | - | ± 20% | - | - | 10.2mm | 10mm | - | 4.8mm | - | - | - | ||||||