Inductors, Chokes & Coils :
2,617개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
Product Range
DC Resistance Max
DC Resistance Max, Parallel
Inductor Case / Package
No. of Layers
Leakage Inductance
Turns Ratio
Inductor Case Style
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩718 50+ ₩674 100+ ₩559 250+ ₩511 500+ ₩463 가격 더 알아보기 | 10µH | - | - | - | - | 3.1A | - | - | - | - | 3.4A | - | - | Shielded | SRN8040 Series | 0.05ohm | - | - | - | - | - | - | ± 20% | - | - | 8mm | 8mm | - | 4mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,499 10+ ₩5,440 25+ ₩4,972 50+ ₩4,435 100+ ₩3,897 가격 더 알아보기 | 15µH | - | - | - | - | 8.7A | - | - | - | - | 8.3A | - | - | Shielded | MSS1210 Series | 0.022ohm | - | - | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 10mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,499 10+ ₩5,440 25+ ₩4,972 50+ ₩4,435 100+ ₩3,897 가격 더 알아보기 | 680µH | - | - | - | - | 1.3A | - | - | - | - | 1.2A | - | - | Shielded | MSS1210 Series | 0.675ohm | - | - | - | - | - | - | ± 10% | - | - | 12.3mm | 12.3mm | - | 10mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩143 100+ ₩119 500+ ₩106 2500+ ₩92 5000+ ₩83 가격 더 알아보기 | 2.7nH | - | - | - | - | - | - | 15GHz | - | - | - | 850mA | - | Unshielded | LQW15AN_00 Series | 0.05ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 0.2nH | - | Non-Magnetic | 1mm | 0.6mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,045 10+ ₩3,447 50+ ₩3,180 100+ ₩3,133 200+ ₩3,071 | 10µH | - | - | - | - | 7.2A | - | - | - | - | 6.2A | - | - | Shielded | SER1360 Series | 0.01081ohm | - | - | - | - | - | - | ± 10% | - | - | 12.7mm | 12.6mm | - | 5.45mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩568 10+ ₩481 50+ ₩430 100+ ₩349 200+ ₩343 | 1µH | - | - | - | - | - | - | 100MHz | - | - | - | 450mA | - | Shielded | MCFT Series | 0.5ohm | - | 1812 [4532 Metric] | - | - | - | - | ± 10% | - | Ceramic | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,664 10+ ₩7,155 25+ ₩6,645 50+ ₩6,135 100+ ₩5,625 가격 더 알아보기 | 10µH | - | - | - | - | 10A | - | - | - | - | 9.6A | - | - | Shielded | MSS1210 Series | 0.016ohm | - | - | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 10mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,466 10+ ₩1,207 50+ ₩1,101 100+ ₩994 200+ ₩909 가격 더 알아보기 | 180µH | - | - | - | - | 1.5A | - | - | - | - | 2.3A | - | - | Unshielded | SDR1307 Series | 0.28ohm | - | - | - | - | - | - | ± 10% | - | - | 13mm | 13mm | - | 7mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,558 50+ ₩1,226 250+ ₩935 500+ ₩840 1000+ ₩777 가격 더 알아보기 | 2.2µH | - | - | - | - | 1.42A | - | - | - | - | 600mA | - | - | Shielded | EPL2014 Series | 0.132ohm | - | - | - | - | - | - | ± 20% | - | - | 2mm | 2mm | - | 1.45mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩11,769 5+ ₩11,657 10+ ₩11,545 25+ ₩10,880 50+ ₩10,214 가격 더 알아보기 | 33µH | - | - | - | - | 11.5A | - | - | - | - | 15A | - | - | Shielded | WE-HCI Series | 0.0132ohm | - | - | - | - | - | - | ± 20% | - | - | 22.5mm | 22mm | - | 12mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,817 5+ ₩4,458 10+ ₩4,099 25+ ₩3,788 50+ ₩3,258 가격 더 알아보기 | 22µH | - | - | - | - | 3.58A | - | - | - | - | 2.36A | - | - | Shielded | MSS1048 Series | 0.05ohm | - | - | - | - | - | - | ± 20% | - | - | 10.2mm | 10mm | - | 4.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,308 10+ ₩2,830 25+ ₩2,795 50+ ₩2,547 100+ ₩2,299 가격 더 알아보기 | 4.7µH | - | - | - | - | 13.5A | - | - | - | - | 32A | - | - | Shielded | IHLP-5050FD-01 Series | 8700µohm | - | - | - | - | - | - | ± 20% | - | - | 13.2mm | 12.9mm | - | 6.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩422 50+ ₩344 250+ ₩268 500+ ₩256 1500+ ₩244 가격 더 알아보기 | 1µH | - | - | - | - | - | - | 60MHz | - | - | - | 1.6A | - | Shielded | CVH252009 Series | 0.055ohm | - | 1008 [2520 Metric] | - | - | - | - | ± 20% | - | Ferrite | 2.5mm | 2mm | - | 0.9mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩166 100+ ₩137 500+ ₩125 2500+ ₩112 5000+ ₩96 가격 더 알아보기 | 5.6nH | - | - | - | - | - | - | 8GHz | - | - | - | 800mA | - | Unshielded | LQW15AN_10 Series | 0.051ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 0.2nH | - | Non-Magnetic | 1mm | 0.6mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩765 50+ ₩634 100+ ₩552 250+ ₩551 500+ ₩550 가격 더 알아보기 | 4.7µH | - | - | - | - | 4.1A | - | - | - | - | 4.7A | - | - | Shielded | SRN8040 Series | 0.024ohm | - | - | - | - | - | - | ± 30% | - | - | 8mm | 8mm | - | 4mm | - | - | - | ||||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩843 50+ ₩699 100+ ₩575 250+ ₩564 500+ ₩552 가격 더 알아보기 | 1µH | - | - | - | - | - | - | 100MHz | - | - | - | 450mA | - | Shielded | 3613C Series | 0.5ohm | - | 1812 [4532 Metric] | - | - | - | - | ± 10% | - | Ferrite | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,155 50+ ₩3,678 100+ ₩3,201 250+ ₩2,723 500+ ₩2,669 가격 더 알아보기 | 27µH | - | - | - | - | 2.1A | - | - | - | - | 1A | - | - | Shielded | MSS7341 Series | 0.109ohm | - | - | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 4.1mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,627 10+ ₩3,935 25+ ₩3,636 50+ ₩3,361 100+ ₩3,085 가격 더 알아보기 | 150µH | - | - | - | - | 1.5A | - | - | - | - | 2.6A | - | - | Unshielded | DO5010H Series | 0.25ohm | - | - | - | - | - | - | ± 20% | - | - | 18.03mm | 15.24mm | - | 7.11mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩609 10+ ₩526 50+ ₩487 100+ ₩375 200+ ₩368 | 1µH | - | - | - | - | - | - | 100MHz | - | - | - | 450mA | - | Unshielded | CM45 Series | 0.5ohm | - | 1812 [4532 Metric] | - | - | - | - | ± 10% | - | Ferrite | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,510 10+ ₩3,447 50+ ₩3,321 100+ ₩3,195 200+ ₩2,873 가격 더 알아보기 | 56µH | - | - | - | - | 700mA | - | - | - | - | 900mA | - | - | Shielded | WE-SPC Series | 0.481ohm | - | - | - | - | - | - | ± 20% | - | - | 4.8mm | 4.8mm | - | 3.8mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩12,016 5+ ₩11,907 10+ ₩11,798 25+ ₩11,642 50+ ₩10,239 가격 더 알아보기 | 10µH | - | - | - | - | 21A | - | - | - | - | 26A | - | - | Shielded | WE-HCI Series | 3400µohm | - | - | - | - | - | - | ± 20% | - | - | 22.5mm | 22mm | - | 12mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,558 50+ ₩1,226 250+ ₩935 500+ ₩840 1000+ ₩777 가격 더 알아보기 | 10µH | - | - | - | - | 729mA | - | - | - | - | 250mA | - | - | Shielded | EPL2014 Series | 0.459ohm | - | - | - | - | - | - | ± 20% | - | - | 2mm | 2mm | - | 1.45mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,385 50+ ₩2,144 100+ ₩1,903 250+ ₩1,747 500+ ₩1,313 가격 더 알아보기 | 4.7µH | - | - | - | - | 1.1A | - | - | - | - | 1.7A | - | - | Shielded | LPS4012 Series | 0.175ohm | - | - | - | - | - | - | ± 20% | - | - | 3.9mm | 3.9mm | - | 1.1mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,440 10+ ₩2,078 50+ ₩1,921 200+ ₩1,469 400+ ₩1,433 가격 더 알아보기 | 10µH | - | - | - | - | 1A | - | - | - | - | 1.4A | - | - | Shielded | LPS5030 Series | 0.127ohm | - | - | - | - | - | - | ± 20% | - | - | 4.8mm | 4.8mm | - | 2.9mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,440 10+ ₩2,078 50+ ₩1,921 200+ ₩1,469 400+ ₩1,433 가격 더 알아보기 | 220µH | - | - | - | - | 360mA | - | - | - | - | 235mA | - | - | Shielded | LPS5030 Series | 1.35ohm | - | - | - | - | - | - | ± 20% | - | - | 4.8mm | 4.8mm | - | 2.9mm | - | - | - | ||||||