Inductors, Chokes & Coils :
2,617개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
Product Range
DC Resistance Max
DC Resistance Max, Parallel
Inductor Case / Package
No. of Layers
Leakage Inductance
Turns Ratio
Inductor Case Style
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩578 10+ ₩572 50+ ₩562 100+ ₩552 200+ ₩542 가격 더 알아보기 | 68µH | - | - | - | - | 1.2A | - | - | - | - | 1.4A | - | - | Unshielded | SDR1005 Series | 0.24ohm | - | - | - | - | - | - | ± 10% | - | - | 12.7mm | 10mm | - | 5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩57 100+ ₩47 500+ ₩44 2500+ ₩40 5000+ ₩32 가격 더 알아보기 | 6.8nH | - | - | - | - | - | - | 4.2GHz | - | - | - | 300mA | - | Unshielded | LQG15HN_02 Series | 0.29ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 5% | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,931 50+ ₩2,526 100+ ₩2,338 250+ ₩1,684 500+ ₩1,575 가격 더 알아보기 | 10µH | - | - | Power | - | 2.2A | - | - | - | - | 2.5A | - | - | Unshielded | WE-PD2 Series | 0.1ohm | - | - | - | - | - | - | ± 20% | - | - | 5.8mm | 5.2mm | - | 4.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,812 5+ ₩7,175 10+ ₩6,538 25+ ₩5,975 50+ ₩4,899 가격 더 알아보기 | 4.7µH | - | - | - | - | 13.6A | - | - | - | - | 15.2A | - | - | Shielded | XAL7070 Series | 0.01426ohm | - | - | - | - | - | - | ± 20% | - | - | 7.5mm | 7.2mm | - | 7mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,817 5+ ₩4,458 10+ ₩4,099 25+ ₩3,788 50+ ₩3,258 가격 더 알아보기 | 1.5µH | - | - | - | - | 10.8A | - | - | - | - | 5.44A | - | - | Shielded | MSS1048 Series | 5100µohm | - | - | - | - | - | - | ± 30% | - | - | 10.2mm | 10mm | - | 4.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,227 5+ ₩2,991 10+ ₩2,754 25+ ₩2,535 50+ ₩2,181 가격 더 알아보기 | 47µH | - | - | - | - | 2.1A | - | - | - | - | 2.66A | - | - | Shielded | MSS1246 Series | 0.134ohm | - | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 4.6mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩362 100+ ₩299 500+ ₩262 2500+ ₩250 4000+ ₩238 가격 더 알아보기 | 1.5µH | - | - | - | - | - | - | 13GHz | - | - | - | 1.5A | - | Unshielded | B82496C SIMID Series | 0.03ohm | - | 0603 [1608 Metric] | - | - | - | - | ± 0.3nH | - | Ceramic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,029 10+ ₩3,683 25+ ₩3,573 50+ ₩3,463 100+ ₩3,243 가격 더 알아보기 | 6.8nH | - | - | Power | - | 8.4A | - | - | - | - | 12.8A | - | - | Shielded | WE-PD Series | 0.014ohm | - | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 10mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,833 50+ ₩1,779 100+ ₩1,685 250+ ₩1,637 500+ ₩1,548 가격 더 알아보기 | 10µH | - | - | Power | - | 1.45A | - | - | - | - | 1.74A | - | - | Unshielded | WE-PD2 Series | 0.182ohm | - | - | - | - | - | - | ± 20% | - | - | 4.5mm | 4mm | - | 3.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,357 10+ ₩7,268 50+ ₩7,038 100+ ₩4,651 200+ ₩3,759 가격 더 알아보기 | 1µH | - | - | - | - | 21.8A | - | - | - | - | 28A | - | - | Shielded | XAL7030 Series | 5000µohm | - | - | - | - | - | - | ± 20% | - | - | 7.5mm | 7.5mm | - | 3.1mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩741 50+ ₩660 250+ ₩612 500+ ₩563 1000+ ₩515 가격 더 알아보기 | 330nH | - | - | - | - | - | - | 570MHz | - | - | - | 500mA | - | Unshielded | WE-KI Series | 0.9ohm | - | 1008 [2520 Metric] | - | - | - | - | ± 5% | - | Ceramic | 2.5mm | 2mm | - | 1.6mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,499 10+ ₩5,440 25+ ₩4,972 50+ ₩4,435 100+ ₩3,897 가격 더 알아보기 | 47µH | - | - | - | - | 4.6A | - | - | - | - | 4.5A | - | - | Shielded | MSS1210 Series | 0.058ohm | - | - | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 10mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,817 5+ ₩4,458 10+ ₩4,099 25+ ₩3,788 50+ ₩3,258 가격 더 알아보기 | 68µH | - | - | - | - | 1.88A | - | - | - | - | 1.28A | - | - | Shielded | MSS1048 Series | 0.176ohm | - | - | - | - | - | - | ± 20% | - | - | 10.2mm | 10mm | - | 4.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,499 10+ ₩5,440 25+ ₩4,972 50+ ₩4,435 100+ ₩3,897 가격 더 알아보기 | 15µH | - | - | - | - | 8.7A | - | - | - | - | 8.3A | - | - | Shielded | MSS1210 Series | 0.022ohm | - | - | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 10mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,499 10+ ₩5,440 25+ ₩4,972 50+ ₩4,435 100+ ₩3,897 가격 더 알아보기 | 680µH | - | - | - | - | 1.3A | - | - | - | - | 1.2A | - | - | Shielded | MSS1210 Series | 0.675ohm | - | - | - | - | - | - | ± 10% | - | - | 12.3mm | 12.3mm | - | 10mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩143 100+ ₩119 500+ ₩106 2500+ ₩92 5000+ ₩83 가격 더 알아보기 | 2.7nH | - | - | - | - | - | - | 15GHz | - | - | - | 850mA | - | Unshielded | LQW15AN_00 Series | 0.05ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 0.2nH | - | Non-Magnetic | 1mm | 0.6mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,045 10+ ₩3,447 50+ ₩3,180 100+ ₩3,133 200+ ₩3,071 | 10µH | - | - | - | - | 7.2A | - | - | - | - | 6.2A | - | - | Shielded | SER1360 Series | 0.01081ohm | - | - | - | - | - | - | ± 10% | - | - | 12.7mm | 12.6mm | - | 5.45mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩568 10+ ₩481 50+ ₩430 100+ ₩349 200+ ₩343 | 1µH | - | - | - | - | - | - | 100MHz | - | - | - | 450mA | - | Shielded | MCFT Series | 0.5ohm | - | 1812 [4532 Metric] | - | - | - | - | ± 10% | - | Ceramic | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,664 10+ ₩7,155 25+ ₩6,645 50+ ₩6,135 100+ ₩5,625 가격 더 알아보기 | 10µH | - | - | - | - | 10A | - | - | - | - | 9.6A | - | - | Shielded | MSS1210 Series | 0.016ohm | - | - | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 10mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,466 10+ ₩1,207 50+ ₩1,101 100+ ₩994 200+ ₩909 가격 더 알아보기 | 180µH | - | - | - | - | 1.5A | - | - | - | - | 2.3A | - | - | Unshielded | SDR1307 Series | 0.28ohm | - | - | - | - | - | - | ± 10% | - | - | 13mm | 13mm | - | 7mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,558 50+ ₩1,226 250+ ₩935 500+ ₩840 1000+ ₩777 가격 더 알아보기 | 2.2µH | - | - | - | - | 1.42A | - | - | - | - | 600mA | - | - | Shielded | EPL2014 Series | 0.132ohm | - | - | - | - | - | - | ± 20% | - | - | 2mm | 2mm | - | 1.45mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩11,769 5+ ₩11,657 10+ ₩11,545 25+ ₩10,880 50+ ₩10,214 가격 더 알아보기 | 33µH | - | - | - | - | 11.5A | - | - | - | - | 15A | - | - | Shielded | WE-HCI Series | 0.0132ohm | - | - | - | - | - | - | ± 20% | - | - | 22.5mm | 22mm | - | 12mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,817 5+ ₩4,458 10+ ₩4,099 25+ ₩3,788 50+ ₩3,258 가격 더 알아보기 | 22µH | - | - | - | - | 3.58A | - | - | - | - | 2.36A | - | - | Shielded | MSS1048 Series | 0.05ohm | - | - | - | - | - | - | ± 20% | - | - | 10.2mm | 10mm | - | 4.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,308 10+ ₩2,830 25+ ₩2,795 50+ ₩2,547 100+ ₩2,299 가격 더 알아보기 | 4.7µH | - | - | - | - | 13.5A | - | - | - | - | 32A | - | - | Shielded | IHLP-5050FD-01 Series | 8700µohm | - | - | - | - | - | - | ± 20% | - | - | 13.2mm | 12.9mm | - | 6.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩422 50+ ₩344 250+ ₩268 500+ ₩256 1500+ ₩244 가격 더 알아보기 | 1µH | - | - | - | - | - | - | 60MHz | - | - | - | 1.6A | - | Shielded | CVH252009 Series | 0.055ohm | - | 1008 [2520 Metric] | - | - | - | - | ± 20% | - | Ferrite | 2.5mm | 2mm | - | 0.9mm | - | - | - | ||||||