Inductors, Chokes & Coils :
2,617개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
Product Range
DC Resistance Max
DC Resistance Max, Parallel
Inductor Case / Package
No. of Layers
Leakage Inductance
Turns Ratio
Inductor Case Style
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩765 50+ ₩634 100+ ₩552 250+ ₩551 500+ ₩550 가격 더 알아보기 | 4.7µH | - | - | - | - | 4.1A | - | - | - | - | 4.7A | - | - | Shielded | SRN8040 Series | 0.024ohm | - | - | - | - | - | - | ± 30% | - | - | 8mm | 8mm | - | 4mm | - | - | - | ||||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩843 50+ ₩699 100+ ₩575 250+ ₩564 500+ ₩552 가격 더 알아보기 | 1µH | - | - | - | - | - | - | 100MHz | - | - | - | 450mA | - | Shielded | 3613C Series | 0.5ohm | - | 1812 [4532 Metric] | - | - | - | - | ± 10% | - | Ferrite | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,155 50+ ₩3,678 100+ ₩3,201 250+ ₩2,723 500+ ₩2,669 가격 더 알아보기 | 27µH | - | - | - | - | 2.1A | - | - | - | - | 1A | - | - | Shielded | MSS7341 Series | 0.109ohm | - | - | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 4.1mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,627 10+ ₩3,935 25+ ₩3,636 50+ ₩3,361 100+ ₩3,085 가격 더 알아보기 | 150µH | - | - | - | - | 1.5A | - | - | - | - | 2.6A | - | - | Unshielded | DO5010H Series | 0.25ohm | - | - | - | - | - | - | ± 20% | - | - | 18.03mm | 15.24mm | - | 7.11mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩609 10+ ₩526 50+ ₩487 100+ ₩375 200+ ₩368 | 1µH | - | - | - | - | - | - | 100MHz | - | - | - | 450mA | - | Unshielded | CM45 Series | 0.5ohm | - | 1812 [4532 Metric] | - | - | - | - | ± 10% | - | Ferrite | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,510 10+ ₩3,447 50+ ₩3,321 100+ ₩3,195 200+ ₩2,873 가격 더 알아보기 | 56µH | - | - | - | - | 700mA | - | - | - | - | 900mA | - | - | Shielded | WE-SPC Series | 0.481ohm | - | - | - | - | - | - | ± 20% | - | - | 4.8mm | 4.8mm | - | 3.8mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩12,016 5+ ₩11,907 10+ ₩11,798 25+ ₩11,642 50+ ₩10,239 가격 더 알아보기 | 10µH | - | - | - | - | 21A | - | - | - | - | 26A | - | - | Shielded | WE-HCI Series | 3400µohm | - | - | - | - | - | - | ± 20% | - | - | 22.5mm | 22mm | - | 12mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,558 50+ ₩1,226 250+ ₩935 500+ ₩840 1000+ ₩777 가격 더 알아보기 | 10µH | - | - | - | - | 729mA | - | - | - | - | 250mA | - | - | Shielded | EPL2014 Series | 0.459ohm | - | - | - | - | - | - | ± 20% | - | - | 2mm | 2mm | - | 1.45mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,385 50+ ₩2,144 100+ ₩1,903 250+ ₩1,747 500+ ₩1,313 가격 더 알아보기 | 4.7µH | - | - | - | - | 1.1A | - | - | - | - | 1.7A | - | - | Shielded | LPS4012 Series | 0.175ohm | - | - | - | - | - | - | ± 20% | - | - | 3.9mm | 3.9mm | - | 1.1mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,440 10+ ₩2,078 50+ ₩1,921 200+ ₩1,469 400+ ₩1,433 가격 더 알아보기 | 10µH | - | - | - | - | 1A | - | - | - | - | 1.4A | - | - | Shielded | LPS5030 Series | 0.127ohm | - | - | - | - | - | - | ± 20% | - | - | 4.8mm | 4.8mm | - | 2.9mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,440 10+ ₩2,078 50+ ₩1,921 200+ ₩1,469 400+ ₩1,433 가격 더 알아보기 | 220µH | - | - | - | - | 360mA | - | - | - | - | 235mA | - | - | Shielded | LPS5030 Series | 1.35ohm | - | - | - | - | - | - | ± 20% | - | - | 4.8mm | 4.8mm | - | 2.9mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,645 10+ ₩2,235 50+ ₩2,063 200+ ₩1,591 400+ ₩1,488 가격 더 알아보기 | - | - | - | - | 2.2µH | - | 1.95A | - | - | 2.8A | - | - | - | - | LPD5030 Series | - | 0.0335ohm | - | - | 100nH | 1:1 | - | - | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩390 50+ ₩319 250+ ₩263 500+ ₩241 1500+ ₩218 가격 더 알아보기 | 4.7µH | - | - | - | - | - | - | 25MHz | - | - | - | 700mA | - | Unshielded | LQM31PN_00 Series | 0.3ohm | - | 1206 [3216 Metric] | - | - | - | - | ± 20% | - | Ferrite | 3.2mm | 1.6mm | - | 0.85mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each | 1+ ₩5,018 50+ ₩4,554 100+ ₩3,965 250+ ₩3,375 500+ ₩3,215 가격 더 알아보기 | 2.2µH | - | - | - | - | 8A | - | - | - | - | 16A | - | - | Shielded | WE-XHMI Series | 0.0105ohm | - | - | - | - | - | - | ± 20% | - | - | 6.65mm | 6.45mm | - | 2.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩500 50+ ₩438 250+ ₩363 500+ ₩325 1500+ ₩300 가격 더 알아보기 | 4.7µH | - | - | - | - | - | - | 25MHz | - | - | - | - | - | Unshielded | LQM2HPN_G0 Series | 0.138ohm | - | 1008 [2520 Metric] | - | - | - | - | ± 20% | - | Ferrite | 2.5mm | 2mm | - | 0.9mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩578 10+ ₩471 50+ ₩429 100+ ₩387 200+ ₩343 가격 더 알아보기 | 10µH | - | - | - | - | - | - | 23MHz | - | - | - | 400mA | - | Unshielded | LQH43MN_03 Series | 0.56ohm | - | 1812 [4532 Metric] | - | - | - | - | ± 10% | - | Ferrite | 4.5mm | 3.2mm | - | 2.6mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,449 50+ ₩1,262 250+ ₩1,189 500+ ₩1,095 1500+ ₩1,094 가격 더 알아보기 | 4.7µH | - | - | - | - | 1.7A | - | - | - | - | 2.2A | - | - | Semishielded | WE-LQS Series | 0.07ohm | - | - | - | - | - | - | ± 20% | - | - | 4mm | 4mm | - | 1.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,938 5+ ₩5,447 10+ ₩4,956 25+ ₩4,708 50+ ₩4,442 가격 더 알아보기 | 22µH | - | - | - | - | 12A | - | - | - | - | 23A | - | - | Shielded | SRP1770TA Series | 0.0265ohm | - | - | - | - | - | - | ± 20% | - | - | 16.9mm | 16.9mm | - | 6.7mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩3,542 50+ ₩3,337 250+ ₩2,912 500+ ₩2,708 1000+ ₩2,567 가격 더 알아보기 | 1µH | - | - | - | - | 7.3A | - | - | - | - | 11.2A | - | - | Shielded | WE-LHMI Series | 0.014ohm | - | - | - | - | - | - | ± 20% | - | - | 5.2mm | 5.2mm | - | 2.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,385 50+ ₩2,261 100+ ₩2,136 250+ ₩2,011 500+ ₩1,313 가격 더 알아보기 | 1.5µH | - | - | - | - | 1.6A | - | - | - | - | 2.7A | - | - | Shielded | LPS4012 Series | 0.07ohm | - | - | - | - | - | - | ± 20% | - | - | 3.9mm | 3.9mm | - | 1.1mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,635 50+ ₩2,432 100+ ₩1,903 250+ ₩1,747 500+ ₩1,409 가격 더 알아보기 | - | - | - | - | 4.7µH | - | 760mA | - | - | 870mA | - | - | - | - | LPD3015 Series | - | 0.503ohm | - | - | 180nH | 1:1 | - | - | - | - | 3mm | 3mm | Surface Mount | 1.4mm | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,767 5+ ₩5,261 10+ ₩4,754 25+ ₩4,396 50+ ₩4,146 가격 더 알아보기 | 56µH | - | - | - | - | 7.8A | - | - | - | - | 15A | - | - | Shielded | SRP1770TA Series | 0.062ohm | - | - | - | - | - | - | ± 20% | - | - | 16.9mm | 16.9mm | - | 6.7mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,198 50+ ₩1,871 100+ ₩1,449 250+ ₩1,338 500+ ₩1,172 가격 더 알아보기 | 68µH | - | - | - | - | 400mA | - | - | - | - | 450mA | - | - | Shielded | LPS4018 Series | 0.95ohm | - | - | - | - | - | - | ± 20% | - | - | 3.9mm | 3.9mm | - | 1.7mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩578 50+ ₩390 250+ ₩388 500+ ₩386 1500+ ₩330 가격 더 알아보기 | 1µH | - | - | - | - | - | - | - | - | - | - | 2.1A | - | Shielded | SRP2010 Series | 0.072ohm | - | - | - | - | - | - | ± 20% | - | Iron | 2mm | 1.6mm | - | 1mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩137 100+ ₩113 500+ ₩103 2500+ ₩92 5000+ ₩78 가격 더 알아보기 | 18nH | - | - | - | - | - | - | 4.5GHz | - | - | - | 370mA | - | Unshielded | LQW15AN_00 Series | 0.27ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 5% | - | Non-Magnetic | 1mm | 0.6mm | - | 0.5mm | - | - | - | ||||||