Inductors, Chokes & Coils :
2,617개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
Product Range
DC Resistance Max
DC Resistance Max, Parallel
Inductor Case / Package
No. of Layers
Leakage Inductance
Turns Ratio
Inductor Case Style
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,440 10+ ₩3,785 50+ ₩3,484 100+ ₩2,600 200+ ₩2,485 가격 더 알아보기 | 1µH | - | - | - | - | 16A | - | - | - | - | 18A | - | - | Shielded | XEL6030 Series | 6950µohm | - | - | - | - | - | - | ± 20% | - | - | 6.56mm | 6.36mm | - | 3.1mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each | 1+ ₩1,984 10+ ₩1,819 50+ ₩1,653 100+ ₩1,265 200+ ₩1,182 가격 더 알아보기 | 10mH | - | - | - | - | 130mA | - | - | - | - | 200mA | - | - | Semishielded | WE-LQS Series | 22.8ohm | - | - | - | - | - | - | ± 20% | - | - | 8mm | 8mm | - | 6.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩578 50+ ₩447 250+ ₩390 500+ ₩362 1000+ ₩334 가격 더 알아보기 | 3.3µH | - | - | - | - | - | - | 110MHz | - | - | - | 200mA | - | Shielded | B82422A SIMID Series | 1.2ohm | - | 1210 [3225 Metric] | - | - | - | - | ± 10% | - | Ferrite | 3.2mm | 2.5mm | - | 2mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩656 50+ ₩464 100+ ₩437 250+ ₩405 500+ ₩381 가격 더 알아보기 | 100µH | - | - | - | - | 400mA | - | - | - | - | 460mA | - | - | Shielded | LQH44PH_PR Series | 1.56ohm | - | - | - | - | - | - | ± 20% | - | - | 4mm | 4mm | - | 1.65mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩65 100+ ₩54 500+ ₩49 2500+ ₩44 5000+ ₩40 가격 더 알아보기 | 56nH | - | - | - | - | - | - | 800MHz | - | - | - | 250mA | - | Unshielded | LQG15HS_02 Series | 0.82ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 5% | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩237 100+ ₩194 500+ ₩171 1000+ ₩160 2000+ ₩149 가격 더 알아보기 | 6.8µH | - | - | - | - | - | - | 40MHz | - | - | - | 330mA | - | Shielded | LQM18DZ_70 Series | 0.96ohm | - | 0603 [1608 Metric] | - | - | - | - | ± 20% | - | Ferrite | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩46 100+ ₩38 500+ ₩35 2500+ ₩32 7500+ ₩25 가격 더 알아보기 | 0.8nH | - | - | - | - | - | - | 18GHz | - | - | - | 800mA | - | Unshielded | LQP03TN_02 Series | 0.08ohm | - | 0201 [0603 Metric] | - | - | - | - | ± 0.1nH | - | Non-Magnetic | 0.6mm | 0.3mm | - | 0.3mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩908 50+ ₩757 250+ ₩657 500+ ₩616 1500+ ₩568 가격 더 알아보기 | 6.8µH | - | - | - | - | 1A | - | - | - | - | 1.3A | - | - | Shielded | DFE252012P_D Series | 0.4ohm | - | 1008 [2520 Metric] | - | - | - | - | ± 20% | - | - | 2.5mm | 2mm | - | 1.2mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩177 100+ ₩138 500+ ₩127 1000+ ₩107 2000+ ₩93 가격 더 알아보기 | 39nH | - | - | - | - | - | - | 2.8GHz | - | - | - | 400mA | - | Unshielded | LQW18AN_00 Series | 0.26ohm | - | 0603 [1608 Metric] | - | - | - | - | ± 5% | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩162 100+ ₩138 500+ ₩121 1000+ ₩107 2000+ ₩97 가격 더 알아보기 | 82nH | - | - | - | - | - | - | 2GHz | - | - | - | 250mA | - | Unshielded | LQW18AN_00 Series | 0.6ohm | - | 0603 [1608 Metric] | - | - | - | - | ± 5% | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩143 100+ ₩137 500+ ₩127 2500+ ₩97 5000+ ₩83 가격 더 알아보기 | 2.5nH | - | - | - | - | - | - | 15GHz | - | - | - | 850mA | - | Unshielded | LQW15AN_00 Series | 0.05ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 0.2nH | - | Non-Magnetic | 1mm | 0.6mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩2,052 50+ ₩1,673 250+ ₩1,286 500+ ₩1,187 1000+ ₩1,084 가격 더 알아보기 | 22nH | - | - | - | - | - | - | 2.2GHz | - | - | - | 1A | - | Unshielded | 1206CS Series | 0.1ohm | - | 1206 [3216 Metric] | - | - | - | - | ± 5% | - | Ceramic | 3.56mm | 2.16mm | - | 1.52mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩2,047 50+ ₩1,575 250+ ₩1,146 500+ ₩1,122 1000+ ₩1,038 가격 더 알아보기 | 220nH | - | - | - | - | - | - | 760MHz | - | - | - | 670mA | - | Unshielded | 1206CS Series | 0.5ohm | - | 1206 [3216 Metric] | - | - | - | - | ± 2% | - | Ceramic | 3.56mm | 2.16mm | - | 1.52mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,155 50+ ₩3,809 100+ ₩2,833 250+ ₩2,723 500+ ₩2,582 가격 더 알아보기 | 3.3µH | - | - | - | - | 5A | - | - | - | - | 2.74A | - | - | Shielded | MSS7341 Series | 0.018ohm | - | - | - | - | - | - | ± 30% | - | - | 7.3mm | 7.3mm | - | 4.1mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,485 10+ ₩8,219 25+ ₩7,952 50+ ₩7,685 100+ ₩7,418 가격 더 알아보기 | 6.8µH | - | - | - | - | 6.4A | - | - | - | - | 6A | - | - | Shielded | XAL5050 Series | 0.02945ohm | - | - | - | - | - | - | ± 20% | - | - | 5.48mm | 5.28mm | - | 5.1mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,351 50+ ₩3,289 100+ ₩2,947 250+ ₩2,853 500+ ₩2,635 가격 더 알아보기 | 1µH | - | - | - | - | 6.8A | - | - | - | - | 9A | - | - | Unshielded | DO3316P Series | 9000µohm | - | - | - | - | - | - | ± 20% | - | - | 12.95mm | 9.4mm | - | 5.21mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,076 10+ ₩880 50+ ₩868 100+ ₩724 200+ ₩656 가격 더 알아보기 | 1µH | - | - | - | - | 300mA | - | - | - | - | 350mA | - | - | Unshielded | SDR1005 Series | 3.9ohm | - | - | - | - | - | - | ± 10% | - | - | 12.7mm | 10mm | - | 5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,817 10+ ₩4,520 25+ ₩4,162 50+ ₩3,632 100+ ₩3,102 가격 더 알아보기 | 27µH | - | - | - | - | 2.35A | - | - | - | - | 1.98A | - | - | Shielded | MSS1038 Series | 0.089ohm | - | - | - | - | - | - | ± 20% | - | - | 10.2mm | 10mm | - | 3.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,276 50+ ₩1,715 100+ ₩1,514 250+ ₩1,471 500+ ₩1,427 가격 더 알아보기 | 33µH | - | - | - | - | 1.15A | - | - | - | - | 1.05A | - | - | Shielded | B82472P6 Series | 0.15ohm | - | - | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 4.5mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,045 10+ ₩3,699 25+ ₩3,589 50+ ₩3,478 100+ ₩3,259 가격 더 알아보기 | 470µH | - | - | Power | - | 1.4A | - | - | - | - | 1.5A | - | - | Shielded | WE-PD Series | 0.56ohm | - | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 10mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,195 50+ ₩2,510 100+ ₩1,871 250+ ₩1,809 500+ ₩1,700 가격 더 알아보기 | 22nH | - | - | - | - | 2.35A | - | - | - | - | 1.02A | - | - | Shielded | MSS7341 Series | 0.082ohm | - | - | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 4.1mm | - | - | - | ||||||
Each | 1+ ₩1,107 5+ ₩1,079 10+ ₩1,051 25+ ₩984 50+ ₩921 가격 더 알아보기 | 22nH | - | - | - | - | 70mA | - | - | - | - | 70mA | - | - | Unshielded | 1300R Series | 48ohm | - | - | - | - | - | - | ± 10% | - | - | - | - | - | - | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,950 50+ ₩3,274 100+ ₩3,149 250+ ₩3,086 500+ ₩3,023 가격 더 알아보기 | 10mH | - | - | Power | - | 1.83A | - | - | - | - | 2.2A | - | - | Shielded | WE-PD Series | 0.072ohm | - | - | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,699 10+ ₩3,626 50+ ₩3,552 100+ ₩3,478 200+ ₩3,404 | 4.7µH | - | - | - | - | 3.1A | - | - | - | - | 2.18A | - | - | Shielded | MSS6132 Series | 0.043ohm | - | - | - | - | - | - | ± 20% | - | - | 6.1mm | 6.1mm | - | 3.2mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,596 10+ ₩3,841 50+ ₩3,510 100+ ₩2,975 200+ ₩2,747 가격 더 알아보기 | 150µH | - | - | - | - | 1.66A | - | - | - | - | 1.64A | - | - | Shielded | MSS1260T Series | 0.216ohm | - | - | - | - | - | - | ± 10% | - | - | 12.3mm | 12.3mm | - | 6mm | - | - | - | ||||||