Inductors, Chokes & Coils :
2,617개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
Product Range
DC Resistance Max
DC Resistance Max, Parallel
Inductor Case / Package
No. of Layers
Leakage Inductance
Turns Ratio
Inductor Case Style
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,778 50+ ₩1,762 250+ ₩1,290 500+ ₩980 1000+ ₩881 가격 더 알아보기 | 2.2µH | - | - | - | - | 2A | - | - | - | - | 1.8A | - | - | Unshielded | ME3220 Series | 0.104ohm | - | - | - | - | - | - | ± 20% | - | - | 3.2mm | 2.8mm | - | 2mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,612 10+ ₩4,520 25+ ₩4,428 50+ ₩4,336 100+ ₩4,244 | 220µH | - | - | - | - | 970mA | - | - | - | - | 720mA | - | - | Shielded | MSS1038 Series | 0.756ohm | - | - | - | - | - | - | ± 10% | - | - | 10.2mm | 10mm | - | 3.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩60 100+ ₩45 500+ ₩41 2500+ ₩35 5000+ ₩31 가격 더 알아보기 | 10nH | - | - | - | - | - | - | 3.2GHz | - | - | - | 300mA | - | Shielded | MP CL Series | 0.42ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 5% | - | Ceramic | 1mm | 0.5mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩13,479 10+ ₩11,227 25+ ₩9,974 50+ ₩9,433 100+ ₩8,738 가격 더 알아보기 | 1.8µH | - | - | - | - | 43.8A | - | - | - | - | 57A | - | - | Shielded | XAL1580 Series | 1930µohm | - | - | - | - | - | - | ± 20% | - | - | 16.2mm | 15.2mm | - | 7.7mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩4,014 100+ ₩3,369 500+ ₩2,787 1000+ ₩2,625 2000+ ₩2,462 가격 더 알아보기 | 1µH | - | - | - | - | 4A | - | - | - | - | 7.5A | - | - | Shielded | WE-LHMI Series | 0.047ohm | - | - | - | - | - | - | ± 20% | - | - | 4.06mm | 4.06mm | - | 1mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,581 10+ ₩3,904 50+ ₩3,588 100+ ₩2,676 200+ ₩2,637 가격 더 알아보기 | - | - | - | - | 25µH | - | - | - | - | 700mA | - | - | - | - | LPR6235 Series | - | 72ohm | - | - | - | 1:20 | - | - | - | - | 6mm | 6mm | Surface Mount | 3.5mm | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,637 50+ ₩1,169 100+ ₩1,103 250+ ₩1,020 500+ ₩962 가격 더 알아보기 | 1µH | - | - | - | - | 11A | - | - | - | - | 22A | - | - | Shielded | SRP7028A Series | 0.01ohm | - | - | - | - | - | - | ± 20% | - | - | 7.3mm | 6.6mm | - | 2.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,054 10+ ₩2,597 50+ ₩2,392 100+ ₩1,794 200+ ₩1,763 가격 더 알아보기 | - | - | - | - | 22µH | - | 850mA | - | - | 1.5A | - | - | - | - | LPD6235 Series | - | 0.15ohm | - | - | 150nH | 1:1 | - | - | - | - | 6mm | 6mm | Surface Mount | 3.5mm | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ ₩1,606 5+ ₩1,481 10+ ₩1,356 25+ ₩1,233 50+ ₩1,099 가격 더 알아보기 | 2.2µH | - | - | - | - | 260mA | - | - | - | - | 430mA | - | - | Unshielded | RFC0807 Series | 6.9ohm | - | - | - | - | - | - | ± 10% | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,385 50+ ₩2,144 100+ ₩1,903 250+ ₩1,747 500+ ₩1,313 가격 더 알아보기 | 1µH | - | - | - | - | 1.7A | - | - | - | - | 2.9A | - | - | Shielded | LPS4012 Series | 0.06ohm | - | - | - | - | - | - | ± 30% | - | - | 3.9mm | 3.9mm | - | 1.1mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,289 10+ ₩2,806 50+ ₩2,588 200+ ₩1,918 400+ ₩1,871 가격 더 알아보기 | 68µH | - | - | - | - | 570mA | - | - | - | - | 610mA | - | - | Shielded | LPS6225 Series | 0.42ohm | - | - | - | - | - | - | ± 20% | - | - | 6mm | 6mm | - | 2.4mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,299 50+ ₩2,179 100+ ₩2,058 250+ ₩1,937 500+ ₩1,254 가격 더 알아보기 | 1µH | - | - | - | - | 1.8A | - | - | - | - | 3.9A | - | - | Shielded | LPS4018 Series | 0.042ohm | - | - | - | - | - | - | ± 30% | - | - | 3.9mm | 3.9mm | - | 1.7mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩143 100+ ₩119 500+ ₩108 2500+ ₩97 5000+ ₩83 가격 더 알아보기 | 18nH | - | - | - | - | - | - | 4.5GHz | - | - | - | 370mA | - | Unshielded | LQW15AN_00 Series | 0.27ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 3% | - | Non-Magnetic | 1mm | 0.6mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩57 100+ ₩47 500+ ₩46 2500+ ₩38 5000+ ₩32 가격 더 알아보기 | 3.6nH | - | - | - | - | - | - | 6GHz | - | - | - | 750mA | - | Unshielded | LQG15HS_02 Series | 0.14ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 0.3nH | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,146 10+ ₩3,539 25+ ₩3,258 50+ ₩2,923 100+ ₩2,588 가격 더 알아보기 | 2.2µH | - | - | - | - | 18.1A | - | - | - | - | 16A | - | - | Shielded | XEL6060 Series | 6700µohm | - | - | - | - | - | - | ± 20% | - | - | 6.56mm | 6.36mm | - | 6.1mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each | 5+ ₩1,244 50+ ₩1,030 250+ ₩782 500+ ₩749 1500+ ₩716 가격 더 알아보기 | 10nH | - | - | - | - | 1.7A | - | - | - | - | 3.5A | - | - | Semishielded | WE-LQSH Series | 0.216ohm | - | - | - | - | - | - | ± 20% | - | - | 4mm | 3.7mm | - | 2mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩57 100+ ₩54 500+ ₩49 2500+ ₩44 5000+ ₩40 가격 더 알아보기 | 2nH | - | - | - | - | - | - | 6GHz | - | - | - | 900mA | - | Unshielded | LQG15HS_02 Series | 0.09ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 0.3nH | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩490 50+ ₩487 250+ ₩486 500+ ₩485 1500+ ₩481 가격 더 알아보기 | 1.5µH | - | - | - | - | - | - | 40MHz | - | - | - | 1.4A | - | Shielded | LQM21PN_CH Series | 0.213ohm | - | 0805 [2012 Metric] | - | - | - | - | ± 20% | - | Ferrite | 2mm | 1.25mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩153 100+ ₩121 500+ ₩114 1000+ ₩107 2000+ ₩93 가격 더 알아보기 | 220µH | - | - | - | - | - | - | 1.2GHz | - | - | - | 120mA | - | Unshielded | LQW18AN_00 Series | 2.5ohm | - | 0603 [1608 Metric] | - | - | - | - | ± 5% | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩796 50+ ₩572 250+ ₩563 500+ ₩553 1000+ ₩543 가격 더 알아보기 | 3.3µH | - | - | - | - | - | - | 50MHz | - | - | - | 900mA | - | Unshielded | B82432T SIMID Series | 0.19ohm | - | 1812 [4532 Metric] | - | - | - | - | ± 10% | - | Ferrite | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,207 50+ ₩2,158 100+ ₩2,109 250+ ₩2,059 500+ ₩2,010 가격 더 알아보기 | 150µH | - | - | Power | - | 560mA | - | - | - | - | 530mA | - | - | Shielded | WE-PD Series | 1.27ohm | - | - | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,811 50+ ₩1,392 250+ ₩1,094 500+ ₩968 1000+ ₩922 가격 더 알아보기 | 2.2µH | - | - | - | - | 630mA | - | - | - | - | 300mA | - | - | Shielded | PFL1609 Series | 0.47ohm | - | - | - | - | - | - | ± 20% | - | - | 1.8mm | 1.07mm | - | 0.95mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,817 10+ ₩4,520 25+ ₩4,162 50+ ₩3,632 100+ ₩3,102 | 33µH | - | - | - | - | 2.3A | - | - | - | - | 1.84A | - | - | Shielded | MSS1038 Series | 0.093ohm | - | - | - | - | - | - | ± 20% | - | - | 10.2mm | 10mm | - | 3.8mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,972 10+ ₩4,598 50+ ₩4,442 100+ ₩4,271 200+ ₩3,804 가격 더 알아보기 | 8.2µH | - | - | - | - | 5.05A | - | - | - | - | 5.8A | - | - | Shielded | WE-PDF Series | 0.0286ohm | - | - | - | - | - | - | ± 20% | - | - | 10.2mm | 10.2mm | - | 4.5mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,636 10+ ₩3,557 50+ ₩3,290 200+ ₩3,007 400+ ₩2,802 가격 더 알아보기 | 4.7µH | - | - | - | - | 5A | - | - | - | - | 11A | - | - | Shielded | WE-LHMI Series | 0.0308ohm | - | - | - | - | - | - | ± 20% | - | - | 7.3mm | 6.6mm | - | 4.8mm | - | - | - | |||||