Inductors, Chokes & Coils :
2,617개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
Product Range
DC Resistance Max
DC Resistance Max, Parallel
Inductor Case / Package
No. of Layers
Leakage Inductance
Turns Ratio
Inductor Case Style
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,645 10+ ₩2,235 50+ ₩2,063 200+ ₩1,591 400+ ₩1,488 가격 더 알아보기 | - | - | - | - | 15µH | - | 850mA | - | - | 1A | - | - | - | - | LPD5030 Series | - | 0.149ohm | - | - | 150nH | 1:1 | - | - | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,769 10+ ₩3,998 25+ ₩3,652 50+ ₩3,259 100+ ₩2,865 가격 더 알아보기 | 22µH | - | - | - | - | 7A | - | - | - | - | 6.8A | - | - | Shielded | SER1390 Series | 0.0231ohm | - | - | - | - | - | - | ± 20% | - | - | 13.5mm | 13.5mm | - | 9mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,817 10+ ₩4,520 25+ ₩4,162 50+ ₩3,632 100+ ₩3,102 가격 더 알아보기 | 10µH | - | - | - | - | 4.05A | - | - | - | - | 3.04A | - | - | Shielded | MSS1038 Series | 0.035ohm | - | - | - | - | - | - | ± 30% | - | - | 10.2mm | 10mm | - | 3.8mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,714 50+ ₩3,070 100+ ₩2,959 250+ ₩2,896 500+ ₩2,833 가격 더 알아보기 | 6.8µH | - | - | Power | - | 2.91A | - | - | - | - | 3.3A | - | - | Shielded | WE-PD Series | 0.035ohm | - | - | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 4.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,596 10+ ₩3,841 50+ ₩3,510 100+ ₩2,975 200+ ₩2,747 가격 더 알아보기 | 33µH | - | - | - | - | 2.7A | - | - | - | - | 3.5A | - | - | Shielded | MSS1260T Series | 0.057ohm | - | - | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 6mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,741 10+ ₩3,227 50+ ₩3,102 100+ ₩2,697 200+ ₩2,300 가격 더 알아보기 | 15µH | - | - | - | - | 3.5A | - | - | - | - | 4.8A | - | - | Shielded | MSS1260 Series | 0.032ohm | - | - | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 6mm | - | - | - | ||||||
Each | 1+ ₩13,038 3+ ₩12,559 5+ ₩12,080 10+ ₩11,600 20+ ₩10,440 가격 더 알아보기 | 15µH | - | - | - | - | 26A | - | - | - | - | 20.5A | - | - | Shielded | VER2923 Series | 2600µohm | - | - | - | - | - | - | ± 10% | - | - | 26.92mm | 16.46mm | - | 22.23mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,636 10+ ₩3,557 50+ ₩3,290 200+ ₩3,007 400+ ₩2,802 가격 더 알아보기 | 10µH | - | - | - | - | 3.2A | - | - | - | - | 8A | - | - | Shielded | WE-LHMI Series | 0.069ohm | - | - | - | - | - | - | ± 20% | - | - | 7.3mm | 6.6mm | - | 4.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,905 10+ ₩6,110 50+ ₩5,315 100+ ₩4,520 200+ ₩4,430 | 2.2µH | - | - | - | - | 10A | - | - | - | - | 15.9A | - | - | Shielded | XAL6030 Series | 0.01397ohm | - | - | - | - | - | - | ± 20% | - | - | 6.56mm | 6.36mm | - | 3.1mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,825 10+ ₩3,416 50+ ₩3,164 100+ ₩3,054 200+ ₩2,865 가격 더 알아보기 | 100µH | - | - | Power | - | 1.02A | - | - | - | - | 1.1A | - | - | Unshielded | WE-PD2 Series | 0.35ohm | - | - | - | - | - | - | ± 10% | - | - | 10mm | 9mm | - | 5.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩208 100+ ₩171 500+ ₩166 1000+ ₩141 2000+ ₩126 가격 더 알아보기 | 22µH | - | - | - | - | - | - | 2.3GHz | - | - | - | 300mA | - | Unshielded | LQG18HN_00 Series | 0.5ohm | - | 0603 [1608 Metric] | - | - | - | - | ± 5% | - | Air | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩60 100+ ₩49 500+ ₩47 2500+ ₩40 5000+ ₩32 가격 더 알아보기 | 27nH | - | - | - | - | - | - | 1.6GHz | - | - | - | 300mA | - | Unshielded | LQG15HN_02 Series | 0.67ohm | - | 0402 [1005 Metric] | - | - | - | - | ± 5% | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩208 100+ ₩172 500+ ₩157 1000+ ₩141 2000+ ₩128 가격 더 알아보기 | 12nH | - | - | - | - | - | - | 3GHz | - | - | - | 400mA | - | Unshielded | LQG18HN_00 Series | 0.35ohm | - | 0603 [1608 Metric] | - | - | - | - | ± 5% | - | Air | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,392 50+ ₩2,031 100+ ₩1,858 250+ ₩1,748 500+ ₩1,637 가격 더 알아보기 | 22µH | - | - | - | - | 510mA | - | - | - | - | 360mA | - | - | Shielded | WE-TPC Series | 0.45ohm | - | - | - | - | - | - | ± 30% | - | - | 3.8mm | 3.8mm | - | 1.65mm | - | - | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,705 3+ ₩5,534 5+ ₩5,363 10+ ₩5,191 20+ ₩5,020 가격 더 알아보기 | 330µH | - | - | - | - | 4A | - | - | - | - | - | - | - | Unshielded | 6000B Series | 0.08ohm | - | - | - | - | - | - | ± 15% | - | - | 27mm | 19.5mm | - | 20mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,518 10+ ₩2,503 50+ ₩2,361 100+ ₩2,220 200+ ₩2,100 가격 더 알아보기 | 100µH | - | - | Power | - | 1.53A | - | - | - | - | 1.7A | - | - | Shielded | WE-PD Series | 0.16ohm | - | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 6mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,076 10+ ₩880 50+ ₩802 100+ ₩724 200+ ₩653 가격 더 알아보기 | 150µH | - | - | - | - | 800mA | - | - | - | - | 1A | - | - | Unshielded | SDR1005 Series | 0.59ohm | - | - | - | - | - | - | ± 10% | - | - | 12.7mm | 10mm | - | 5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩172 50+ ₩141 250+ ₩107 500+ ₩96 1000+ ₩84 | 10µH | - | - | - | - | - | - | 24MHz | - | - | - | 15mA | - | - | CV201210 Series | 1.15ohm | - | 0805 [2012 Metric] | - | - | - | - | ± 10% | - | Ferrite | 2mm | 1.25mm | - | 1.25mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,767 10+ ₩5,082 50+ ₩4,396 100+ ₩3,710 200+ ₩3,024 가격 더 알아보기 | 33µH | - | - | - | - | 3.1A | - | - | - | - | 5.22A | - | - | Shielded | MSS1278 Series | 0.0688ohm | - | - | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 8.05mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,667 10+ ₩5,676 50+ ₩5,235 100+ ₩3,909 200+ ₩3,511 가격 더 알아보기 | 1µH | - | - | - | - | 18A | - | - | - | - | 23A | - | - | Shielded | XAL6030 Series | 6180µohm | - | - | - | - | - | - | ± 20% | - | - | 6.56mm | 6.36mm | - | 3.1mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,443 10+ ₩1,192 50+ ₩1,040 100+ ₩981 200+ ₩901 가격 더 알아보기 | 4.7µH | - | - | - | - | 7A | - | - | - | - | 13A | - | - | Unshielded | SDR1307A Series | 0.01ohm | - | - | - | - | - | - | ± 20% | - | - | 13mm | 7mm | - | 0mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,544 50+ ₩1,384 250+ ₩1,325 500+ ₩1,256 1000+ ₩1,251 가격 더 알아보기 | 47µH | - | - | - | - | 400mA | - | - | - | - | 410mA | - | - | Semishielded | WE-LQS Series | 1.05ohm | - | - | - | - | - | - | ± 20% | - | - | 3mm | 3mm | - | 1.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩266 50+ ₩208 250+ ₩175 500+ ₩169 1500+ ₩163 가격 더 알아보기 | 2.2µH | - | - | - | - | - | - | 40MHz | - | - | - | - | - | Unshielded | LQM2MPN_G0 Series | 0.138ohm | - | 0806 [2016 Metric] | - | - | - | - | ± 30% | - | Ferrite | 2mm | 1.6mm | - | 0.9mm | - | - | - | ||||||
Each | 1+ ₩422 10+ ₩344 50+ ₩314 100+ ₩283 200+ ₩264 가격 더 알아보기 | 1.5µH | - | - | - | - | - | - | 70MHz | - | - | - | 410mA | - | Unshielded | CM45 Series | 0.6ohm | - | 1812 [4532 Metric] | - | - | - | - | ± 10% | - | Ferrite | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,679 10+ ₩3,445 50+ ₩3,336 200+ ₩3,227 400+ ₩2,869 가격 더 알아보기 | - | - | - | - | 150µH | - | 180mA | - | - | 250mA | - | - | - | - | LPD5030V Series | - | 1.91ohm | - | - | 456nH | 1:1 | - | - | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | - | ||||||