0
0 개 품목₩0

SMD Power Inductors :

21개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
4816227

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩936
250+₩726
500+₩657
1000+₩600
5000+₩552
47µH
300mA
Unshielded
330mA
LCQPB Series
1.92ohm
± 10%
3.2mm
1.9mm
1.95mm
4816208

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩936
250+₩726
500+₩657
1000+₩600
5000+₩552
3.3µH
1.1A
Unshielded
1.25A
LCQPB Series
0.18ohm
± 20%
3.2mm
1.9mm
1.95mm
4816218

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩936
250+₩726
500+₩657
1000+₩600
5000+₩552
470nH
2.2A
Unshielded
3.3A
LCQPB Series
0.043ohm
± 20%
3.2mm
1.9mm
1.95mm
4816220

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩936
250+₩726
500+₩657
1000+₩600
5000+₩552
880nH
1.9A
Unshielded
2.6A
LCQPB Series
0.06ohm
± 20%
3.2mm
1.9mm
1.95mm
4816215

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩936
250+₩726
500+₩657
1000+₩600
5000+₩552
15µH
530mA
Unshielded
590mA
LCQPB Series
0.52ohm
± 10%
3.2mm
1.9mm
1.95mm
4816229
Each (Supplied on Cut Tape)
컷 테이프
1+₩936
250+₩726
500+₩657
1000+₩600
5000+₩552
100µH
200mA
Unshielded
230mA
LCQPB Series
3.36ohm
± 10%
3.2mm
1.9mm
1.95mm
4816222

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩936
250+₩726
500+₩657
1000+₩600
5000+₩552
1.5µH
1.4A
Unshielded
2A
LCQPB Series
0.11ohm
± 20%
3.2mm
1.9mm
1.95mm
4816207

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩936
250+₩726
500+₩657
1000+₩600
5000+₩552
2.7µH
1.14A
Unshielded
1.3A
LCQPB Series
0.17ohm
± 20%
3.2mm
1.9mm
1.95mm
4816214

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩936
250+₩726
500+₩657
1000+₩600
5000+₩552
10µH
700mA
Unshielded
780mA
LCQPB Series
0.38ohm
± 10%
3.2mm
1.9mm
1.95mm
4816223

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩936
250+₩726
500+₩657
1000+₩600
5000+₩552
2.2µH
1.3A
Unshielded
1.7A
LCQPB Series
0.13ohm
± 20%
3.2mm
1.9mm
1.95mm
4816228

RoHS

Each (Supplied on Cut Tape)
컷 테이프
2000+₩600
68µH
250mA
Unshielded
290mA
LCQPB Series
2.52ohm
± 10%
3.2mm
1.9mm
1.95mm
4816224

RoHS

Each (Supplied on Cut Tape)
컷 테이프
2000+₩600
22µH
430mA
Unshielded
490mA
LCQPB Series
0.82ohm
± 10%
3.2mm
1.9mm
1.95mm
4816217

RoHS

Each (Supplied on Cut Tape)
컷 테이프
2000+₩600
290nH
2.5A
Unshielded
4A
LCQPB Series
0.034ohm
± 20%
3.2mm
1.9mm
1.95mm
4816209

RoHS

Each (Supplied on Cut Tape)
컷 테이프
2000+₩600
4.7µH
940mA
Unshielded
1.05A
LCQPB Series
0.22ohm
± 20%
3.2mm
1.9mm
1.95mm
4816212

RoHS

Each (Supplied on Cut Tape)
컷 테이프
2000+₩600
8.2µH
750mA
Unshielded
850mA
LCQPB Series
0.35ohm
± 20%
3.2mm
1.9mm
1.95mm
4816219

RoHS

Each (Supplied on Cut Tape)
컷 테이프
2000+₩600
680nH
2A
Unshielded
2.8A
LCQPB Series
0.054ohm
± 20%
3.2mm
1.9mm
1.95mm
4816210

RoHS

Each (Supplied on Cut Tape)
컷 테이프
2000+₩600
5.6µH
850mA
Unshielded
930mA
LCQPB Series
0.24ohm
± 20%
3.2mm
1.9mm
1.95mm
4816221

RoHS

Each (Supplied on Cut Tape)
컷 테이프
2000+₩600
1µH
1.7A
Unshielded
2.3A
LCQPB Series
0.066ohm
± 20%
3.2mm
1.9mm
1.95mm
4816226

RoHS

Each (Supplied on Cut Tape)
컷 테이프
2000+₩600
33µH
350mA
Unshielded
390mA
LCQPB Series
1.32ohm
± 10%
3.2mm
1.9mm
1.95mm
4816211

RoHS

Each (Supplied on Cut Tape)
컷 테이프
2000+₩600
6.8µH
800mA
Unshielded
890mA
LCQPB Series
0.28ohm
± 20%
3.2mm
1.9mm
1.95mm
4816216

RoHS

Each (Supplied on Cut Tape)
컷 테이프
2000+₩600
5000+₩552
220nH
2.7A
Unshielded
4.5A
LCQPB Series
0.03ohm
± 20%
3.2mm
1.9mm
1.95mm
21개 품목 1-21개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account