0
0 개 품목₩0

0.38ohm Multilayer Inductors :

7개 제품을 찾았습니다.
Find a huge range of 0.38ohm Multilayer Inductors at element14 Korea. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.15ohm, 0.2ohm & 0.25ohm Multilayer Inductors from the worlds top manufacturers including: Wurth Elektronik, Abracon, TDK & Murata

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
3518489

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩80
100+₩67
500+₩59
2500+₩51
7500+₩50
가격 더 알아보기
6.2nH
0.38ohm
4.2GHz
250mA
0201 [0603 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3781090

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩119
100+₩101
500+₩89
2500+₩77
7500+₩76
가격 더 알아보기
6.2nH
0.38ohm
4.2GHz
250mA
0201 [0603 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3781090RL

RoHS

Each (Supplied on Cut Tape)
리릴
500+₩89
2500+₩77
7500+₩76
15000+₩74
6.2nH
0.38ohm
4.2GHz
250mA
0201 [0603 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
4142823

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩273
100+₩269
500+₩255
1000+₩199
2000+₩181
가격 더 알아보기
2.2µH
0.38ohm
80MHz
850mA
0603 [1608 Metric]
ASMPH-0603 Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
4142823RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩269
500+₩255
1000+₩199
2000+₩181
4000+₩163
2.2µH
0.38ohm
80MHz
850mA
0603 [1608 Metric]
ASMPH-0603 Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386711

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩412
100+₩338
500+₩295
2500+₩258
5000+₩253
가격 더 알아보기
7.5nH
0.38ohm
5GHz
350mA
0402 [1005 Metric]
MLK Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
9527915

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩269
100+₩194
500+₩190
220nH
0.38ohm
220MHz
250mA
0805 [2012 Metric]
LQM21NN_10 Series
± 10%
Unshielded
Ferrite
2mm
1.25mm
0.85mm
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account