0
0 개 품목₩0

2.2GHz Multilayer Inductors :

17개 제품을 찾았습니다.
Find a huge range of 2.2GHz Multilayer Inductors at element14 Korea. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 800MHz Multilayer Inductors from the worlds top manufacturers including: Bourns, TDK, Murata, Pulse Electronics & Wurth Elektronik

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
3386593

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩105
100+₩87
500+₩78
2500+₩68
5000+₩58
가격 더 알아보기
15nH
0.55ohm
2.2GHz
400mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
2424720

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩290
100+₩256
500+₩231
1000+₩157
2000+₩129
가격 더 알아보기
18nH
0.55ohm
2.2GHz
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2448196

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩43
100+₩39
500+₩38
2500+₩37
7500+₩36
가격 더 알아보기
22nH
1.9ohm
2.2GHz
150mA
0201 [0603 Metric]
MLG-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
3773645RL

RoHS

Each (Supplied on Cut Tape)
리릴
500+₩29
2500+₩25
10000+₩20
25000+₩19
50000+₩18
18nH
0.36ohm
2.2GHz
300mA
0402 [1005 Metric]
BSCH Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3370579

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩130
100+₩105
500+₩95
1000+₩79
2000+₩68
18nH
0.55ohm
2.2GHz
300mA
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3773645

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩36
500+₩29
2500+₩25
10000+₩20
25000+₩19
가격 더 알아보기
18nH
0.36ohm
2.2GHz
300mA
0402 [1005 Metric]
BSCH Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
4420276

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩190
100+₩157
500+₩137
2500+₩115
4000+₩107
가격 더 알아보기
18nH
0.55ohm
2.2GHz
300mA
0603 [1608 Metric]
3655 Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
4866702

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩50
100+₩41
500+₩36
2500+₩28
7500+₩20
가격 더 알아보기
22nH
1.9ohm
2.2GHz
150mA
0201 [0603 Metric]
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
4866852

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩61
100+₩52
500+₩47
2500+₩42
5000+₩34
가격 더 알아보기
18nH
0.65ohm
2.2GHz
300mA
0402 [1005 Metric]
CE1005Q Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
4866700

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩50
100+₩41
500+₩36
2500+₩28
7500+₩20
가격 더 알아보기
20nH
2.3ohm
2.2GHz
150mA
0201 [0603 Metric]
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
4866665

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩50
100+₩41
500+₩36
2500+₩28
7500+₩20
가격 더 알아보기
16nH
0.95ohm
2.2GHz
200mA
0201 [0603 Metric]
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
4866668

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩50
100+₩41
500+₩36
2500+₩28
7500+₩20
가격 더 알아보기
18nH
0.8ohm
2.2GHz
200mA
0201 [0603 Metric]
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
2455213

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩189
100+₩159
500+₩144
2500+₩134
7500+₩123
가격 더 알아보기
22nH
2ohm
2.2GHz
160mA
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
3386595

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩129
100+₩105
500+₩93
2500+₩82
5000+₩72
가격 더 알아보기
15nH
0.55ohm
2.2GHz
400mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
5122924

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩84
100+₩68
500+₩61
2500+₩54
5000+₩49
가격 더 알아보기
18nH
0.36ohm
2.2GHz
400mA
0402 [1005 Metric]
LQG15HH_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
5122917

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩232
100+₩188
500+₩169
1000+₩149
2000+₩135
가격 더 알아보기
12nH
0.3ohm
2.2GHz
600mA
0603 [1608 Metric]
LQG18HH_00 Series
± 5%
Unshielded
Air
1.6mm
0.8mm
0.8mm
5122962

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩49
100+₩40
500+₩36
2500+₩31
5000+₩29
가격 더 알아보기
18nH
0.36ohm
2.2GHz
400mA
0402 [1005 Metric]
LQG15HZ_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
17개 품목 1-17개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account