0
0 개 품목₩0

2.8GHz Multilayer Inductors :

11개 제품을 찾았습니다.
Find a huge range of 2.8GHz Multilayer Inductors at element14 Korea. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 800MHz Multilayer Inductors from the worlds top manufacturers including: Wurth Elektronik, TDK, Murata & Bourns

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
1515375

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩192
100+₩160
500+₩146
1000+₩131
2000+₩118
가격 더 알아보기
15nH
0.4ohm
2.8GHz
350mA
0603 [1608 Metric]
LQG18HN_00 Series
± 5%
Unshielded
Air
1.6mm
0.8mm
0.8mm
3780957

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩44
100+₩35
500+₩33
2500+₩30
5000+₩29
가격 더 알아보기
12nH
0.41ohm
2.8GHz
300mA
0402 [1005 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
1343082

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩56
100+₩45
500+₩41
2500+₩37
5000+₩30
가격 더 알아보기
12nH
0.41ohm
2.8GHz
300mA
0402 [1005 Metric]
LQG15HN_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
2858933

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩97
100+₩76
500+₩68
1000+₩59
2000+₩54
가격 더 알아보기
4.7nH
0.28ohm
2.8GHz
300mA
0603 [1608 Metric]
CI160808 Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3781107

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩82
100+₩70
500+₩62
2500+₩53
5000+₩52
가격 더 알아보기
12nH
0.41ohm
2.8GHz
300mA
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
3518459

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩55
100+₩47
500+₩41
2500+₩35
5000+₩34
가격 더 알아보기
12nH
0.41ohm
2.8GHz
300mA
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3781107RL

RoHS

Each (Supplied on Cut Tape)
리릴
500+₩62
2500+₩53
5000+₩52
10000+₩51
12nH
0.41ohm
2.8GHz
300mA
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
3935520

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩311
100+₩245
500+₩188
1000+₩185
2000+₩181
가격 더 알아보기
6.8nH
0.25ohm
2.8GHz
300mA
0805 [2012 Metric]
WE-MK Series
± 5%
Shielded
Ceramic
2mm
1.25mm
0.85mm
4866550

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩33
100+₩27
500+₩24
2500+₩23
7500+₩21
가격 더 알아보기
18nH
1ohm
2.8GHz
200mA
0201 [0603 Metric]
CE0603G Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3386434

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩163
100+₩155
500+₩143
2500+₩116
5000+₩101
가격 더 알아보기
12nH
0.24ohm
2.8GHz
450mA
0402 [1005 Metric]
MHQ-P Series
± 2%
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
2455209

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩168
100+₩147
500+₩122
2500+₩110
7500+₩101
가격 더 알아보기
15nH
1.5ohm
2.8GHz
180mA
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account