0
0 개 품목₩0

450MHz Multilayer Inductors :

16개 제품을 찾았습니다.
Find a huge range of 450MHz Multilayer Inductors at element14 Korea. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 800MHz Multilayer Inductors from the worlds top manufacturers including: TDK, Murata, Murata Power Solutions, Wurth Elektronik & Kemet

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
3648168

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩239
100+₩198
500+₩193
1000+₩187
2000+₩181
가격 더 알아보기
0.1µH
0.35ohm
450MHz
200mA
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3471258

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩77
100+₩64
500+₩63
2500+₩54
5000+₩43
가격 더 알아보기
220nH
3.77ohm
450MHz
120mA
0402 [1005 Metric]
LQG15HS_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
1669556

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩129
100+₩107
500+₩98
1000+₩89
2000+₩86
가격 더 알아보기
82nH
0.15ohm
450MHz
300mA
0805 [2012 Metric]
MLF Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
2424700

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩259
100+₩198
500+₩181
2500+₩140
5000+₩138
가격 더 알아보기
220nH
4ohm
450MHz
100mA
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3386678

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩129
100+₩107
500+₩93
2500+₩82
5000+₩72
가격 더 알아보기
220nH
4.2ohm
450MHz
100mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386677

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩105
100+₩86
500+₩77
2500+₩68
5000+₩65
가격 더 알아보기
220nH
4.2ohm
450MHz
100mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
4420247

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩219
250+₩165
1000+₩162
5000+₩155
10000+₩93
가격 더 알아보기
220nH
3.7ohm
450MHz
100mA
0402 [1005 Metric]
3655 Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
4244755

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩188
100+₩155
500+₩136
1000+₩128
2000+₩117
가격 더 알아보기
82nH
0.15ohm
450MHz
300mA
0805 [2012 Metric]
MLF Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3648169

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩137
100+₩133
500+₩128
1000+₩124
2000+₩119
가격 더 알아보기
0.1µH
0.35ohm
450MHz
200mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648169RL

RoHS

Each (Supplied on Cut Tape)
리릴
500+₩128
1000+₩124
2000+₩119
4000+₩114
0.1µH
0.35ohm
450MHz
200mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648147

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩210
100+₩173
500+₩153
2500+₩133
5000+₩122
가격 더 알아보기
0.1µH
0.51ohm
450MHz
180mA
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3648207

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩227
100+₩188
500+₩172
1000+₩155
2000+₩149
가격 더 알아보기
0.1µH
0.13ohm
450MHz
800mA
0603 [1608 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3471257

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩64
100+₩53
500+₩48
2500+₩43
5000+₩38
가격 더 알아보기
220nH
3.77ohm
450MHz
120mA
0402 [1005 Metric]
LQG15HS_02 Series
± 3%
Unshielded
Air
1mm
0.5mm
0.5mm
5128401

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩52
100+₩42
500+₩38
2500+₩33
5000+₩30
가격 더 알아보기
220nH
3.77ohm
450MHz
120mA
0402 [1005 Metric]
LQG15HS_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
5122985

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩281
100+₩227
500+₩205
1000+₩180
2000+₩163
가격 더 알아보기
220nH
1.5ohm
450MHz
300mA
0603 [1608 Metric]
LQG18HH_00 Series
± 5%
Unshielded
Air
1.6mm
0.8mm
0.8mm
2846704

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩101
100+₩68
500+₩62
1000+₩51
2000+₩50
0.22nH
4.2ohm
450MHz
120mA
0402 [1005 Metric]
L-RMS Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
16개 품목 1-16개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account