0
0 개 품목₩0

45MHz Multilayer Inductors :

11개 제품을 찾았습니다.
Find a huge range of 45MHz Multilayer Inductors at element14 Korea. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 800MHz Multilayer Inductors from the worlds top manufacturers including: TDK, Wurth Elektronik, Murata & Bourns

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
3227912

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩283
100+₩234
500+₩203
1000+₩192
2000+₩175
가격 더 알아보기
1.5µH
0.24ohm
45MHz
850mA
0805 [2012 Metric]
LQM21PH_GC Series
± 30%
Unshielded
Ferrite
2mm
1.25mm
0.9mm
1669565

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩188
50+₩153
250+₩126
500+₩112
1000+₩97
가격 더 알아보기
5.6µH
0.6ohm
45MHz
15mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3648177

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩143
100+₩139
500+₩134
1000+₩129
2000+₩124
가격 더 알아보기
5.6µH
1.1ohm
45MHz
15mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3373493

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩114
100+₩94
500+₩86
1000+₩77
2000+₩70
가격 더 알아보기
2.2µH
0.9ohm
45MHz
50mA
0603 [1608 Metric]
CS160808 Series
± 10%
-
Ferrite
1.6mm
0.8mm
0.8mm
3648177RL

RoHS

Each (Supplied on Cut Tape)
리릴
500+₩134
1000+₩129
2000+₩124
4000+₩119
5.6µH
1.1ohm
45MHz
15mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
4065923RL

RoHS

Each (Supplied on Cut Tape)
리릴
50+₩398
250+₩371
500+₩353
1500+₩303
3000+₩252
3.3µH
0.8ohm
45MHz
30mA
0805 [2012 Metric]
WE-MI Series
± 10%
Unshielded
-
2mm
1.25mm
1.25mm
4065923

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩462
50+₩398
250+₩371
500+₩353
1500+₩303
가격 더 알아보기
3.3µH
0.8ohm
45MHz
30mA
0805 [2012 Metric]
WE-MI Series
± 10%
Unshielded
-
2mm
1.25mm
1.25mm
4065902

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩262
100+₩236
500+₩214
1000+₩208
2000+₩201
가격 더 알아보기
3.3µH
1.4ohm
45MHz
15mA
0603 [1608 Metric]
WE-MI Series
± 10%
Unshielded
-
1.6mm
0.8mm
0.8mm
4065902RL

RoHS

Each (Supplied on Cut Tape)
리릴
100+₩236
500+₩214
1000+₩208
2000+₩201
4000+₩194
3.3µH
1.4ohm
45MHz
15mA
0603 [1608 Metric]
WE-MI Series
± 10%
Unshielded
-
1.6mm
0.8mm
0.8mm
3648197

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩217
50+₩177
250+₩146
500+₩129
1000+₩112
가격 더 알아보기
5.6µH
0.6ohm
45MHz
15mA
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3386523

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩250
100+₩207
500+₩201
1000+₩195
2000+₩189
가격 더 알아보기
5.6µH
1.1ohm
45MHz
15mA
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account