0
0 개 품목₩0

700MHz Thin Film Inductors :

10개 제품을 찾았습니다.
Find a huge range of 700MHz Thin Film Inductors at element14 Korea. We stock a wide range of Thin Film Inductors, such as 6GHz, 9GHz, 8GHz & 10GHz Thin Film Inductors from the worlds top manufacturers including: Murata

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Product Length
Product Width
Product Height
3678369

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩89
100+₩86
500+₩83
2500+₩80
7500+₩79
130nH
8ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
0.6mm
0.3mm
0.4mm
3678375

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩127
100+₩123
500+₩118
2500+₩114
7500+₩112
180nH
8.5ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
0.6mm
0.3mm
0.4mm
3678371

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩158
100+₩139
500+₩115
2500+₩104
7500+₩95
가격 더 알아보기
150nH
8ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
0.6mm
0.3mm
0.4mm
3678377

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩127
100+₩123
500+₩118
2500+₩114
7500+₩112
200nH
9ohm
700MHz
75mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
0.6mm
0.3mm
0.4mm
3678376

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩112
100+₩108
500+₩104
2500+₩101
7500+₩99
180nH
8.5ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
0.6mm
0.3mm
0.4mm
3678373

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩112
100+₩108
500+₩104
2500+₩101
7500+₩99
160nH
8ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
0.6mm
0.3mm
0.4mm
3678368

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩216
100+₩170
500+₩161
2500+₩141
7500+₩121
가격 더 알아보기
130nH
8ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
0.6mm
0.3mm
0.4mm
3678370

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩204
100+₩170
500+₩155
2500+₩140
7500+₩121
가격 더 알아보기
150nH
8ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
0.6mm
0.3mm
0.4mm
3678378

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩112
100+₩108
500+₩104
2500+₩101
7500+₩99
200nH
9ohm
700MHz
75mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
0.6mm
0.3mm
0.4mm
3678372

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩241
100+₩211
500+₩175
2500+₩156
7500+₩145
가격 더 알아보기
160nH
8ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
0.6mm
0.3mm
0.4mm
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account