0
0 개 품목₩0

0.195ohm Wirewound Inductors :

9개 제품을 찾았습니다.
Find a huge range of 0.195ohm Wirewound Inductors at element14 Korea. We stock a wide range of Wirewound Inductors, such as 0.13ohm, 0.22ohm, 0.1ohm & 0.12ohm Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Coilcraft, Bourns, Johanson Technology & TE Connectivity - Sigmainductors

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
1265414

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩924
50+₩767
250+₩633
500+₩584
1000+₩513
가격 더 알아보기
10nH
0.195ohm
3.9GHz
480mA
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
1748719

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩694
50+₩611
250+₩565
500+₩520
1500+₩476
가격 더 알아보기
10nH
0.195ohm
3.9GHz
480mA
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
2493189

RoHS

Each
1+₩647
50+₩565
100+₩489
250+₩434
500+₩407
가격 더 알아보기
1.5µH
0.195ohm
127MHz
1.4A
1210 [3225 Metric]
WE-GFH Series
± 20%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
3812982RL

RoHS

Each (Supplied on Cut Tape)
리릴
50+₩638
250+₩548
500+₩523
1500+₩504
3000+₩494
10nH
0.195ohm
3.9GHz
480mA
0402 [1005 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
3812982

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩663
50+₩638
250+₩548
500+₩523
1500+₩504
가격 더 알아보기
10nH
0.195ohm
3.9GHz
480mA
0402 [1005 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1865832

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩358
100+₩274
500+₩248
2500+₩180
5000+₩167
가격 더 알아보기
10nH
0.195ohm
3.9GHz
480mA
0402 [1005 Metric]
L-07W Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
2493203

RoHS

Each
1+₩647
10+₩606
50+₩565
100+₩489
200+₩448
가격 더 알아보기
3.3µH
0.195ohm
61MHz
1.3A
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
3410633

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩615
50+₩437
250+₩381
500+₩360
1000+₩340
가격 더 알아보기
1.5µH
0.195ohm
-
1.35A
-
CC322522A Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2458047

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩1,348
10+₩1,101
100+₩850
500+₩793
1000+₩720
가격 더 알아보기
47nH
0.195ohm
1.53GHz
850mA
0603 [1608 Metric]
0603HC Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account