0
0 개 품목₩0

0.69ohm Wirewound Inductors :

8개 제품을 찾았습니다.
Find a huge range of 0.69ohm Wirewound Inductors at element14 Korea. We stock a wide range of Wirewound Inductors, such as 0.13ohm, 0.22ohm, 0.12ohm & 0.1ohm Wirewound Inductors from the worlds top manufacturers including: Coilcraft & Bourns

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
2286298

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩2,692
50+₩2,074
250+₩1,498
500+₩1,410
1000+₩1,287
가격 더 알아보기
820nH
0.69ohm
410MHz
400mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
2286261

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩2,060
50+₩1,599
250+₩1,151
500+₩1,088
1000+₩991
가격 더 알아보기
820nH
0.69ohm
410MHz
400mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
3291983

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩2,131
50+₩1,686
250+₩1,284
500+₩1,101
1000+₩979
가격 더 알아보기
56nH
0.69ohm
3.21GHz
460mA
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
4550236

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩2,692
50+₩2,074
250+₩1,498
500+₩1,410
1000+₩1,287
가격 더 알아보기
1µH
0.69ohm
340MHz
500mA
0805 [2012 Metric]
0805LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.29mm
1.91mm
1.6mm
4688213

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩433
50+₩352
250+₩290
500+₩265
1500+₩240
가격 더 알아보기
820nH
0.69ohm
480MHz
750mA
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
2286525

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩3,403
1µH
0.69ohm
340MHz
500mA
0805 [2012 Metric]
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286546

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,974
50+₩1,937
1µH
0.69ohm
340MHz
500mA
0805 [2012 Metric]
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
3291985

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,781
50+₩1,416
250+₩1,064
500+₩1,046
1000+₩824
가격 더 알아보기
56nH
0.69ohm
3.21GHz
460mA
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account