0
0 개 품목₩0

3.4ohm Wirewound Inductors :

11개 제품을 찾았습니다.
Find a huge range of 3.4ohm Wirewound Inductors at element14 Korea. We stock a wide range of Wirewound Inductors, such as 0.13ohm, 0.22ohm, 0.12ohm & 0.1ohm Wirewound Inductors from the worlds top manufacturers including: Murata, Coilcraft, TDK, Pulse Electronics & TE Connectivity - Sigmainductors

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
1299981

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩691
50+₩496
250+₩433
500+₩408
1000+₩376
가격 더 알아보기
68µH
3.4ohm
10MHz
180mA
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3227946

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩318
50+₩226
250+₩186
500+₩174
1000+₩162
가격 더 알아보기
3.3µH
3.4ohm
90MHz
290mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227945

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩401
50+₩289
250+₩238
500+₩223
1000+₩208
가격 더 알아보기
3.3µH
3.4ohm
90MHz
290mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3471564

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩137
100+₩108
500+₩103
1000+₩81
2000+₩76
가격 더 알아보기
270nH
3.4ohm
960MHz
110mA
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
4538310

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩211
100+₩171
500+₩153
2500+₩133
4000+₩124
가격 더 알아보기
270nH
3.4ohm
960MHz
110mA
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
5123317

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩218
100+₩179
500+₩161
1000+₩149
2000+₩134
가격 더 알아보기
270nH
3.4ohm
960MHz
110mA
0603 [1608 Metric]
LQW18AN_0Z Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
5123319

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩200
100+₩165
500+₩148
1000+₩137
2000+₩123
가격 더 알아보기
270nH
3.4ohm
960MHz
110mA
0603 [1608 Metric]
LQW18AN_0Z Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
5123324

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩179
100+₩147
500+₩132
1000+₩122
2000+₩110
가격 더 알아보기
270nH
3.4ohm
960MHz
110mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
2286721

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩1,243
10+₩1,015
100+₩783
500+₩729
1000+₩662
가격 더 알아보기
3.3µH
3.4ohm
110MHz
290mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286681

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩1,464
10+₩1,196
100+₩923
500+₩859
1000+₩780
가격 더 알아보기
3.3µH
3.4ohm
110MHz
290mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
1174512

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩21,333
2+₩17,074
3+₩14,540
5+₩13,420
10+₩12,325
가격 더 알아보기
47µH
3.4ohm
16MHz
259mA
-
3615 Series
± 10%
Shielded
Iron
13mm
5mm
5.3mm
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account