0
0 개 품목₩0

3.8ohm Wirewound Inductors :

11개 제품을 찾았습니다.
Find a huge range of 3.8ohm Wirewound Inductors at element14 Korea. We stock a wide range of Wirewound Inductors, such as 0.13ohm, 0.22ohm, 0.12ohm & 0.1ohm Wirewound Inductors from the worlds top manufacturers including: TDK, TE Connectivity - Sigmainductors, Coilcraft, Murata & Bourns

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
1265493

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩905
50+₩602
250+₩403
500+₩382
1000+₩361
가격 더 알아보기
330nH
3.8ohm
900MHz
100mA
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
2455241

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩261
50+₩216
250+₩178
500+₩157
1000+₩136
가격 더 알아보기
12µH
3.8ohm
30MHz
150mA
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1644688

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,000
50+₩826
250+₩680
500+₩620
1500+₩560
가격 더 알아보기
4.7µH
3.8ohm
210MHz
90mA
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
1711816

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩186
100+₩151
500+₩129
1000+₩108
2000+₩99
330nH
3.8ohm
900MHz
100mA
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
3791387

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩706
50+₩584
250+₩481
500+₩438
1000+₩395
가격 더 알아보기
330nH
3.8ohm
900MHz
100mA
0603 [1608 Metric]
3650 Series
± 5%
Wirewound
-
1.8mm
1.12mm
1.02mm
3791387RL

RoHS

Each (Supplied on Cut Tape)
리릴
50+₩584
250+₩481
500+₩438
1000+₩395
2000+₩388
330nH
3.8ohm
900MHz
100mA
0603 [1608 Metric]
3650 Series
± 5%
Wirewound
-
1.8mm
1.12mm
1.02mm
4688201

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩433
50+₩352
250+₩290
500+₩265
1500+₩240
가격 더 알아보기
8.2µH
3.8ohm
42MHz
300mA
0603 [1608 Metric]
CWF1612A Series
± 5%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
4000640

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,822
50+₩1,094
250+₩821
500+₩730
1500+₩597
가격 더 알아보기
4.7µH
3.8ohm
150MHz
90mA
0805 [2012 Metric]
B82498B SIMID Series
± 5%
Unshielded
Ferrite
2.2mm
1.4mm
1.45mm
2287012

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩1,542
10+₩1,259
100+₩971
500+₩906
1000+₩823
가격 더 알아보기
3.3µH
3.8ohm
145MHz
270mA
1812 [4532 Metric]
1812CS Series
± 5%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
8808244

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩884
50+₩715
100+₩677
500+₩527
1000+₩508
4.7µH
3.8ohm
210MHz
90mA
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
1515439

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩916
50+₩615
250+₩578
500+₩538
33µH
3.8ohm
12MHz
80mA
1206 [3216 Metric]
LQH31MN_03 Series
± 10%
Unshielded
Ferrite
3.2mm
1.6mm
1.8mm
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account