0
0 개 품목₩0

1000µH Wirewound Inductors :

2개 제품을 찾았습니다.
Find a huge range of 1000µH Wirewound Inductors at element14 Korea. We stock a wide range of Wirewound Inductors, such as 10µH, 100nH, 1µH & 330nH Wirewound Inductors from the worlds top manufacturers including: Bourns

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
5130808

RoHS

Each (Supplied on Full Reel)
풀릴
2000+₩269
1000µH
40ohm
2.5MHz
30mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
5130809

RoHS

Each (Supplied on Full Reel)
풀릴
2000+₩258
1000µH
40ohm
2.5MHz
30mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account