0
0 개 품목₩0

9nH Wirewound Inductors :

11개 제품을 찾았습니다.
Find a huge range of 9nH Wirewound Inductors at element14 Korea. We stock a wide range of Wirewound Inductors, such as 10µH, 100nH, 1µH & 330nH Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Wurth Elektronik, TE Connectivity, Murata & Johanson Technology

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
4458556

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩139
100+₩115
500+₩104
2500+₩93
5000+₩79
9nH
0.14ohm
5.5GHz
540mA
0402 [1005 Metric]
LQW Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
4538367

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩161
100+₩131
500+₩118
2500+₩102
4000+₩96
가격 더 알아보기
9nH
0.1ohm
4.16GHz
680mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
1748717

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩620
50+₩558
250+₩517
500+₩476
1500+₩434
가격 더 알아보기
9nH
0.104ohm
4.16GHz
680mA
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1865831

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩342
100+₩254
500+₩223
2500+₩198
5000+₩195
가격 더 알아보기
9nH
0.104ohm
4.2GHz
680mA
0402 [1005 Metric]
L-07W Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
2426805

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩2,016
50+₩1,556
250+₩1,126
500+₩1,063
1000+₩969
9nH
0.35ohm
6.4GHz
300mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
3291940

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,109
50+₩879
250+₩672
500+₩576
1000+₩512
가격 더 알아보기
9nH
0.07ohm
7.28GHz
1.6A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3648816

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,325
50+₩1,159
250+₩961
500+₩861
1000+₩795
가격 더 알아보기
9nH
0.08ohm
5GHz
1.4A
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
3813006

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩1,250
100+₩1,094
500+₩907
2500+₩813
5000+₩750
가격 더 알아보기
9nH
0.073ohm
5GHz
1.4A
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3812975

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩605
50+₩583
250+₩500
500+₩478
1500+₩461
가격 더 알아보기
9nH
0.104ohm
4.16GHz
680mA
0402 [1005 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1265412RL

RoHS

TE CONNECTIVITY
Each (Supplied on Cut Tape)
컷 테이프
1+₩301
100+₩433
250+₩427
9nH
0.104ohm
4.16GHz
680mA
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
1265412

RoHS

TE CONNECTIVITY
Each (Supplied on Cut Tape)
컷 테이프
5+₩489
100+₩433
250+₩427
9nH
0.104ohm
4.16GHz
680mA
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account