더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩70,091 |
| 2+ | ₩69,737 |
| 3+ | ₩69,383 |
| 5+ | ₩69,028 |
| 10+ | ₩56,973 |
| 20+ | ₩53,107 |
제품 개요
The 21PA11B10 is a 11-turn Counting Dial with acrylonitrile butadiene styrene body and aluminium dial composition. Mounting on direct to shaft with #4 to 40unc hex socket set screw located adjacent to No. 75 on graduated dial. 1099 turns total the number in window (0 thru 10) indicates completed number of turn of the drive sleeve. Graduated circular dial indicates the percent of the partial turn of the drive sleeve. The number in centre of window shall change as graduated dial rotates between 98 and 0 is transfer point. Readout shall increase with CW and decrease with CCW rotation, zero backlash between graduated dial and drive sleeve accuracy.
- Round vernier scale
애플리케이션
Test & Measurement, Clock & Timing, Industrial
기술 사양
11Turns
Aluminium
Lead (25-Jun-2020)
6.35mm
21 Series
기술 문서 (1)
21PA11B10의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서