Rotary Potentiometers :
5개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(5)
Product Length
=26.21mm
1
(6)
(1)
(5)
(2)
(2)
(1)
(2)
(10)
Track Resistance
(2)
(2)
(1)
No. of Turns
(5)
Track Taper
(5)
Power Rating
(5)
Resistance Tolerance
(5)
Product Range
(5)
Potentiometer Mounting
(5)
Shaft Diameter
(5)
No. of Gangs
(5)
포장
(5)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Track Resistance | No. of Turns | Track Taper | Power Rating | Resistance Tolerance | Product Range | Potentiometer Mounting | Shaft Diameter | No. of Gangs | Adjustment Type | Shaft Length | Temperature Coefficient | Resistor Technology | Potentiometer Terminals | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩14,718 3+₩13,699 5+₩12,680 10+₩11,661 20+₩11,331 가격 더 알아보기 | 10kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 2 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 26.21mm | 9.53mm | 9.75mm | -40°C | 125°C | ||||||
Each | 1+₩20,611 3+₩19,445 5+₩18,279 10+₩17,113 20+₩17,105 가격 더 알아보기 | 100kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 2 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 26.21mm | 9.53mm | 9.75mm | -40°C | 125°C | ||||||
Each | 1+₩15,080 3+₩13,941 5+₩12,801 10+₩11,661 20+₩11,653 가격 더 알아보기 | 1Mohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 2 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 26.21mm | 9.53mm | 9.75mm | -40°C | 125°C | ||||||
Each | 1+₩24,050 2+₩21,845 3+₩20,338 5+₩19,363 10+₩18,350 가격 더 알아보기 | 10kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 2 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 26.21mm | 9.53mm | 9.75mm | -40°C | 125°C | ||||||
Each | 1+₩15,697 2+₩14,258 3+₩13,274 5+₩12,638 10+₩11,977 가격 더 알아보기 | 100kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 2 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 26.21mm | 9.53mm | 9.75mm | -40°C | 125°C | ||||||