0
0 개 품목₩0

Trimmer Potentiometers :

16개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
8867186

RoHS

Each
1+₩1,215
10+₩1,040
50+₩867
100+₩843
200+₩788
가격 더 알아보기
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
416 Series
200mW
± 25%
± 250ppm/°C
6 mm Square
8.1mm
6.8mm
7.8mm
-20°C
100°C
8867054

RoHS

Each
1+₩1,120
10+₩998
50+₩917
100+₩833
200+₩748
가격 더 알아보기
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
416 Series
200mW
± 25%
± 250ppm/°C
6 mm Square
8.1mm
6.8mm
7.8mm
-20°C
100°C
8867194

RoHS

Each
1+₩1,192
10+₩1,014
100+₩852
500+₩836
1000+₩819
가격 더 알아보기
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
416 Series
200mW
± 25%
± 250ppm/°C
6 mm Square
8.1mm
6.8mm
7.8mm
-20°C
100°C
8867097

RoHS

Each
1+₩1,798
10+₩1,435
100+₩1,153
500+₩985
1000+₩921
가격 더 알아보기
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
416 Series
200mW
± 25%
± 250ppm/°C
6 mm Square
8.1mm
6.8mm
7.8mm
-20°C
100°C
8867046

RoHS

Each
1+₩1,798
10+₩1,435
100+₩921
500+₩771
1000+₩768
가격 더 알아보기
Single Turn
Cermet
Top Adjust
20kohm
Through Hole
1Turns
416 Series
200mW
± 25%
± 250ppm/°C
6 mm Square
8.1mm
6.8mm
7.8mm
-20°C
100°C
8867216

RoHS

Each
1+₩1,192
10+₩1,014
100+₩852
500+₩836
1000+₩819
가격 더 알아보기
Single Turn
Cermet
Top Adjust
500kohm
Through Hole
1Turns
416 Series
200mW
± 25%
± 250ppm/°C
6 mm Square
8.1mm
6.8mm
7.8mm
-20°C
100°C
8866988

RoHS

Each
1+₩1,798
10+₩1,435
100+₩1,153
500+₩935
1000+₩921
가격 더 알아보기
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
416 Series
200mW
± 25%
± 250ppm/°C
6 mm Square
8.1mm
6.8mm
7.8mm
-20°C
100°C
8866970

RoHS

Each
1+₩1,798
10+₩1,435
100+₩1,012
500+₩860
1000+₩843
가격 더 알아보기
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
416 Series
200mW
± 25%
± 250ppm/°C
6 mm Square
8.1mm
6.8mm
7.8mm
-20°C
100°C
8867143

RoHS

Each
1+₩1,192
10+₩1,014
100+₩852
500+₩836
1000+₩819
가격 더 알아보기
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
416 Series
200mW
± 25%
± 250ppm/°C
6 mm Square
8.1mm
6.8mm
7.8mm
-20°C
100°C
8867224

RoHS

Each
1+₩1,192
10+₩1,014
100+₩852
500+₩836
1000+₩819
가격 더 알아보기
Single Turn
Cermet
Top Adjust
1Mohm
Through Hole
1Turns
416 Series
200mW
± 25%
± 250ppm/°C
6 mm Square
8.1mm
6.8mm
7.8mm
-20°C
100°C
8867135

RoHS

Each
1+₩1,192
10+₩1,014
100+₩852
500+₩836
1000+₩819
가격 더 알아보기
Single Turn
Cermet
Top Adjust
1Mohm
Through Hole
1Turns
416 Series
200mW
± 25%
± 250ppm/°C
6 mm Square
8.1mm
6.8mm
7.8mm
-20°C
100°C
8867003

RoHS

Each
1+₩1,192
10+₩1,014
100+₩852
500+₩836
1000+₩819
가격 더 알아보기
Single Turn
Cermet
Top Adjust
1Mohm
Through Hole
1Turns
416 Series
200mW
± 25%
± 250ppm/°C
6 mm Square
8.1mm
6.8mm
7.8mm
-20°C
100°C
8867160

RoHS

Each
1+₩1,192
10+₩1,014
100+₩852
500+₩836
1000+₩819
가격 더 알아보기
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
416 Series
200mW
± 25%
± 250ppm/°C
6 mm Square
8.1mm
6.8mm
7.8mm
-20°C
100°C
8866996

RoHS

Each
1+₩1,351
10+₩1,149
100+₩965
500+₩947
1000+₩928
가격 더 알아보기
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
416 Series
200mW
± 25%
± 250ppm/°C
6 mm Square
8.1mm
6.8mm
7.8mm
-20°C
100°C
8867062

RoHS

Each
1+₩1,192
10+₩1,014
100+₩852
500+₩836
1000+₩819
가격 더 알아보기
Single Turn
Cermet
Top Adjust
500kohm
Through Hole
1Turns
416 Series
200mW
± 25%
± 250ppm/°C
6 mm Square
8.1mm
6.8mm
7.8mm
-20°C
100°C
8867070

RoHS

Each
1+₩1,192
10+₩1,014
100+₩852
500+₩836
1000+₩819
가격 더 알아보기
Single Turn
Cermet
Top Adjust
500kohm
Through Hole
1Turns
416 Series
200mW
± 25%
± 250ppm/°C
6 mm Square
8.1mm
6.8mm
7.8mm
-20°C
100°C
16개 품목 1-16개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account