0
0 개 품목₩0

Trimmer Potentiometers :

16개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
1689844

RoHS

Each
5+₩706
50+₩521
250+₩440
500+₩426
1000+₩408
가격 더 알아보기
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
108239

RoHS

Each
5+₩706
50+₩521
250+₩440
500+₩426
1000+₩408
가격 더 알아보기
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
108244

RoHS

Each
5+₩706
50+₩521
250+₩440
500+₩426
1000+₩408
가격 더 알아보기
Single Turn
Cermet
Top Adjust
1Mohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
6.81mm
8.1mm
7.62mm
-20°C
100°C
-
1689843

RoHS

Each
5+₩923
50+₩754
250+₩588
500+₩563
1000+₩514
가격 더 알아보기
Single Turn
Cermet
Top Adjust
1Mohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
108237

RoHS

Each
5+₩706
50+₩521
250+₩474
500+₩426
1000+₩408
가격 더 알아보기
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
108235

RoHS

Each
5+₩706
50+₩521
250+₩440
500+₩426
1000+₩408
가격 더 알아보기
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
6.81mm
8.1mm
7.62mm
-20°C
100°C
-
1689847

RoHS

Each
5+₩706
50+₩521
250+₩440
500+₩426
1000+₩408
가격 더 알아보기
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
108236

RoHS

Each
5+₩706
50+₩521
250+₩440
500+₩422
1000+₩391
가격 더 알아보기
Single Turn
Cermet
Top Adjust
1Mohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
108242

RoHS

Each
5+₩706
50+₩521
250+₩440
500+₩426
1000+₩408
가격 더 알아보기
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
108238

RoHS

Each
5+₩850
50+₩625
250+₩469
500+₩467
1000+₩465
가격 더 알아보기
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
108241

RoHS

Each
5+₩490
50+₩387
250+₩339
500+₩337
1000+₩334
가격 더 알아보기
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
1689849

RoHS

Each
5+₩706
50+₩521
250+₩440
500+₩426
1000+₩408
가격 더 알아보기
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
6.81mm
8.1mm
7.62mm
-25°C
100°C
-
1689845

RoHS

Each
5+₩850
50+₩625
250+₩440
500+₩426
1000+₩408
가격 더 알아보기
Single Turn
Cermet
Top Adjust
20kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
108243

RoHS

Each
5+₩706
50+₩521
250+₩466
500+₩463
1000+₩431
가격 더 알아보기
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
108240

RoHS

Each
5+₩706
50+₩521
250+₩440
500+₩426
1000+₩408
가격 더 알아보기
Single Turn
Cermet
Top Adjust
20kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
108234

RoHS

Each
5+₩749
50+₩551
250+₩466
500+₩451
1000+₩433
가격 더 알아보기
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
16개 품목 1-16개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account