0
0 개 품목₩0

200mW Chip SMD Resistors :

1,947개 제품을 찾았습니다.
Find a huge range of 200mW Chip SMD Resistors at element14 Korea. We stock a wide range of Chip SMD Resistors, such as 100mW, 250mW, 125mW & 62.5mW Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TE Connectivity - Holsworthy, Vishay, KOA & TE Connectivity - Neohm

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
1653329

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩495
100+₩410
500+₩362
1000+₩355
2500+₩348
가격 더 알아보기
10kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPW e3 Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1738858

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩63
100+₩49
500+₩37
2500+₩31
5000+₩24
가격 더 알아보기
4.7kohm
± 1%
200mW
0402 [1005 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1738824

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩67
100+₩44
500+₩33
2500+₩30
5000+₩25
10kohm
± 1%
200mW
0402 [1005 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1738864

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩83
100+₩44
500+₩31
2500+₩28
5000+₩22
10kohm
± 1%
200mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1738841

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩60
100+₩49
500+₩36
2500+₩28
5000+₩24
가격 더 알아보기
220ohm
± 1%
200mW
0402 [1005 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2561693

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩105
100+₩90
500+₩67
2500+₩62
5000+₩49
가격 더 알아보기
10kohm
± 1%
200mW
0402 [1005 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA2 Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1894101

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩243
100+₩147
500+₩126
1000+₩105
2500+₩90
가격 더 알아보기
51ohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1738865

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩28
100+₩23
500+₩17
2500+₩17
12kohm
± 1%
200mW
0402 [1005 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1738837

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩56
100+₩47
500+₩33
2500+₩30
5000+₩23
100ohm
± 1%
200mW
0402 [1005 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1738852

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩62
100+₩53
500+₩37
2500+₩33
5000+₩27
1.5kohm
± 1%
200mW
0402 [1005 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1738856

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩32
100+₩26
500+₩19
2500+₩17
5000+₩17
3.3kohm
± 1%
200mW
0402 [1005 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1738827

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩62
100+₩53
500+₩38
2500+₩34
5000+₩27
가격 더 알아보기
18ohm
± 1%
200mW
0402 [1005 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1738851

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩94
100+₩51
500+₩37
2500+₩33
5000+₩26
가격 더 알아보기
1.2kohm
± 1%
200mW
0402 [1005 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2331724

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩67
250+₩28
1000+₩22
5000+₩21
10000+₩20
가격 더 알아보기
560ohm
± 5%
200mW
0603 [1608 Metric]
Thick Film
General Purpose
CRGH Series
± 200ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3307548

RoHS

Each (Supplied on Full Reel)
풀릴
10000+₩42
50000+₩41
100000+₩40
240ohm
± 1%
200mW
0402 [1005 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA2 Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3228920

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩669
100+₩607
500+₩546
1000+₩535
2500+₩509
가격 더 알아보기
2kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229073

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩994
50+₩709
100+₩533
47.5kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3951970

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩349
100+₩243
500+₩196
2500+₩172
5000+₩150
가격 더 알아보기
10kohm
± 1%
200mW
0402 [1005 Metric]
Thick Film
Anti-Surge
SR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4541242

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩125
100+₩109
500+₩82
1000+₩74
2500+₩73
15kohm
± 0.1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2312114

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩325
100+₩227
500+₩196
1000+₩165
2500+₩117
가격 더 알아보기
8.06kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2326604

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩299
100+₩179
500+₩158
1000+₩136
2500+₩103
가격 더 알아보기
57.6kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3380866

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩29,796
5+₩26,072
10+₩21,602
20+₩19,367
40+₩17,878
가격 더 알아보기
47ohm
± 0.5%
200mW
0805 [2012 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
2326608

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩297
100+₩258
500+₩224
1000+₩189
2500+₩132
가격 더 알아보기
59kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1750710

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩243
100+₩147
500+₩126
1000+₩105
2500+₩90
가격 더 알아보기
560ohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2312054

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+₩325
100+₩221
500+₩180
1000+₩139
2500+₩104
가격 더 알아보기
402kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1947개 품목 1-25개
78 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account