0
0 개 품목₩0

25W Chip SMD Resistors :

45개 제품을 찾았습니다.
Find a huge range of 25W Chip SMD Resistors at element14 Korea. We stock a wide range of Chip SMD Resistors, such as 100mW, 250mW, 125mW & 62.5mW Chip SMD Resistors from the worlds top manufacturers including: Bourns, Caddock, VPG Foil Resistors & Vishay

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
2328234

RoHS

Each
1+₩8,134
3+₩7,271
5+₩6,407
10+₩5,543
20+₩4,968
가격 더 알아보기
0.5ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328221

RoHS

Each
1+₩7,918
3+₩6,848
5+₩5,778
10+₩4,708
20+₩4,485
가격 더 알아보기
5ohm
± 5%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328194

RoHS

Each
1+₩8,624
3+₩7,803
5+₩6,982
10+₩6,161
20+₩5,492
가격 더 알아보기
20ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328225

RoHS

Each
1+₩7,918
3+₩6,848
5+₩5,778
10+₩4,708
20+₩4,485
가격 더 알아보기
75ohm
± 5%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328219

RoHS

Each
1+₩7,918
3+₩6,848
5+₩5,778
10+₩4,708
20+₩4,485
가격 더 알아보기
50ohm
± 5%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2419222

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩22,176
2+₩19,304
3+₩17,580
5+₩17,340
10+₩17,100
가격 더 알아보기
10ohm
± 1%
25W
TO-126
Thick Film
High Power
NPS 2-T126B Series
± 100ppm/K
2kV
8.26mm
8.13mm
-40°C
175°C
-
2328184

RoHS

Each
1+₩7,054
3+₩6,416
5+₩5,778
10+₩5,139
20+₩4,564
가격 더 알아보기
10ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328198

RoHS

Each
1+₩7,774
3+₩7,031
5+₩6,287
10+₩5,543
20+₩4,845
가격 더 알아보기
2ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328192

RoHS

Each
1+₩8,134
3+₩7,271
5+₩6,407
10+₩5,543
20+₩4,968
가격 더 알아보기
1.5ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328223

RoHS

Each
1+₩7,918
3+₩6,848
5+₩5,778
10+₩4,708
20+₩4,485
가격 더 알아보기
5.6ohm
± 5%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328196

RoHS

Each
1+₩7,918
3+₩6,848
5+₩5,778
10+₩4,708
20+₩4,363
가격 더 알아보기
27ohm
± 5%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328199

RoHS

Each
1+₩7,918
3+₩6,848
5+₩5,778
10+₩4,708
20+₩4,485
가격 더 알아보기
2ohm
± 5%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328216

RoHS

Each
1+₩8,134
3+₩7,271
5+₩6,407
10+₩5,543
20+₩4,968
가격 더 알아보기
4.7ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328189

RoHS

Each
1+₩8,134
3+₩7,271
5+₩6,407
10+₩5,543
20+₩4,960
가격 더 알아보기
15ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2419225

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩22,176
2+₩19,304
3+₩17,580
5+₩17,340
10+₩17,100
가격 더 알아보기
50ohm
± 1%
25W
TO-126
Thick Film
High Power
NPS 2-T126B Series
± 100ppm/K
2kV
8.26mm
8.13mm
-40°C
175°C
-
2328204

RoHS

Each
1+₩7,918
3+₩6,848
5+₩5,778
10+₩4,708
20+₩4,485
가격 더 알아보기
2.5ohm
± 5%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328182

RoHS

Each
1+₩8,134
3+₩7,271
5+₩6,407
10+₩5,543
20+₩4,615
가격 더 알아보기
10ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328207

RoHS

Each
1+₩8,134
3+₩7,271
5+₩6,407
10+₩5,543
20+₩4,780
가격 더 알아보기
33ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328232

RoHS

Each
1+₩7,040
3+₩6,431
5+₩5,822
10+₩5,212
20+₩4,802
가격 더 알아보기
0.1ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328226

RoHS

Each
1+₩8,134
3+₩7,271
5+₩6,407
10+₩5,543
20+₩5,018
가격 더 알아보기
7.5ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328187

RoHS

Each
1+₩8,671
3+₩6,578
5+₩5,228
10+₩4,994
20+₩4,759
가격 더 알아보기
12ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
-
-
-
-
-
2328212

RoHS

Each
1+₩9,501
3+₩8,215
5+₩6,929
10+₩5,643
20+₩5,118
가격 더 알아보기
3.3ohm
± 5%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328228

RoHS

Each
1+₩7,918
3+₩6,848
5+₩5,778
10+₩4,708
20+₩4,485
가격 더 알아보기
7.5ohm
± 5%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328186

RoHS

Each
1+₩7,918
3+₩7,074
5+₩6,229
10+₩5,384
20+₩4,826
가격 더 알아보기
10ohm
± 5%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
2328222

RoHS

Each
1+₩8,580
3+₩7,606
5+₩6,632
10+₩5,658
20+₩5,075
가격 더 알아보기
5.6ohm
± 1%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
45개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account